Monostable Multivibrator

Rezultatai: 178
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Loginis Type Loginė šeima Elementai viename luste Vėlinimo trukmės laikas Pakuotė / Korpusas Maitinimo Srovė - Maks. Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Žemo Lygio Išvesties Srovė Aukšto lygio išvesties srovė Pd - skaidos galia Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas
Texas Instruments Monostable Multivibrator 2ch monostable RC co nfigurable pulse gen 700Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

TPUL TSSOP-16 2 uA 1.5 V 5.5 V 50 mA - 50 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Automotive two-chan nel monostable RC-co 700Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

TPUL TSSOP-16 2 uA 1.5 V 5.5 V 50 mA - 50 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator 2ch retriggerable mo nostable RC pulse g 776Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

TPUL SOIC-16 2 uA 1.5 V 5.5 V 50 mA - 50 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Automotive 2ch retri ggerable monostable 700Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

TPUL 30.2 ns SOIC-16 1.37 mA 1.5 V 5.5 V 50 mA - 50 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator 2ch Monostable RC Co nfigurable Pulse Ge 2 072Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

TPUL 35 ns TSSOP-16 2 uA 1.5 V 5.5 V 12 mA - 12 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Automotive 2-ch mono stable RC configura 2 684Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

TPUL 35 ns TSSOP-16 2 uA 1.5 V 5.5 V 12 mA - 12 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Dual Precision Mono 13 588Prieinamumas
Min.: 1
Daugkart.: 1

Monostable Multivibrator CD4000 2 Element 600 ns, 300 ns, 220 ns PDIP-16 100 uA 3 V 18 V 4.2 mA - 4.2 mA 500 mW - 55 C + 125 C Tube
Texas Instruments Monostable Multivibrator Trgrable Mnstbl Mltv brtrw/SchmttTrgr A A 595-SN74LVC1G123DCUT 58 536Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Monostable Multivibrator LVC 1 Element 18.6 ns VSSOP-8 20 uA 1.65 V 5.5 V 32 mA - 32 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Hi Spd CMOS Log Dual Ret Prec Mono Mult A 595-CD74HC4538QPWRQ1 8 305Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Monostable Multivibrator HC 2 Element 250 ns, 50 ns, 43 ns TSSOP-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Dual Retrig Mono A 5 95-CD74HC123M A 595 A 595-CD74HC123M 14 107Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Monostable Multivibrator HC 2 Element 320 ns, 64 ns, 54 ns SOIC-Narrow-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Hi-Spd CMOS Dual Ret rig with Reset A 59 A 595-CD74HC423M 3 463Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Monostable Multivibrator HC 2 Element 320 ns, 64 ns, 54 ns SOIC-Narrow-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Hi-Spd CMOS Dual Ret rig Precision A 595 A 595-CD74HC4538M 4 108Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 1 001
: 2 500

Monostable Multivibrator HC 2 Element 250 ns, 50 ns, 43 ns SOIC-Narrow-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Hi-Spd CMOS Dual Ret rig Precision A 595 A 595-CD74HC4538PW 7 077Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Monostable Multivibrator HC 2 Element 250 ns, 50 ns, 43 ns TSSOP-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Schmitt-trigger inpu ts 448Prieinamumas
Min.: 1
Daugkart.: 1

Monostable Multivibrator 7400 1 Element 80 ns SOIC-14 13 mA 4.75 V 5.25 V 16 mA - 400 uA 0 C + 70 C Tube
Texas Instruments Monostable Multivibrator Mil Enhance Dual Ret riggerable 2 908Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Monostable Multivibrator AHC 2 Element 24.1 ns, 14 ns SOIC-Narrow-16 4 uA 2 V 5.5 V 8 mA - 8 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Dual Mono A 595-SN74 LS221D A 595-SN74LS A 595-SN74LS221D 4 309Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Monostable Multivibrator LS 2 Element 80 ns SOIC-Narrow-16 4.7 mA 4.75 V 5.25 V 8 mA - 400 uA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Dual Retrig Mono 19 611Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Monostable Multivibrator LV 2 Element 36 ns, 24.1 ns, 14 ns VQFN-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Dual Mono A 595-SN74 LV221AD A 595-SN74L A 595-SN74LV221AD 2 537Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Monostable Multivibrator LV 2 Element 36 ns, 24.1 ns, 14 ns SOIC-Narrow-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Sgl Retriggerable Mo no Mltvibrator A 59 A 595-SN74LVC1G123DCTR 5 008Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 1 001
: 3 000

Monostable Multivibrator LVC 1 Element 18.6 ns SSOP-8 20 uA 1.65 V 5.5 V 32 mA - 32 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Sgl Retriggerable Mo no Mltvibrator A 59 A 595-SN74LVC1G123DCUR 2 337Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Monostable Multivibrator LVC 1 Element 18.6 ns VSSOP-8 20 uA 1.65 V 5.5 V 32 mA - 32 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Sgl Retriggerable Mo no Mltvibrator A 59 A 595-SN74LVC1G123DCUT 1 293Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Monostable Multivibrator LVC 1 Element 18.6 ns VSSOP-8 20 uA 1.65 V 5.5 V 32 mA - 32 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator CMOS Dual Precision Mono Multivibrator 9 464Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Monostable Multivibrator CD4000 2 Element 600 ns, 300 ns, 220 ns SOIC-Narrow-16 100 uA 3 V 18 V 4.2 mA - 4.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator CMOS Dual Prec Mono A 595-CD14538BPW A 5 A 595-CD14538BPW 5 639Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Monostable Multivibrator CD4000 2 Element 600 ns, 300 ns, 220 ns TSSOP-16 100 uA 3 V 18 V 4.2 mA - 4.2 mA 500 mW - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator CMOS LP Mono/Astable 5 121Prieinamumas
11 000Tikėtina 2027-01-21
Min.: 1
Daugkart.: 1

Monostable/Astable Multivibrator 4000 1 Element 1000 ns, 450 ns, 300 ns PDIP-14 20 uA 3 V 18 V 4.2 mA - 4.2 mA 500 mW - 55 C + 125 C Tube
Texas Instruments Monostable Multivibrator CMOS LP Mono/Astable 2 655Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Monostable/Astable Multivibrator 4000 1 Element 1000 ns, 450 ns, 300 ns SOP-14 20 uA 3 V 18 V 4.2 mA - 4.2 mA 500 mW - 55 C + 125 C Reel, Cut Tape, MouseReel