1 Input Logic Gates

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
ROHM Semiconductor Logic Gates 1.65V TO 5.5 V 2-INPUT NAND 5 619In Stock
Min.: 1
Mult.: 1
: 3 000

Buffer, Non-Inverter 1 Gate BD7LS 1 Input SSOP-5 1 Output 32 mA - 32 mA 9 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates CONFIGURABLE MULTIFUNCTION LOGIC INVERTING 5 416In Stock
Min.: 1
Mult.: 1
: 3 000

AND, NAND, NOR, OR, XNOR, Inverter, Noninverter 1 Gate NL7SZ 1 Input SC-74-6 1 Output 32 mA - 32 mA 8.6 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates GATORADE BD13 Q100 S PIN AHCT1G14 5 131In Stock
Min.: 1
Mult.: 1
: 3 000

Inverter 1 Gate AHCT 1 Input SOT-23-5 1 Output 8 mA - 8 mA 5.5 ns 3 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor Logic Gates 1.65V TO 5.5V 2-INPUT NAND 2 264In Stock
Min.: 1
Mult.: 1
: 3 000

Buffer, Non-Inverter 1 Gate BD7LS 1 Input SSOP-5 1 Output 32 mA - 32 mA 11 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates FLEXIBLE CHOICE LOGIC 6 360In Stock
Min.: 1
Mult.: 1
: 3 000

AND, MUX, NAND, NOR, OR, Inverter, Noninverter 1 Gate NL7SZ 1 Input SC-74-6 1 Output 32 mA - 32 mA 8.6 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi NL17SZ05P5T5G
onsemi Logic Gates SINGLE INVERTER OPEN DRAIN 6 990In Stock
Min.: 1
Mult.: 1

Inverter 1 Gate LVC 1 Input 1 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates FLEXIBLE CHOICE LOGIC 30In Stock
6 000Expected 11/27/2026
Min.: 1
Mult.: 1
Max.: 1 740
: 3 000

AND, NAND, NOR, OR, XNOR, Inverter, Noninverter 1 Gate NL7SZ 1 Input SC-74-6 1 Output 32 mA - 32 mA 8.6 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor Logic Gates 1.65V TO 5.5V 2-INPUT BUFFE
5 400Expected 11/4/2026
Min.: 1
Mult.: 1
: 3 000

Buffer, Non-Inverter 1 Gate BD7LS 1 Input SSOP-5 1 Output 32 mA - 32 mA 10 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel