NAND Logic Gates

Results: 1 037
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Logic Gates 74AHCT30BZ/SOT8014/DHXQFN14 210In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 1 Gate AHCT 8 Input DHXQFN-14 1 Output 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-In. CMOS A 59 5-CD4011BM A 595-CD A 595-CD4011BM 4In Stock
10 000On Order
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Modified Polychloroprene Tubing, Min I.D. 3in, Color Black, Sold per foot 28In Stock
18 000On Order
Min.: 1
Mult.: 1
: 3 000

NAND 1 Gate AHC 2 Input SOT-23-5 1 Output 8 mA - 8 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic AHC 1 Gate SOT25 T&R 3K 8In Stock
3 000Expected 3/26/2027
Min.: 1
Mult.: 1
: 3 000

NAND 1 Gate AHC 2 Input SOT-25-5 1 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates 74HC CMOS logic IC DIP14 2In Stock
4 675On Order
Min.: 1
Mult.: 1

NAND 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 6 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Nexperia Logic Gates 74HCT30D/SOT108/SO14 2In Stock
5 000On Order
Min.: 1
Mult.: 1
: 2 500

NAND 1 Gate HCT 8 Input SOIC-14 1 Output 5.2 mA - 5.2 mA 12 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74ACT00D A 595-SN7 A 595-SN74ACT00D
9 273Expected 11/19/2026
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 8 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 5V Dual 4-Input NAND 4In Stock
Min.: 1
Mult.: 1

NAND 2 Gate ACT 8 Input SOIC-14 2 Output 24 mA - 24 mA 6.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Tube
Diodes Incorporated Logic Gates 1.65 to 5.5V VCC 1G 3-Input NAND
48 990On Order
Min.: 1
Mult.: 1
Max.: 3 160
: 3 000

NAND 1 Gate LVC 3 Input SOT-363-6 1 Output 32 mA - 32 mA 4.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC00PW/SOT402/TSSOP14 2 162In Stock
55 000On Order
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT132D/SOT108/SO14
15 000On Order
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate HCT 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 17 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates HEF4011BT/SOT108/SO14
22 250Expected 11/6/2026
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate 4000B 8 Input SOIC-14 4 Output 3.4 mA - 3.4 mA 20 ns 3 V 15 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates HEF4093BT-Q100/SOT108/SO14
9 889On Order
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate 4000B 8 Input SOIC-14 4 Output 3.4 mA - 3.4 mA 30 ns 3 V 15 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G38DC/SOT765/VSSOP8
8 700Expected 11/6/2026
Min.: 1
Mult.: 1
: 3 000

NAND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3-18V Quad 2-Input NAND
9 601On Order
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate MC140 2 Input SOIC-14 1 Output 4.2 mA - 1.8 mA 180 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3-18V Triple 3-Input NAND
9 787On Order
Min.: 1
Mult.: 1
Max.: 510
: 2 500

NAND 3 Gate MC1400 9 Input SOIC-14 3 Output 8.8 mA - 8.8 mA 160 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-3.6V Quad 2-Input NAND Schmitt 1In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate LVX 8 Input TSSOP-14 4 Output 4 mA - 4 mA 8.3 ns 2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 8-Input A 595-CD74HC 30E A 595-CD74HC30E A 595-CD74HC30E
1 919Expected 11/16/2026
Min.: 1
Mult.: 1

NAND 1 Gate HCT 8 Input PDIP-14 1 Output 4 mA - 4 mA 28 ns 4.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input
2 990Expected 8/31/2026
Min.: 1
Mult.: 1
: 3 000

NAND 4 Gate AHCT 8 Input VQFN-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Diodes Incorporated Logic Gates Logic LVC 2 Gate
5 000Expected 11/18/2026
Min.: 1
Mult.: 1
: 5 000

NAND 2 Gate LVC 4 Input 2 Output 32 mA - 32 mA 4.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates 2-Input NAND Gate 8Pin
2 814Expected 8/25/2026
Min.: 1
Mult.: 1
: 3 000

NAND 2 Gate W 4 Input SSOP-8 2 Output 5.2 mA - 5.2 mA 6 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input NAND Gate
41 570On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

NAND 1 Gate S 2 Input SOT-23-5 1 Output 2.6 mA - 2.6 mA 3.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Four-channel 2-input 2V-to-6V NAND gate
3 000Expected 10/1/2026
Min.: 1
Mult.: 1
: 3 000

NAND 1 Gate 74AC 5 Input TSSOP-14 1 Output 24 mA - 24 mA 7.7 ns 1.5 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive four-chan nel 2-input 2V-to-6
3 000Expected 9/14/2026
Min.: 1
Mult.: 1
: 3 000

NAND 1 Gate 74AC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 7.7 ns 1.5 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive four-chan nel 2-input 2V-to-6
3 000Expected 8/17/2026
Min.: 1
Mult.: 1
: 3 000

NAND 1 Gate 74AC 2 Input WQFN-14 1 Output 24 mA - 24 mA 7.7 ns 1.5 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel