NAND Logic Gates

Results: 1 037
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging

onsemi Logic Gates 2-6V Dual 4-Input NAND 2 534In Stock
Min.: 1
Mult.: 1

NAND 2 Gate AC 8 Input SOIC-14 2 Output 24 mA - 24 mA 5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates 2-6V Dual 4-Input NAND 2 285In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 2 Gate AC 8 Input SOIC-14 2 Output 24 mA - 24 mA 5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 5V Quad 2-Input NAND 196In Stock
1 595On Order
Min.: 1
Mult.: 1
Max.: 275

NAND 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 5.5 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates 5V Quad 2-Input NAND 4 266In Stock
Min.: 1
Mult.: 1
Max.: 460
: 2 500

NAND 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 5.5 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 5V Quad 2-Input NAND 6 596In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate 74ACT 2 Input TSSOP-14 1 Output 24 mA - 24 mA 9 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 5V Triple 3-Input NAND 507In Stock
2 500Expected 9/21/2026
Min.: 1
Mult.: 1
: 2 500

NAND 3 Gate ACT 9 Input SOIC-14 3 Output 24 mA - 24 mA 9 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 5V Quad 2-Input NAND Schmitt 530In Stock
Min.: 1
Mult.: 1

NAND 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 11.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates 5V Quad 2-Input NAND Schmitt 2 874In Stock
Min.: 1
Mult.: 1
Max.: 450
: 2 500

NAND 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 11.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 5V Dual 4-Input NAND 601In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 2 Gate ACT 8 Input SOIC-14 2 Output 24 mA - 24 mA 6.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-6V Quad 2-Input NAND 3 213In Stock
2 585Expected 8/25/2026
Min.: 1
Mult.: 1
Max.: 330

NAND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 13 ns 2 V 6 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates 2-6V Quad 2-Input NAND 82In Stock
22 500On Order
Min.: 1
Mult.: 1
Max.: 1 170
: 2 500

NAND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 13 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-6V Quad 2-Input NAND 6 072In Stock
Min.: 1
Mult.: 1
Max.: 590
: 2 500

NAND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 13 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-6V Quad 2-Input NAND w/Open Drain 554In Stock
Min.: 1
Mult.: 1

NAND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 20 ns 2 V 6 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates 2-6V Quad 2-Input NAND w/Open Drain 189In Stock
2 500Expected 9/8/2026
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 20 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates TRIPLE 3-IN AND GATE 2 333In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 3 Gate HC 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 16 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-6V Quad 2-Input NAND Schmitt 3 236In Stock
Min.: 1
Mult.: 1
Max.: 275

NAND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 21 ns 2 V 6 V - 55 C + 125 C SMD/SMT Tube
onsemi Logic Gates 2-6V Single 2-Input NAND 7 513In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 1 Gate HC 2 Input SC-88A-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-6V Single 2-Input NAND 8 948In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 1 Gate HC 2 Input SC-88A-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates DUAL 4-INPUT NAND GATE 1 634In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 2 Gate HC 8 Input SOIC-14 2 Output 5.2 mA - 5.2 mA 15 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates DUAL 4-INPUT NAND GATE 4 220In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 2 Gate HC 8 Input TSSOP-14 2 Output 5.2 mA - 5.2 mA 15 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates IC 8-IN NAND GATE 2 579In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 1 Gate HC 8 Input TSSOP-14 1 Output 5.2 mA - 5.2 mA 30 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates IC QUAD 2-IN NAND GATE HS 3 393In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate HCT 8 Input SOIC-14 4 Output 4 mA - 4 mA 25 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates IC QUAD 2-IN NAND GATE HS 5 186In Stock
Min.: 1
Mult.: 1
Max.: 460
: 2 500

NAND 4 Gate HCT 8 Input TSSOP-14 4 Output 4 mA - 4 mA 25 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-3.6V Quad 2-Input NAND 1 661In Stock
Min.: 1
Mult.: 1

NAND 4 Gate LCX 8 Input SOIC-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates 2-3.6V Quad 2-Input NAND 1 603In Stock
2 500Expected 11/3/2026
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate LCX 8 Input SOIC-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel