Non-Inverting Latches

Results: 604
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Latches Octal D-type transpa rent latches with t 2 925In Stock
Min.: 1
Mult.: 1

D-Type ACT 8 Circuit 8 Line VQFN-20 Non-Inverting 12 ns 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 125 C

onsemi Latches Octal D-Type Latch 10 307In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Latch 74VHC 8 Circuit 8 Line TSSOP-20 Non-Inverting 14.9 ns at 3.3 V, 9.2 ns at 3.3 V 4 uA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches Octal D-Type Latch 4 314In Stock
3 000Expected 9/21/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

D-Type Latch HCT 8 Circuit 8 Line SOIC-20 Non-Inverting 30 ns at 5 V 1.5 mA - 7.2 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Single D-Type Latch A 595-SN74LVC1G373DC A 595-SN74LVC1G373DCKR 17 485In Stock
Min.: 1
Mult.: 1
: 3 000

Monostable Multivibrator LVC 1 Circuit 1 Line SC-70-6 Non-Inverting 5.4 ns at 3.3 V, 4 ns at 5 V 10 uA 32 mA - 32 mA 1.65 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Quad R/S Latch 5 614In Stock
Min.: 1
Mult.: 1

Converter 4000 1 Circuit 4 Line PDIP-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Tube
Texas Instruments Latches 8-Bit Addressable 8 283In Stock
Min.: 1
Mult.: 1

Latch 4000 2 Circuit 8 Line PDIP-16 Non-Inverting 400 ns at 5 V, 150 ns at 10 V, 100 ns at 15 V 100 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Tube
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74AHC573PW A A 595-SN74AHC573PW 5 790In Stock
Min.: 1
Mult.: 1
: 2 000

True 74AHC 8 Circuit 1 Line TSSOP-20 Non-Inverting 14.5 ns, 8.8 ns 4 uA 32 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 16B Transparent DTyp e Latch 1 063In Stock
Min.: 1
Mult.: 1
: 2 000

True AUC 16 Circuit 16 Line TVSOP-48 Non-Inverting 2.4 ns at 1.8 V, 1.9 ns at 2.5 V 20 uA 32 mA - 9 mA 800 mV 2.7 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 8-Bit Addressable La tches A 595-SN74HC2 A 595-SN74HC259D 11 094In Stock
Min.: 1
Mult.: 1
: 2 500

Serial In/Parallel Out (SIPO) Shift Register HC 1 Circuit 8 Line SOIC-Narrow-16 Non-Inverting 130 ns at 2 V, 26 ns at 4.5 V, 22 ns at 6 V 8 uA 32 mA - 5.2 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 8-Bit Addressable 3 474In Stock
Min.: 1
Mult.: 1

Serial In/Parallel Out (SIPO) Shift Register HC 1 Circuit 8 Line PDIP-16 Non-Inverting 130 ns at 2 V, 26 ns at 4.5 V, 22 ns at 6 V 8 uA 32 mA - 5.2 mA 2 V 6 V - 40 C + 85 C Tube
Texas Instruments Latches Tri-St Octal D-Type 4 362In Stock
8 000Expected 9/24/2026
Min.: 1
Mult.: 1

True HC 8 Circuit 1 Line PDIP-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 34 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Tube
Texas Instruments Latches Octal D-Type 4 824In Stock
Min.: 1
Mult.: 1

True LS 8 Circuit 1 Line PDIP-20 Non-Inverting 18 ns at 5 V 32 mA - 2.6 mA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Latches Octal D Type Transp Latch 8 978In Stock
Min.: 1
Mult.: 1
: 2 000

True LS 8 Circuit 8 Line SOIC-20 Non-Inverting 18 ns at 5 V 32 mA - 2.6 mA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74LV373APW A A 595-SN74LV373APW 7 510In Stock
Min.: 1
Mult.: 1
: 2 000

True LV 8 Circuit 1 Line TSSOP-20 Non-Inverting 18 ns at 2.5 V, 14.9 ns at 3.3 V, 9.2 ns at 5 V 20 uA 32 mA - 16 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Sngl D Type Latch 16 563In Stock
12 000On Order
Min.: 1
Mult.: 1
: 3 000

Monostable Multivibrator LVC 1 Circuit 1 Line SOT-23-6 Non-Inverting 5.4 ns at 3.3 V, 4 ns at 5 V 10 uA 32 mA - 32 mA 1.65 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Transparent A 595-SN74LVC373APWT A A 595-SN74LVC373APWT 3 199In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator LVC 8 Circuit 1 Line TSSOP-20 Non-Inverting 7.8 ns at 2.7 V, 6.8 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Latches Tri-St 16bit D-Type 1 790In Stock
Min.: 1
Mult.: 1
: 2 000

True ALVCH 8 Circuit 1 Line TSSOP-48 Non-Inverting 4.3 ns, 3.6 ns 40 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St 16bit D-Type 2 751In Stock
Min.: 1
Mult.: 1
: 2 000

Monostable Multivibrator LVC 8 Circuit 1 Line TSSOP-48 Non-Inverting 4.9 ns at 2.7 V, 4.2 ns at 3.3 V 20 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal ALT 595-TPIC62 73DW ALT 595-TPIC62 ALT 595-TPIC6273DW 396In Stock
Min.: 1
Mult.: 1

CMOS 1 Circuit 8 Line SOIC-20 Non-Inverting 625 ns 4.5 V 5.5 V - 40 C + 125 C Tube
Nexperia Latches 74ALVT16373DGG/SOT362/TSSOP48 1 483In Stock
Min.: 1
Mult.: 1
: 2 000

BiCMOS ALVT 2 Circuit 16 Line TSSOP-48 Non-Inverting 2.4 ns at 2.5 V, 1.8 ns at 3.3 V 5 mA - 32 mA 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HC373PW/SOT360/TSSOP20 10 295In Stock
Min.: 1
Mult.: 1
: 2 500

CMOS HC 8 Circuit 8 Line TSSOP-20 Non-Inverting 12 ns at 5 V 8 uA - 7.8 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HC573D/SOT163/SO20 32 136In Stock
Min.: 1
Mult.: 1
: 2 000

CMOS HC 8 Circuit 8 Line SOIC-20 Non-Inverting 14 ns at 5 V 8 uA - 7.8 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HC573PW/SOT360/TSSOP20 42 862In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Latch HC 8 Circuit 8 Line TSSOP-20 Non-Inverting 15 ns 8 uA - 7.8 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HCT259D/SOT109/SO16 16 560In Stock
Min.: 1
Mult.: 1
: 2 500

CMOS HCT 1 Circuit 8 Line SO-16 Non-Inverting 39 ns at 4.5 V 8 uA - 4 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74AHC573PW/SOT360/TSSOP20 10 441In Stock
Min.: 1
Mult.: 1
: 2 500

CMOS AHC 8 Circuit 8 Line TSSOP-20 Non-Inverting 4.2 ns at 5 V 4 uA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel