Tube Latches

Results: 215
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology Latches 8-Bit Serial Input Latched Driver 20 896In Stock
Min.: 1
Mult.: 1

CMOS TTL 1 Circuit 9 Line SOIC-Wide-16 Non-Inverting 5 V 12 V - 40 C + 85 C Tube
Texas Instruments Latches Hi Sp CMOS Log Octal Transp Inverting 1 609In Stock
Min.: 1
Mult.: 1

D-Type Latch HCT 1 Circuit 8 Line PDIP-20 Inverting 34 ns at 4.5 V 8 uA 32 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C Tube
Texas Instruments Latches Tri-St Octal D-Type 2 000In Stock
Min.: 1
Mult.: 1

True AHCT 8 Circuit 1 Line PDIP-20 Non-Inverting 9.5 ns 4 uA 32 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Microchip Technology Latches 8-Bit Serial Input Protected Latched Driver 1 721In Stock
Min.: 1
Mult.: 1

CMOS TTL 1 Circuit 9 Line DIP-18 Non-Inverting 5 V 12 V - 40 C + 85 C Tube
Texas Instruments Latches Pwr Octal D-Type A 5 95-TPIC6B273DWG4 A A 595-TPIC6B273DWG4 2 140In Stock
Min.: 1
Mult.: 1

CMOS 1 Circuit 8 Line SOIC-20 Non-Inverting 150 ns 4.5 V 5.5 V - 40 C + 125 C Tube
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74LVC373ADWR A 595-SN74LVC373ADWR 5 073In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator LVC 8 Circuit 8 Line SOIC-20 Non-Inverting 6.8 ns 10 uA 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Latches Tri-St Octal D-Type ALT 595-CD74HC573E A ALT 595-CD74HC573E 1 118In Stock
Min.: 1
Mult.: 1

D-Type Transparent Latch HC 1 Circuit 8 Line PDIP-20 Non-Inverting 175 ns at 2 V, 35 ns at 4.5 V, 30 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Tube
Texas Instruments Latches Tri-St Octal D-Type ALT 595-CD74HC373E A ALT 595-CD74HC373E 338In Stock
Min.: 1
Mult.: 1

D-Type Latch HC 1 Circuit 8 Line PDIP-20 Non-Inverting 150 ns at 2 V, 30 ns at 4.5 V, 26 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Tube
Texas Instruments Latches Tri-St Octal D-Type ALT 595-SN74HC373N A ALT 595-SN74HC373N 516In Stock
Min.: 1
Mult.: 1

True HC 8 Circuit 8 Line PDIP-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 34 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Tube
Texas Instruments Latches Tri-St Octal D-Type ALT 595-SN74ALS573CN ALT 595-SN74ALS573CN 216In Stock
Min.: 1
Mult.: 1

True ALS 8 Circuit 8 Line PDIP-20 Non-Inverting 14 ns 32 mA - 2.6 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Latches Quad D-Type ALT 595- CD4042BE ALT 595-CD ALT 595-CD4042BE 306In Stock
Min.: 1
Mult.: 1

CMOS 4000 1 Circuit 4 Line PDIP-16 Inverting, Non-Inverting 300 ns at 5 V, 150 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Tube
Texas Instruments Latches High Speed CMOS 8-Bi t Add Latch ALT 595 ALT 595-CD74HCT259E 808In Stock
Min.: 1
Mult.: 1

Addressable Latch HCT 2 Circuit 8 Line PDIP-16 Non-Inverting 39 ns at 4.5 V 8 uA 32 mA - 4 mA 4.5 V 5.5 V - 55 C + 125 C Tube
Texas Instruments Latches Tri-St 16bit D-Type A 595-SN74ABT16373AD A 595-SN74ABT16373ADLR 687In Stock
Min.: 1
Mult.: 1

True ABT 2 Circuit 3 Line SSOP-48 Non-Inverting 5.4 ns 85 mA 32 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Latches Tri-St. Quad NOR R/S ALT 595-CD4043BE AL ALT 595-CD4043BE 52In Stock
1 000On Order
Min.: 1
Mult.: 1

CMOS Quad NOR S/R Latch with 3-State Output 4000 1 Circuit 4 Line PDIP-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Tube
Texas Instruments Latches CMOS DUAL 4-BIT LATC H 1 184In Stock
Min.: 1
Mult.: 1

Latch 4500 2 Circuit 3 Line TSSOP-24 Non-Inverting 260 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 100 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Tube
Texas Instruments Latches Octal D-Type Transp ALT 595-SN74AC373N A ALT 595-SN74AC373N 1 162In Stock
Min.: 1
Mult.: 1

True AC 8 Circuit 8 Line PDIP-20 Non-Inverting 13.5 ns, 9.5 ns 4 uA 32 mA - 24 mA 2 V 6 V - 40 C + 85 C Tube
Texas Instruments Latches Octal Transparent DT YPE Latches 911In Stock
Min.: 1
Mult.: 1

Inverting HC 8 Circuit 8 Line PDIP-20 Inverting 200 ns at 2 V, 40 ns at 4.5 V, 34 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Tube
Texas Instruments Latches 8-Bit Addressable La tches ALT 595-SN74H ALT 595-SN74HC259N 481In Stock
Min.: 1
Mult.: 1

Serial In/Parallel Out (SIPO) Shift Register HC 1 Circuit 8 Line PDIP-16 Non-Inverting 130 ns at 2 V, 26 ns at 4.5 V, 22 ns at 6 V 8 uA 32 mA - 5.2 mA 2 V 6 V - 40 C + 85 C Tube
Texas Instruments Latches Tri-St Octal D-Type ALT 595-SN74HC573AN ALT 595-SN74HC573AN 190In Stock
1 000Expected 9/21/2026
Min.: 1
Mult.: 1

True HC 8 Circuit 8 Line PDIP-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 34 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Tube
Texas Instruments Latches Quad R/S Latch ALT 5 95-CD4044BE ALT 595 ALT 595-CD4044BE 692In Stock
Min.: 1
Mult.: 1

CMOS 4000 1 Circuit 4 Line PDIP-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Tube
Toshiba Latches CMOS Logic IC 5.5ns 24mA 4.5 to 5.5V 131In Stock
Min.: 1
Mult.: 1

ACT DIP-20 Tube
Microchip Technology Latches 8-Bit Parallel Input Protected Latched Driver 141In Stock
Min.: 1
Mult.: 1

PLCC-28 Tube
Texas Instruments Latches Octal D-Type ALT 595 -SN74LS373N ALT 595 ALT 595-SN74LS373N 242In Stock
Min.: 1
Mult.: 1

True LS 8 Circuit 8 Line PDIP-20 Non-Inverting 18 ns at 5 V 32 mA - 2.6 mA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Latches Octal Transparent AL T 595-SN74LVC373APW ALT 595-SN74LVC373APW 183In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator LVC 8 Circuit 8 Line TSSOP-20 Non-Inverting 7.8 ns at 2.7 V, 6.8 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Latches Tri-St Octal D-Type 1 117In Stock
Min.: 1
Mult.: 1

True 74AHC 8 Circuit 1 Line PDIP-20 Non-Inverting 14.9 ns, 9.2 ns 4 uA 32 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Tube