CMOS Inverters

Results: 88
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Circuits Logic Family Logic Type Package/Case Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Diodes Incorporated Inverters SINGLE INVERTER GATE TOTEM 2.0V to 5.5V 6 324In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

1 Circuit AHC CMOS SOT-353-5 5.5 V 2 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Inverters AHC TTL Compatible LOGIC 8 794In Stock
Min.: 1
Mult.: 1
Max.: 1 790
: 3 000

1 Circuit AHCT CMOS SOT-353-5 5.5 V 4.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Inverters Single Gate Open Out 1.65 to 5.5V 32mA 127In Stock
6 000Expected 11/27/2026
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

1 Circuit LVC CMOS SOT-353-5 5.5 V 1.65 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Inverters Single Gate Open Out 1.65 to 5.5V 32mA 8 037In Stock
Min.: 1
Mult.: 1
Max.: 1 270
: 3 000

1 Circuit LVC CMOS SOT-25-5 5.5 V 1.65 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Inverters 1.65 to 5.5V VCC 1G Schmitt-Trigger INV 20 564In Stock
12 000Expected 2/5/2027
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

1 Circuit LVC Inverter SOT-353-5 5.5 V 1.65 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Inverters LVC 2 Gates LOGIC 14 500In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

2 Circuit LVC CMOS SOT-363-6 5.5 V 1.65 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Inverters 74AHC04PW-Q100/SOT402/TSSOP14 100In Stock
Min.: 1
Mult.: 1
: 2 500

6 Circuit 74AHC Hex Inverter TSSOP-14 5.5 V 2 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Inverters 74AHC14BZ/SOT8014/DHXQFN14 250In Stock
Min.: 1
Mult.: 1
: 3 000

6 Circuit AHC DHXQFN-14 5.5 V 2 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Inverters 74AHC1G04GV-Q100/SOT753/SO5 230In Stock
Min.: 1
Mult.: 1
: 3 000

1 Circuit AHC Inverter SC-74A-5 5.5 V 2 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Inverters 74HC05D/SOT108/SO14 5 753In Stock
Min.: 1
Mult.: 1
: 2 500

6 Circuit HC Hex Inverter SOIC-14 6 V 2 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Inverters 74HC05PW/SOT402/TSSOP14 5 080In Stock
Min.: 1
Mult.: 1
: 2 500

6 Circuit HC Hex Inverter TSSOP-14 6 V 2 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Inverters 74HC14D-Q100/SOT108/SO14 12 367In Stock
Min.: 1
Mult.: 1
: 2 500

6 Circuit HC Hex Inverter SO-14 6 V 2 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Inverters 74HC2G14GV-Q100/SOT457/SC-74 3 642In Stock
Min.: 1
Mult.: 1
: 3 000

2 Circuit HC Schmitt Trigger Inverter TSOP-6 6 V 2 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Inverters 2-6V CMOS Hex Schmitt Trigger 543In Stock
7 500On Order
Min.: 1
Mult.: 1
Max.: 620
: 2 500

6 Circuit 74AC CMOS TSSOP-14 6 V 2 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Inverters 2-6V CMOS Hex Unbuffered 5 368In Stock
Min.: 1
Mult.: 1
: 2 500

6 Circuit HCU CMOS TSSOP-14 6 V 2 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Inverters SINGLE UNBUFRD INVERTER 1 395In Stock
Min.: 1
Mult.: 1
: 3 000

1 Circuit TinyLogic SC-88A-5 5.5 V 1.65 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
Texas Instruments Inverters Sngl Schmitt-Trigger Inverter
44 511Expected 10/22/2026
Min.: 1
Mult.: 1
: 3 000

1 Circuit LVC Inverting SC70-5 5.5 V 1.65 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Inverters Hex A 595-CD4069UBMT A 595-CD4069UBMT A A 595-CD4069UBMT
2 942On Order
Min.: 1
Mult.: 1

6 Circuit 4000 CMOS SOIC-14 18 V 3 V - 55 C + 125 C SMD/SMT Tube
Nexperia Inverters 74HC3G14DC-Q100/SOT765/VSSOP8
6 000Expected 9/25/2026
Min.: 1
Mult.: 1
: 3 000

3 Circuit HC Schmitt Trigger Inverter VSSOP-8 6 V 2 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Inverters Hex Inverter Buffer Lead-Time 9 Weeks
Min.: 1
Mult.: 1

6 Circuit 4000 CMOS PDIP-16 18 V 3 V - 55 C + 125 C Through Hole Tube
Texas Instruments Inverters Hex A 595-CD74AC04M A 595-CD74AC04M A 59 A 595-CD74AC04M
4 974Expected 11/23/2026
Min.: 1
Mult.: 1
: 2 500

6 Circuit AC CMOS SOIC-14 5.5 V 1.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Inverters Hex Schmitt Inverter 5.5ns 4.5V VCC
2 039Expected 8/28/2026
Min.: 1
Mult.: 1
: 2 500

6 Circuit 74VHC Hex Schmitt Inverter TSSOP-14 5.5 V 2 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Inverters 74HC3GU04DP-Q100/SOT505/TSSOP8
2 980Expected 10/23/2026
Min.: 1
Mult.: 1
: 3 000

3 Circuit HC Inverter TSSOP-8 6 V 2 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Inverters LOG CMOS SCHMITT TRG HEX
2 500Expected 10/23/2026
Min.: 1
Mult.: 1
: 2 500

6 Circuit 74AC Inverter SOIC-14 6 V 2 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Inverters LOG CMOS SCHMITT TRG HEX
2 500Expected 11/2/2026
Min.: 1
Mult.: 1
: 2 500

6 Circuit 74AC Inverter 6 V 2 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape