Inverting Flip-Flops

Results: 83
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Flip-Flops 74LVC1G80GM/SOT886/XSON6 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 5 000

CMOS LVC 1 Circuit XSON-6 Single-Ended Inverting 2.5 ns - 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Lo PWR SNGL Pos Edge Trgrd DType FlipFlo A 595-SN74AUP1G80DCKR
Non-Stocked Lead-Time 16 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Inverting AUP 1 Circuit Single-Ended SC70-5 Single-Ended Inverting 20.7 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 85 C Reel
Texas Instruments Flip-Flops Dual Pos-Edge-Trgrd D-Type Flip-Flop A 5 A 595-SN74LVC2G80DCTR
Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

Monostable Multivibrator LVC 2 Circuit Single-Ended SM-8 CMOS, TTL Inverting 5.2 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74ACT534PW A 59 A 595-SN74ACT534PW Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

D-Type Flip-Flop ACT 8 Circuit 3-State TSSOP-20 TTL Inverting 11.5 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel
Texas Instruments Flip-Flops Octal D-Ty Edge-Trig F-F W/3-State Otpt Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

D-Type Edge Triggered Flip-Flop ALS 8 Circuit 3-State SOIC-20 TTL Inverting 16 ns - 2.6 mA 24 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel
Texas Instruments Flip-Flops Octal D-Ty Edge-Trig F-F W/3-State Otpt A 595-SN74ALS577ADW Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

D-Type Edge Triggered Flip-Flop ALS 8 Circuit 3-State SOIC-24 TTL Inverting 14 ns - 2.6 mA 24 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel
Texas Instruments Flip-Flops Octal D-Ty Edge-Trig F-F W/3-State Otpt Non-Stocked Lead-Time 26 Weeks
Min.: 140
Mult.: 20

D-Type Edge Triggered Flip-Flop AS 8 Circuit 3-State PDIP-20 TTL Inverting 9 ns - 15 mA 48 mA 4.5 V 5.5 V Through Hole 0 C + 70 C Tube
Texas Instruments Flip-Flops Low-Pwr Sgl Pos-Edge Trgrd D-Type Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 3 000

Inverting AUP 1 Circuit CMOS DSBGA-6 CMOS Inverting 4.2 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel