Inverting Flip Flops

Rezultatai: 83
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Loginis Type Loginė šeima Grandinių skaičius Išvesties Type Pakuotė / Korpusas Įvesties Type Poliariškumas Vėlinimo trukmės laikas Aukšto lygio išvesties srovė Žemo Lygio Išvesties Srovė Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Montavimo stilius Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas
Texas Instruments Flip Flops Hi-Sp CMOS Octal Pos Edge-Trig D-Type F- A 595-CD74HC564M96 323Prieinamumas
Min.: 1
Daugkart.: 1

D-Type Flip-Flop HC 8 Circuit 3-State SOIC-20 CMOS Inverting 165 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 55 C + 125 C Tube
Texas Instruments Flip Flops Hi-Sp CMOS Octal Pos Edge-Trig D-Type F- A 595-CD74HC564M 2 339Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

D-Type Flip-Flop HC 8 Circuit 3-State SOIC-20 CMOS Inverting 165 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Hi-Spd CMOS Octal D- Type Inv F-F 698Prieinamumas
Min.: 1
Daugkart.: 1

D-Type Flip-Flop HCT 8 Circuit 3-State PDIP-20 TTL Inverting 35 ns - 6 mA 6 mA 4.5 V 5.5 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip Flops Tri-St. Invert Octal 301Prieinamumas
Min.: 1
Daugkart.: 1

D-Type Flip-Flop HCT 8 Circuit 3-State SOIC-20 TTL Inverting 35 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Tube
Texas Instruments Flip Flops Hi Spd CMOS Octal Po s-Edge-Trggrd ALT 5 ALT 595-CD74HCT564M 43Prieinamumas
Min.: 1
Daugkart.: 1

D-Type Flip-Flop HCT 1 Circuit 3-State SOIC-20 TTL Inverting 35 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Tube
Texas Instruments Flip Flops Tri-State Octal A 59 5-SN74ABT534ADW A 5 A 595-SN74ABT534ADW 1 318Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

D-Type Edge Triggered Flip-Flop ABT 8 Circuit 3-State SOIC-20 TTL Inverting 6.7 ns - 32 mA 64 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal D-Ty Edge-Trig F-F W/3-State Otpt A 595-SN74ACT564DW 1 832Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

D-Type Edge Triggered Flip-Flop ACT 8 Circuit 3-State SOIC-20 TTL Inverting 10.5 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Tri-State Octal A 59 5-SN74ACT564PW A 59 A 595-SN74ACT564PW 933Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

D-Type Edge Triggered Flip-Flop ACT 8 Circuit 3-State TSSOP-20 TTL Inverting 10.5 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal D-Ty Edge-Trig F-F W/3-State Otpt 55Prieinamumas
Min.: 1
Daugkart.: 1

D-Type Edge Triggered Flip-Flop ALS 8 Circuit 3-State PDIP-20 TTL Inverting 14 ns - 2.6 mA 24 mA 4.5 V 5.5 V Through Hole 0 C + 70 C Tube
Texas Instruments Flip Flops Lo-Pwr Sgl Pos-Edge- Triggered D-Type A A 595-SN74AUP1G80DCKT 28Prieinamumas
3 000Tikėtina 2026-08-31
Min.: 1
Daugkart.: 1
: 3 000

Inverting AUP 1 Circuit Single-Ended SC70-5 Single-Ended Inverting 20.7 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Lo PWR SNGL Pos Edge Trgrd DType FlipFlo A 595-SN74AUP1G80DCKR 504Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Inverting AUP 1 Circuit Single-Ended SC70-5 Single-Ended Inverting 20.7 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Schmitt-trigger inpu t dual D-type negat 2 899Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

D-Type Negative Edge Triggered HCS 2 Circuit Push-Pull TSSOP-14 Schmitt-Trigger Inverting 19 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Automotive Schmitt-t rigger input dual D 1 341Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

D-Type HCS 2 Circuit Push-Pull SOIC-14 Schmitt-Trigger Inverting 7 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Automotive Schmitt-t rigger input dual D 4 097Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

D-Type HCS 2 Circuit Push-Pull TSSOP-14 Schmitt-Trigger Inverting 7 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Positive Edge Trig A 595-SN74LVC1G80DBVT A 595-SN74LVC1G80DBVT 2 945Prieinamumas
12 000Tikėtina 2026-09-03
Min.: 1
Daugkart.: 1
: 3 000

Monostable Multivibrator LVC 1 Circuit Single-Ended SOT-23-5 CMOS, TTL Inverting 5.2 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops SNGL Pos Edge Trigrd DType FlipFlop A 59 A 595-SN74LVC1G80DBVR 630Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Monostable Multivibrator LVC 1 Circuit Single-Ended SOT-23-5 CMOS, TTL Inverting 5.2 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Positive Edge Trig A 595-SN74LVC1G80DCKR A 595-SN74LVC1G80DCKR 1 138Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Monostable Multivibrator LVC 1 Circuit Single-Ended SC70-5 CMOS, TTL Inverting 5.2 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops SNGL Pos Edge Trigrd DType FlipFlop A 59 A 595-SN74LVC1G80DCKR 563Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Monostable Multivibrator LVC 1 Circuit Single-Ended SC70-5 CMOS, TTL Inverting 5.2 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Dual Pos-Edge- Trigg ered D-Type A 595-N A 595-N74LVC2G80DCTRG4 1 386Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Monostable Multivibrator LVC 2 Circuit Single-Ended SM-8 CMOS, TTL Inverting 5.2 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip Flops 74AUP1G80GW/SOT353/UMT5 4 429Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

CMOS AUP 1 Circuit Single-Ended TSSOP-5 Single-Ended Inverting 20.7 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip Flops 74AUP1G80GM/SOT886/XSON6 5 000Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

CMOS AUP 1 Circuit Single-Ended XSON-6 Single-Ended Inverting 20.7 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip Flops 74LVC1G80GV/SOT753/SO5 3 859Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

D-Type Edge Triggered Flip-Flop LVC 1 Circuit SC-74A-5 Single-Ended Inverting 2.4 ns at 3.3 V - 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Hi-Spd CMOS Octal D- Type Inv F-F 622Prieinamumas
Min.: 1
Daugkart.: 1

D-Type Flip-Flop HCT 8 Circuit 3-State PDIP-20 TTL Inverting 35 ns - 6 mA 6 mA 4.5 V 5.5 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip Flops Tri-State Octal A 59 5-SN74AC534PW A 595 A 595-SN74AC534PW 24Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

D-Type Flip-Flop AC 8 Circuit 3-State TSSOP-20 CMOS Inverting 14 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal D-Ty Edge-Trig F-F W/3-State Otpt 241Prieinamumas
Min.: 1
Daugkart.: 1

D-Type Edge Triggered Flip-Flop AC 8 Circuit 3-State PDIP-20 CMOS Inverting 14 ns - 24 mA 24 mA 2 V 6 V Through Hole - 40 C + 85 C Tube