Reel Flip Flops

Rezultatai: 1 359
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Loginis Type Loginė šeima Grandinių skaičius Išvesties Type Pakuotė / Korpusas Įvesties Type Poliariškumas Vėlinimo trukmės laikas Aukšto lygio išvesties srovė Žemo Lygio Išvesties Srovė Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Montavimo stilius Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas


Texas Instruments Flip Flops High speed CMOS logi c dual negative-edg 12 032Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

HCT Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Mil Enhance Dual Pos Edge-Trgrd D-Type 2 694Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

CMOS AC 2 Circuit CMOS SOIC-14 CMOS Inverting/Non-Inverting 14 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Low-Pwr Sgl Pos- Edg e-Trgrd D-Type 7 062Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

True AUP 1 Circuit CMOS UQFN-8 CMOS Inverting/Non-Inverting 5 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments Flip Flops Low-Power Single Pos titive-Edge-Trigger 53 022Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Inverting AUP 1 Circuit Single-Ended X2SON-5 Single-Ended Inverting 20.7 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal edge-triggered D-type flip-flops w 5 184Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

D-Type Flip-Flop HCS 1 Circuit 3-State VQFN-20 Schmitt-Trigger 12.2 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt 2 363Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

D-Type Flip-Flop HCT 8 Circuit 3-State SOIC-20 TTL Non-Inverting 53 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal D-Ty Edge Trig F-F W/3-State Otpt 8 247Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

D-Type Transparent Latch LS 8 Circuit 3-State SOIC-20 TTL Non-Inverting 28 ns - 2.6 mA 24 mA 4.75 V 5.25 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Tri-State 16bit 3 050Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

D-Type Edge Triggered Flip-Flop LVC 8 Circuit 3-State TVSOP-48 CMOS, TTL Non-Inverting 4.9 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Tri-State Octal A 59 5-SN74AC374PW A 595 A 595-SN74AC374PW 4 000Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

D-Type Edge Triggered Flip-Flop AC 8 Circuit 3-State TSSOP-20 CMOS Non-Inverting 13.5 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Dual Pos Edge Trig 3 738Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

D-Type Flip-Flop ACT 2 Circuit CMOS SSOP-14 TTL Inverting/Non-Inverting 11 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Dual Pos-Edge- Trigg ered D-Type 3 878Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

True AUC 2 Circuit Single-Ended SM-8 Single-Ended Non-Inverting 2.4 ns - 9 mA 9 mA 800 mV 2.7 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Mil Enhance Sgl Pos- Edge-Trgrd D-Type 2 989Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Monostable Multivibrator LVC 1 Circuit Single-Ended SC70-5 CMOS, TTL Non-Inverting 5 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 55 C + 115 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Tri-State 3.3V Octal R 595-SN74LVTH574PW R 595-SN74LVTH574PWR 1 396Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

D-Type Flip-Flop LVT 8 Circuit TSSOP-20 Single-Ended Non-Inverting 4.3 ns - 32 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Flip Flops 3.3V/5V Data and Differential Clock D Flip Flop with Reset 1 944Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

MLF-8 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Tri-State Octal A 59 5-SN74AHCT574PW A 5 A 595-SN74AHCT574PW 8 899Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

D-Type Flip-Flop AHCT 8 Circuit 3-State TSSOP-20 TTL Non-Inverting 10.6 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Dual Pos-Edge-Trig D -Type Flip-Flop 1 727Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

D-Type Edge Triggered Flip-Flop AS 2 Circuit TTL SOIC-14 TTL Inverting/Non-Inverting 9 ns - 2 mA 20 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Dual Pos-Edge-Trig D -Type Flip-Flop ALT ALT 595-SN74F74DR 3 974Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

D-Type Flip-Flop F 2 Circuit TTL SOIC-14 TTL Inverting/Non-Inverting 8 ns - 1 mA 20 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Dual J-K Flip-Flops with Clear A 595-SN7 A 595-SN74LS73AD 4 047Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

J-K Type Flip-Flop LS 2 Circuit TTL SOIC-14 TTL Inverting/Non-Inverting 20 ns - 400 uA 8 mA 4.75 V 5.25 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal D-Type Flip-Fl op w/Clear 3 248Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

D-Type Flip-Flop LV 8 Circuit CMOS SOIC-20 CMOS Non-Inverting 22.1 ns - 12 mA 12 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Tri-State 16bit 2 519Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

D-Type Edge Triggered Flip-Flop ABT 8 Circuit 3-State TSSOP-48 TTL Non-Inverting 5.6 ns - 32 mA 64 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal w/ Reset A 595 -CD74AC273M A 595-C A 595-CD74AC273M 2 690Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

D-Type Flip-Flop AC 8 Circuit CMOS SOIC-20 CMOS Non-Inverting 169 ns - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Mil Enh Hi Spd CMOS Octal Pos-Edge-Trgrd 948Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

D-Type Flip-Flop HCT 1 Circuit 3-State SOIC-20 TTL Non-Inverting 33 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops 16B Edge Trggrd Dtyp e Flip Flop 1 529Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

D-Type Flip-Flop AUC 2 Circuit 3-State TVSOP-48 CMOS, TTL Non-Inverting 2.8 ns - 9 mA 9 mA 800 mV 2.7 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Lo-Pwr Sgl Pos-Edge- Triggered D-Type 7 545Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

Inverting AUP 1 Circuit SON-6 17.2 ns - 20 uA 20 uA 800 mV 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Tri-State Octal 10 285Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

D-Type Flip-Flop HC 8 Circuit 3-State SOIC-20 CMOS Non-Inverting 230 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel