MouseReel Flip Flops

Rezultatai: 1 093
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Loginis Type Loginė šeima Grandinių skaičius Išvesties Type Pakuotė / Korpusas Įvesties Type Poliariškumas Vėlinimo trukmės laikas Aukšto lygio išvesties srovė Žemo Lygio Išvesties Srovė Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Montavimo stilius Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas
Texas Instruments Flip Flops QUAD DTYPE FlipFlops 3 129Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

CMOS HC 1 Circuit CMOS SSOP-16 CMOS Inverting/Non-Inverting 150 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Quadruple D-Type Fli p-Flop W/Clear 1 381Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

D-Type Flip-Flop HC 4 Circuit CMOS SOIC-16 CMOS Inverting/Non-Inverting 150 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Quad w/ Clear A 595- SN74HC175PW A 595-S A 595-SN74HC175PW 4 815Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

D-Type Flip-Flop HC 4 Circuit CMOS TSSOP-16 CMOS Inverting/Non-Inverting 150 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal w/ Clear 2 322Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

D-Type Flip-Flop LV 8 Circuit CMOS VQFN-20 CMOS Non-Inverting 22.1 ns - 12 mA 12 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Dual Positive-Edge-T riggered D-Type Fli A 595-SN74LVC74ADBRG4 4 302Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

D-Type Flip-Flop LVC 2 Circuit CMOS SSOP-14 CMOS Inverting/Non-Inverting 6 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Tri-State ABT Octal A 595-SN74LVTH374DW A 595-SN74LVTH374DW 1 850Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

D-Type Flip-Flop LVTH 8 Circuit 3-State SOIC-20 TTL Non-Inverting 2.9 ns - 32 mA 64 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Tri-State 16bit A 59 5-SN74ALVCH16374DL A 595-SN74ALVCH16374DL 737Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

D-Type Flip-Flop ALVCH 2 Circuit 3-State SSOP-48 CMOS, LVTTL Non-Inverting 4.9 ns - 12 mA 12 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba Flip Flops CMOS Logic IC 6.5ns 24mA 2.0 to 5.5V 1 951Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

AC Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Hex D-Type Flip-Flop With Clear ALT 595- ALT 595-SN74F174ADR 1 717Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

D-Type Flip-Flop F 7 Circuit TTL SOIC-Narrow-16 TTL Non-Inverting 10 ns - 1 mA 20 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Toshiba Flip Flops CMOS Logic IC 15ns 4mA 2.0 to 6.0V 449Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

HC Reel, Cut Tape, MouseReel
Nexperia Flip Flops 74AHCT74D-Q100/SOT108/SO14 2 000Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

AHCT SOIC-14 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip Flops 74HC107PW-Q100/SOT402/TSSOP14 1 909Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

HC TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip Flops 74LVC74AD-Q100/SOT108/SO14 4 733Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

LVC SOIC-14 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip Flops 74HCT112PW/SOT403/TSSOP16 1 917Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

J-K Negative Edge Triggered Flip-Flop HCT 2 Circuit Differential TSSOP-16 Single-Ended Inverting/Non-Inverting 19 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal D-Ty Edge-Trig F-F W/3-State Otpt ALT 595-SN74HCT374DWR 1 541Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

D-Type Flip-Flop HCT 8 Circuit 3-State SOIC-20 TTL Non-Inverting 46 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Flip Flops CMOS Logic IC 5.6ns 8mA 2.0 to 5.5V 364Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

CMOS VHC 1 Circuit 3-State Single-Ended Non-Inverting 16.7 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Flip Flops 2-3.6V CMOS Octal D-Type w/3-State Out 1 180Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

D-Type Flip-Flop LVX 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 18 ns - 4 mA 4 mA 2 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Dual Positive-Edge-T riggered D-Type Fli ALT 595-SN74LVC74APWR 1 982Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

D-Type Flip-Flop LVC 2 Circuit CMOS TSSOP-14 CMOS Inverting/Non-Inverting 6 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip Flops 74AHC374PW/SOT360/TSSOP20 225Prieinamumas
2 500Tikėtina 2026-10-16
Min.: 1
Daugkart.: 1
: 2 500

D-Type Edge Triggered Flip-Flop AHC 1 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 4.4 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Flip Flops 2-3.6V CMOS Octal D-Type w/3-State Out 927Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

D-Type Flip-Flop LVX 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 19.8 ns - 4 mA 4 mA 2 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Flip Flops 3-ST Oct D Flip-Flop 227Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

D-Type Flip-Flop HCT 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 46 ns - 7.2 mA 7.2 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops DTyp SNGL Pos Edge T riggered FlipFlop A A 595-SN74LVC2G74DCUT 837Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Monostable Multivibrator LVC 1 Circuit Differential VSSOP-8 CMOS, TTL Inverting/Non-Inverting 6.2 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip Flops 74AHC1G79GW-Q100/SOT353/UMT5 2 884Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

AHC TSSOP-5 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Flip Flops 2-3.6V CMOS Dual D-Type 2 402Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

D-Type Flip-Flop LVX 2 Circuit Differential TSSOP-14 Single-Ended Inverting/Non-Inverting 18.5 ns - 4 mA 4 mA 2 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Flip Flops 74AHC273D/SOT163/SO20 1 920Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

D-Type Edge Triggered Flip-Flop AHC 1 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 4.2 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel