MouseReel Flip Flops

Rezultatai: 1 093
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Loginis Type Loginė šeima Grandinių skaičius Išvesties Type Pakuotė / Korpusas Įvesties Type Poliariškumas Vėlinimo trukmės laikas Aukšto lygio išvesties srovė Žemo Lygio Išvesties Srovė Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Montavimo stilius Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas
Texas Instruments Flip Flops Tri-State Octal A 59 5-SN74ACT534DW A 59 A 595-SN74ACT534DW 7 007Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

D-Type Flip-Flop ACT 8 Circuit 3-State SOIC-20 TTL Inverting 11.5 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt 1 986Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

D-Type Flip-Flop ACT 8 Circuit 3-State SOIC-20 TTL Inverting 11.5 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal D-Ty Edge-Trig F-F W/3-State Otpt 3 237Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

D-Type Edge Triggered Flip-Flop ACT 8 Circuit 3-State SOIC-20 TTL Inverting 10.5 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal D-Type Flip-Fl op w/Clear ALT 595- ALT 595-SN74HC273DWR 1 946Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

D-Type Flip-Flop HC 8 Circuit CMOS SOIC-20 CMOS Non-Inverting 160 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Dual Neg Edge Trig A 595-SN74LVC112AD A A 595-SN74LVC112AD 6 627Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

J-K Type Flip-Flop LVC 2 Circuit LVTTL SOIC-Narrow-16 CMOS, TTL Inverting/Non-Inverting 7.1 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Flip Flops Dl D-Type Flip-Flop 9 749Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

D-Type Edge Triggered Flip-Flop LVX 2 Circuit Differential TSSOP-14 Single-Ended Inverting/Non-Inverting 18.5 ns - 4 mA 4 mA 2 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Automotive Single Po sitive-Edge-Trigger A 595-74LVC1G79QDCKTQ1 8 912Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Monostable Multivibrator LVC 1 Circuit SC70-5 Clock 6 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel


Toshiba Flip Flops X34 Pb-F LCX TSSOP 20 CMOS LOGIC 53 476Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

LCX Reel, Cut Tape, MouseReel
Nexperia Flip Flops 74HCT74BQ-Q100/SOT762/DHVQFN14 9 049Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

HCT DHVQFN-14 AEC-Q100 Reel, Cut Tape, MouseReel


Toshiba Flip Flops X34 Pb-F LCX TSSOP 20 CMOS LOGIC 43 246Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

LCX Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Automotive octal D-t ype flip-flops with 2 580Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

CMOS LV 8 Circuit Push-Pull VQFN-20 CMOS - 12 mA 12 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Automotive octal D-t ype flip-flops with 9 995Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

LV Reel, Cut Tape, MouseReel
onsemi Flip Flops 3-ST Oct D Flip-Flop 5 309Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

D-Type Flip-Flop HC 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 230 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Flip Flops 74ABT74D/SOT108/SO14 3 229Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

D-Type Edge Triggered Flip-Flop ABT 2 Circuit Differential SOIC-14 Single-Ended Inverting/Non-Inverting 3 ns - 15 mA 20 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Flip Flops 74HC74D-Q100/SOT108/SO14 32 538Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

HC SO-14 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Flip Flops BBG ECL FL FLOP DIFF 970Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

ECL ECL 1 Circuit Differential DFN-8 Differential Inverting/Non-Inverting 0.38 ns - 50 mA 50 mA 3 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Flip Flops 5V ECL D-Type w/Set and Reset 1 997Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

D-Type Flip-Flop 10 1 Circuit Differential SOIC-8 Single-Ended Inverting/Non-Inverting 0.59 ns 4.2 V 5.7 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops 3.3 Volt 20-Bit 1 746Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

D-Type Flip-Flop ALVCH 1 Circuit 3-State TSSOP-56 CMOS, LVTTL Non-Inverting 5.1 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Tri-State Octal A 59 5-SN74AHC574PW A 59 A 595-SN74AHC574PW 4 035Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

D-Type Flip-Flop AHC 8 Circuit 3-State TSSOP-20 CMOS Non-Inverting 16.7 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Flip Flops CMOS Logic IC 8.5ns 24mA 1.65 to 3.6V 31 093Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

CMOS LCX 1 Circuit CMOS TSSOP-20 CMOS Non-Inverting 8.5 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Flip Flops Low Voltage CMOS Logic IC Series 52 304Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

CMOS LCX 8 Circuit 3-State TSSOP-20 Clock 8.5 ns at 3.3 V - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Flip Flops CMOS Logic IC Series 26 524Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

CMOS VHC 2 Circuit TSSOP-14 6.3 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt 3 297Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

D-Type Flip-Flop LVC 8 Circuit 3-State SOIC-20 CMOS, TTL Non-Inverting 7.8 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Enhanced Product Dua l Positive-Edge-Tri A 595-N74LVC74AQDRG4Q1 1 350Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

CMOS LVC 2 Circuit LVTTL SOIC-14 CMOS, TTL Inverting/Non-Inverting 6 ns - 24 mA 24 mA 2 V 3.6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Flip Flops CMOS Logic IC Series 58 280Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

CMOS VHC 8 Circuit 3-State TSSOP-20 Clock 7.1 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel