Non-Inverting Bus Transceivers

Results: 843
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Bus Transceivers 3 St 3.3V ABT 16-Bit 2 423In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVT 2 Circuit 4 ns TSSOP-48 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 3 St 3.3V ABT 16-Bit 1 459In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVT 2 Circuit 3.3 ns TSSOP-48 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State ABT 16-Bit 1 242In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVTH 2 Circuit 4.7 ns TSSOP-56 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC245ABQ/SOT764/DHVQFN20 15 631In Stock
9 000Expected 9/1/2026
Min.: 1
Mult.: 1
: 3 000

3-State LVC 8 Circuit 2.9 ns DHVQFN-20 LVTTL LVTTL 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 2-6V Octal 3-State Non-Inverting Bus 13 250In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000

3-State HC 8 Circuit 75 ns SOIC-Wide-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus transceive r with 3-state outp 4 953In Stock
Min.: 1
Mult.: 1
: 5 000

3-State AC 8 Circuit 5 ns VSSOP-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive octal bus transceiver with 3- 1 980In Stock
Min.: 1
Mult.: 1
: 2 000

3-State AC 8 Circuit 3.5 ns TSSOP-20 CMOS CMOS 24 mA - 24 mA 1.5 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus transceive r with 3-state outp 2 980In Stock
Min.: 1
Mult.: 1
: 3 000

3-State AC 8 Circuit 5 ns VQFN-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Octal Bidir Trans 6 460In Stock
Min.: 1
Mult.: 1
Max.: 240
: 1 000

3-State ACT 8 Circuit 8 ns SOIC-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Bus Transceivers Bidirectional Trans 9 607In Stock
7 425Expected 4/2/2027
Min.: 1
Mult.: 1
Max.: 675

3-State 74LCX 1 Circuit 8 ns TSSOP-20 LVTTL, TTL LVCMOS 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Tube

onsemi Bus Transceivers Bidirectional Trans 11 131In Stock
7 500Expected 9/11/2026
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

3-State 74LCX 1 Circuit 8 ns TSSOP-20 LVTTL, TTL LVCMOS 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 8-Bit Dual Supply Configurable Voltage Interface Transceiver w 3-STATE Outputs 5 663In Stock
5 000Expected 11/13/2026
Min.: 1
Mult.: 1
Max.: 280
: 2 500

3-State LVXC 2 Circuit 8.5 ns TSSOP-24 CMOS CMOS 24 mA - 24 mA 2.7 V, 3 V 3.6 V, 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Octal 3-STATE Trans 3 659In Stock
3 000Expected 1/22/2027
Min.: 1
Mult.: 1
Max.: 470
: 1 000

3-State HCT 8 Circuit 30 ns SOIC-20 TTL CMOS 7.2 mA - 7.2 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Mil Enhance Octal Bu s Xcvr 2 993In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVC 8 Circuit 6.1 ns TSSOP-20 TTL/CMOS LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74AC245PW A A 595-SN74AC245PW 5 416In Stock
Min.: 1
Mult.: 1
: 2 000

3-State AC 8 Circuit 7 ns TSSOP-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal A 59 5-SN74ACT245PW A 59 A 595-SN74ACT245PW 4 704In Stock
Min.: 1
Mult.: 1
: 2 000

3-State ACT 8 Circuit 9 ns TSSOP-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74ALVC245PW A 595-SN74ALVC245PW 4 367In Stock
Min.: 1
Mult.: 1
: 2 000

3-State ALVC 8 Circuit 3.6 ns TSSOP-20 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Single-bit dual-supp ly bus transceiver 21 922In Stock
Min.: 1
Mult.: 1
: 3 000

AXC 1 Circuit 173 ns SC70-6 12 mA - 12 mA 650 mV 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Single-bit dual-supp ly bus transceiver 6 253In Stock
Min.: 1
Mult.: 1
: 5 000

3-State AXC 1 Circuit 173 ns X2SON-6 12 mA - 12 mA 650 mV 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Transceive r 364In Stock
Min.: 1
Mult.: 1
: 2 000

3-State BCT 8 Circuit 7 ns SOIC-20 TTL TTL 64 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74HC245PW A A 595-SN74HC245PW 3 609In Stock
6 000Expected 11/26/2026
Min.: 1
Mult.: 1
: 2 000

3-State HC 8 Circuit 22 ns TSSOP-20 CMOS CMOS 6 mA - 6 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74HCT245DW A A 595-SN74HCT245DW 4 595In Stock
Min.: 1
Mult.: 1
: 2 000

3-State HCT 8 Circuit 25 ns SOIC-20 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus A 595-SN74 LS245DW A 595-SN74L A 595-SN74LS245DW 3 152In Stock
4 000Expected 10/29/2026
Min.: 1
Mult.: 1
Max.: 1 001
: 2 000

3-State LS 8 Circuit 12 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus 10 484In Stock
Min.: 1
Mult.: 1

3-State LS 8 Circuit 12 ns PDIP-20 TTL TTL 24 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Tri-State Octal Bus 2 386In Stock
Min.: 1
Mult.: 1

3-State LVC 8 Circuit 6.5 ns PDIP-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 125 C Tube