1 Input Bus Transceivers

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Bus Transceivers Differential Bus Tra nsceiver 13 818In Stock
Cut Tape
0,74 €
0,568 €
0,499 €
0,467 €
0,447 €
Reel
0,447 €
Min.: 3
Mult.: 3
Max.: 1 001
: 7 500
35 ns SOIC-8 60 mA - 60 mA 4.75 V 5.25 V - 40 C + 105 C SMD/SMT Reel, Cut Tape
Texas Instruments Bus Transceivers Automotive single-b it dual-supply bus t 4 548In Stock
Cut Tape
0,611 €
0,437 €
0,392 €
0,343 €
Reel
0,302 €
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000
3-State AVC 1 Circuit 4 ns SC-70-6 CMOS CMOS 12 mA - 12 mA 1.08 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Single-bit dual-supp ly bus transceiver A 595-SN74AXC1T45DRLR 5 690In Stock
14 981Expected 10/28/2026
Cut Tape
0,507 €
0,356 €
0,319 €
0,279 €
Reel
0,224 €
Min.: 1
Mult.: 1
: 3 000
AXC 1 Circuit 173 ns SOT-23-6 12 mA - 12 mA 650 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Single-bit dual-supp ly bus transceiver 20 748In Stock
Cut Tape
0,507 €
0,356 €
0,319 €
0,279 €
Reel
0,224 €
Min.: 1
Mult.: 1
: 3 000
AXC 1 Circuit 173 ns SC70-6 12 mA - 12 mA 650 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Bus Transceivers Homebus Transceiver
388In Stock
8,11 €
6,31 €
5,45 €
5,25 €
5,08 €
Min.: 1
Mult.: 1
Max.: 310
1 Circuit 1 us TQFN-24 9 V 24 V - 40 C + 105 C SMD/SMT Tube
Texas Instruments Bus Transceivers Single-bit dual-supp ly bus transceiver 3 742In Stock
10 000Expected 1/25/2027
Cut Tape
0,507 €
0,361 €
0,324 €
0,283 €
Reel
0,224 €
Min.: 1
Mult.: 1
: 5 000
3-State AXC 1 Circuit 173 ns X2SON-6 12 mA - 12 mA 650 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Single-bit dual-supp ly bus transceiver 2 577In Stock
3 000Expected 10/14/2026
Cut Tape
0,525 €
0,373 €
0,335 €
0,292 €
Reel
0,237 €
Min.: 1
Mult.: 1
: 3 000
AXC 1 Circuit 173 ns X2SON-6 12 mA - 12 mA 650 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Single-bit dual-supp ly bus transceiver A 595-SN74AXC1T45DBVR
15 974On Order
Cut Tape
0,929 €
0,662 €
0,596 €
0,525 €
Reel
0,411 €
Min.: 1
Mult.: 1
: 4 000
AXC 1 Circuit 173 ns SOT-5X3-6 12 mA - 12 mA 650 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel