4-Input AND Logic Gates

Results: 39
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Dual 4-input Positiv e-AND Gates A 595-S A 595-SN74LS21D 11 595In Stock
Min.: 1
Mult.: 1
: 2 500

AND 2 Gate LS 8 Input SOIC-14 2 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-input Positiv e-AND Gates ALT 595 ALT 595-SN74HC21N 908In Stock
Min.: 1
Mult.: 1

AND 2 Gate HC 8 Input PDIP-14 2 Output 5.2 mA - 5.2 mA 11 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Dual 4-input Positiv e-AND Gates ALT 595 ALT 595-SN74LS21N 323In Stock
Min.: 1
Mult.: 1

AND 2 Gate LS 8 Input PDIP-14 2 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Dual 4-input Positiv e-AND Gates ALT 595 ALT 595-SN74F21DR 2 120In Stock
Min.: 1
Mult.: 1
: 2 500

AND 2 Gate F 8 Input SOIC-14 2 Output 20 mA - 1 mA 3.4 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input Positiv e AND Gate 1 125In Stock
Min.: 1
Mult.: 1
: 2 000

AND 2 Gate LV 8 Input SOIC-14 2 Output 12 mA - 12 mA 6 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input A 595-C D74HC21E A 595-CD74 A 595-CD74HC21E 2 383In Stock
Min.: 1
Mult.: 1

AND 2 Gate HCT 8 Input PDIP-14 2 Output 4 mA - 4 mA 27 ns 4.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Hi-Speed CMOS Logic Dual 4-Inp AND Gate A 595-CD74HC21M 4 857In Stock
Min.: 1
Mult.: 1
: 2 500

AND 2 Gate HC 8 Input SOIC-14 2 Output 5.2 mA - 5.2 mA 19 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input 3 988In Stock
Min.: 1
Mult.: 1
: 2 000

AND 2 Gate LV 8 Input SSOP-14 2 Output 12 mA - 12 mA 6 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input ALT 595 -CD4082BE ALT 595-C ALT 595-CD4082BE 294In Stock
Min.: 1
Mult.: 1

AND 2 Gate 4000 8 Input PDIP-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates CMOS Dual 4-Input AN D Gate ALT 595-CD40 ALT 595-CD4082BPWR 1 747In Stock
Min.: 1
Mult.: 1
: 2 000

AND 2 Gate 4000 8 Input TSSOP-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Dual 4-Input AN D Gate A 595-CD4082 A 595-CD4082BM 9 928In Stock
Min.: 1
Mult.: 1
: 2 500

AND 2 Gate 4000 8 Input SOIC-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC21D/SOT108/SO14 18 418In Stock
Min.: 1
Mult.: 1
: 2 500

AND 2 Gate HC 8 Input SOIC-14 2 Output 5.2 mA - 5.2 mA 10 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Hi-Speed CMOS Logic Dual 4-Inp AND Gate A 595-CD74HCT21E 533In Stock
Min.: 1
Mult.: 1

AND 2 Gate HC 8 Input PDIP-14 2 Output 5.2 mA - 5.2 mA 19 ns 2 V 6 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Dual 4-Input A 595-S N74ALS21AD A 595-SN A 595-SN74ALS21AD 496In Stock
Min.: 1
Mult.: 1
: 2 500

AND 2 Gate ALS 8 Input SOIC-14 2 Output 8 mA - 400 uA 15 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input Positiv e-AND Gates 647In Stock
Min.: 1
Mult.: 1

AND 2 Gate AS 8 Input SOIC-14 2 Output 20 mA - 2 mA 6 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Gates Dual 4-input Positiv e-AND Gates A 595-S A 595-SN74F21D 745In Stock
Min.: 1
Mult.: 1
: 2 500

AND 2 Gate F 8 Input SOIC-14 2 Output 20 mA - 1 mA 3.4 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-input Positiv e-AND Gates A 595-S A 595-SN74HC21D 523In Stock
15 000Expected 8/5/2026
Min.: 1
Mult.: 1
: 2 500

AND 2 Gate HC 8 Input SOIC-14 2 Output 5.2 mA - 5.2 mA 11 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input Pos 43In Stock
1 000On Order
Min.: 1
Mult.: 1

AND 2 Gate HC 8 Input PDIP-14 2 Output 5.2 mA - 5.2 mA 11 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Dual 4-Input Pos 644In Stock
Min.: 1
Mult.: 1
: 2 000

AND 2 Gate HC 8 Input SOIC-14 2 Output 5.2 mA - 5.2 mA 11 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-input Positiv e-AND Gates A 595-S A 595-SN74HC21PW 2 402In Stock
Min.: 1
Mult.: 1
: 2 000

AND 2 Gate HC 8 Input TSSOP-14 2 Output 5.2 mA - 5.2 mA 11 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Auto Cat Dual 4 Inp Positive AND Gates 3 081In Stock
Min.: 1
Mult.: 1
: 2 500

AND 2 Gate HC 8 Input SOIC-14 2 Output 5.2 mA - 5.2 mA 11 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Auto Cat Dual 4 Inp Positive AND Gates A A 595-SN74HC21QPWRG4Q1 2 451In Stock
8 000On Order
Min.: 1
Mult.: 1
: 2 000

AND 2 Gate HC 8 Input TSSOP-14 2 Output 5.2 mA - 5.2 mA 11 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input 395In Stock
Min.: 1
Mult.: 1

AND 2 Gate LS 8 Input PDIP-14 2 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Dual 4-input Positiv e-AND Gates 632In Stock
Min.: 1
Mult.: 1
: 2 000

AND 2 Gate LS 8 Input SOIC-14 2 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input A 595-S N74LV21AD A 595-SN7 A 595-SN74LV21AD 2 153In Stock
Min.: 1
Mult.: 1
: 2 500

AND 2 Gate LV 8 Input SOIC-14 2 Output 12 mA - 12 mA 6 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel