OR 4 Input Logic Gates

Results: 56
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Logic Gates 74LVC2G32GT/SOT833/XSON8 4 873In Stock
Min.: 1
Mult.: 1
: 5 000

OR 2 Gate LVC 4 Input XSON-8 2 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS Dl 2-Inp OR Gate 52In Stock
3 000Expected 11/3/2026
Min.: 1
Mult.: 1
Max.: 600
: 3 000

OR 2 Gate AUC 4 Input US-8 2 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates Dl 2-Input OR Gate 5 047In Stock
Min.: 1
Mult.: 1
: 5 000

OR 2 Gate AUC 4 Input MicroPak-8 2 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input 127In Stock
3 000Expected 8/19/2026
Min.: 1
Mult.: 1

OR 2 Gate 4000 4 Input PDIP-14 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates 2 Channel 4 Input 3V to 18V OR Gate 1 643In Stock
2 000Expected 8/27/2026
Min.: 1
Mult.: 1
: 2 000

OR 2 Gate 4000 4 Input SOP-14 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo-Pwr Dual 2-Input 3 410In Stock
6 000Expected 9/17/2026
Min.: 1
Mult.: 1
: 3 000

OR 2 Gate AUP 4 Input VSSOP-8 2 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2-Input Pos A 5 95-SN74LVC2G32DCUT A 595-SN74LVC2G32DCUT 3 598In Stock
21 000Expected 11/30/2026
Min.: 1
Mult.: 1
: 3 000

OR 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2 Input Pos OR Gate A 595-SN74LVC2G A 595-SN74LVC2G32DCUR 83In Stock
1 500Expected 9/3/2026
Min.: 1
Mult.: 1
: 250

OR 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic LVC 2 Gate 5 504In Stock
Min.: 1
Mult.: 1
: 5 000

OR 2 Gate LVC 4 Input X2-DFN2010-8 2 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS LOGIC (VHS) 2 303In Stock
3 000Expected 9/11/2026
Min.: 1
Mult.: 1
: 3 000

OR 2 Gate WH 4 Input 2 Output 8 mA - 8 mA 3.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS LOGIC (SHS) 132In Stock
6 000Expected 10/30/2026
Min.: 1
Mult.: 1
: 3 000

OR 2 Gate WZ 4 Input 2 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC2G32DP/SOT505/TSSOP8 5 762In Stock
Min.: 1
Mult.: 1
: 3 000

OR 2 Gate HC 4 Input TSSOP-8 2 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G32DP-Q100/SOT505/TSSOP8 922In Stock
3 000Expected 8/20/2026
Min.: 1
Mult.: 1
: 3 000

OR 2 Gate LVC 4 Input TSSOP-8 2 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC2G32DP/SOT505/TSSOP8 4 253In Stock
Min.: 1
Mult.: 1
: 3 000

OR 2 Gate AHC 4 Input TSSOP-8 2 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP2G32DC/SOT765/VSSOP8 2 500In Stock
Min.: 1
Mult.: 1
: 3 000

OR 2 Gate AUP 4 Input VSSOP-8 2 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT2G32DP/SOT505/TSSOP8 3 079In Stock
Min.: 1
Mult.: 1
: 3 000

OR 2 Gate HCT 4 Input TSSOP-8 2 Output 5.2 mA - 5.2 mA 13 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G32DC/SOT765/VSSOP8 5 317In Stock
Min.: 1
Mult.: 1
: 3 000

OR 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 1.65-5.5V Dual 2-Input OR 6 388In Stock
Min.: 1
Mult.: 1
Max.: 770
: 3 000

OR 2 Gate AUC 4 Input US-8 2 Output 32 mA - 32 mA 2.5 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates AC Dual 2-Input Pos OR Gate
8 870On Order
Min.: 1
Mult.: 1
: 3 000

OR 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G32DP/SOT505/TSSOP8
3 000Expected 8/28/2026
Min.: 1
Mult.: 1
: 3 000

OR 2 Gate LVC 4 Input TSSOP-8 2 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G32GN/SOT1116/X2SON8 Non-Stocked Lead-Time 12 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

OR 2 Gate LVC 4 Input XSON-8 2 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel
Nexperia Logic Gates 74LVC2G32GX/SOT1233/X2SON8 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10 000

OR 2 Gate LVC 4 Input X2SON-8 2 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G86GX/SOT1233/X2SON8 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10 000

OR 2 Gate LVC 4 Input X2SON-8 2 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT2G32DC-Q100/SOT765/VSSOP Non-Stocked Lead-Time 24 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

OR 2 Gate AHCT 4 Input VSSOP-8 2 Output 4.8 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel
Nexperia Logic Gates 74AHCT2G32DP-Q100/SOT505/TSSOP Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 3 000

OR 2 Gate AHCT 4 Input TSSOP-8 2 Output 4.8 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel