NAND Logic Gates

Results: 1 039
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Toshiba Logic Gates L-MOS, NAND
23 900On Order
Min.: 1
Mult.: 1
: 3 000

NAND 1 Gate SH 2 Input SSOP5-P-0.95 1 Output 8 mA - 8 mA 3.7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC1G00GZ-Q100/SOT8065/XSON5
250On Order
Min.: 1
Mult.: 1
: 10 000

NAND HC 2 V 6 V Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT30BQ/SOT762/DHVQFN14
3 000Expected 8/3/2026
Min.: 1
Mult.: 1
: 3 000

NAND 1 Gate AHCT 8 Input DHVQFN-14 1 Output 8 mA - 8 mA 4.7 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC10D-Q100/SOT108/SO14
2 497Expected 8/10/2026
Min.: 1
Mult.: 1
: 2 500

NAND 3 Gate HC 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 9 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC00APW-Q100/SOT402/TSSOP14
2 487Expected 8/3/2026
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.1 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC132D/SOT108/SO14
4 245Expected 10/16/2026
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 4.7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC2G00DC/SOT765/VSSOP8
3 000Expected 8/3/2026
Min.: 1
Mult.: 1
: 3 000

NAND 2 Gate AHC 4 Input VSSOP-8 2 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT00PW/SOT402/TSSOP14
2 480Expected 8/3/2026
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate AHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 4.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP2G00DC/SOT765/VSSOP8
3 000Expected 8/3/2026
Min.: 1
Mult.: 1
: 3 000

NAND 2 Gate AUP 4 Input VSSOP-8 2 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP2G132DC/SOT765/VSSOP8
5 024Expected 9/11/2026
Min.: 1
Mult.: 1
: 3 000

NAND 2 Gate AUP 4 Input VSSOP-8 2 Output 4 mA - 4 mA 5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC2G00DP/SOT505/TSSOP8
3 000Expected 10/9/2026
Min.: 1
Mult.: 1
: 3 000

NAND 2 Gate HC 4 Input TSSOP-8 2 Output 5.2 mA - 5.2 mA 20 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC30PW/SOT402/TSSOP14
5 000Expected 11/9/2026
Min.: 1
Mult.: 1
: 2 500

NAND 1 Gate HC 8 Input TSSOP-14 1 Output 5.2 mA - 5.2 mA 12 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates HEF4093BT/SOT108/SO14
2 400Expected 11/13/2026
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate 4000B 8 Input SOIC-14 4 Output 3.4 mA - 3.4 mA 30 ns 3 V 15 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates HEF4093BT-Q100/SOT108/SO14
9 913On Order
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate 4000B 8 Input SOIC-14 4 Output 3.4 mA - 3.4 mA 30 ns 3 V 15 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LV00D/SOT108/SO14
2 495Expected 8/31/2026
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate LV 8 Input SOIC-14 4 Output 12 mA - 12 mA 14 ns 1 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LV00PW/SOT402/TSSOP14
2 498Expected 9/4/2026
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate LV 8 Input TSSOP-14 4 Output 12 mA - 12 mA 14 ns 1 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC132AD/SOT108/SO14
2 110Expected 9/18/2026
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 8 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC132APW/SOT402/TSSOP14
6 000Expected 9/18/2026
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 8 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE NAND SNGL
11 982On Order
Min.: 1
Mult.: 1
: 3 000

NAND 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 6.4 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape

onsemi Logic Gates 3-18V Quad 2-Input NAND
2 200On Order
Min.: 1
Mult.: 1

NAND 4 Gate MC1400 8 Input SOIC-14 4 Output 8.8 mA - 3.5 mA 90 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates 2-6V Quad 2-Input NAND Schmitt
4 965On Order
Min.: 1
Mult.: 1
Max.: 530
: 2 500

NAND 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 9 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates QUAD 2-INPUT NAND GATE
2 500Expected 10/16/2026
Min.: 1
Mult.: 1
: 2 500
NAND 4 Gate 74ACT 2 Input SOIC-14 1 Output 24 mA - 24 mA 5.5 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates Single 2-Input NAND Gate
21 000Expected 10/6/2026
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

NAND 1 Gate HC 2 Input SC-74A-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates DUAL 4-INPUT NAND GATE
2 500Expected 9/21/2026
Min.: 1
Mult.: 1
Max.: 500
: 2 500

NAND 2 Gate 74HC 4 Input SOIC-14 2 Output 135 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape

onsemi Logic Gates 2-5.5V Quad 2-Input NAND Schmitt
4 000On Order
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate VHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 6.4 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel