NAND 9 Input Logic Gates

Results: 70
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Triple 3-Input ALT 5 95-CD4023BE ALT 595 ALT 595-CD4023BE 597In Stock
Min.: 1
Mult.: 1

NAND 3 Gate 4000 9 Input PDIP-14 3 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Triple 3-Input Posit ive-NAND gates ALT ALT 595-SN74HC10N 372In Stock
Min.: 1
Mult.: 1

NAND 3 Gate HC 9 Input PDIP-14 3 Output 5.2 mA - 5.2 mA 9 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Triple 3 Input A 595 -SN74F10D A 595-SN7 A 595-SN74F10D 2 581In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 3 Gate F 9 Input SOIC-14 3 Output 20 mA - 1 mA 6 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Triple 3-Input NAND Gate A 595-CD40 A 595-CD4023BPW 5 164In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 3 Gate 4000 9 Input TSSOP-14 3 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-input NAND gates with Schmitt-t 5 845In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 3 Gate HCS 9 Input 3 Output 7.8 mA - 7.8 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input A 595 -SN74ALS10AD A 595- A 595-SN74ALS10AD 1 722In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 3 Gate ALS 9 Input SOIC-14 3 Output 8 mA - 400 uA 11 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-input Posit ive-NAND gates 1 873In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 3 Gate F 9 Input SOIC-14 3 Output 20 mA - 1 mA 6 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3 input pos N AND gates ALT 595-S ALT 595-SN74LS10DR 2 495In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 3 Gate LS 9 Input SOIC-14 3 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC10AD/SOT108/SO14 1 664In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 3 Gate LVC 9 Input SOIC-14 3 Output 24 mA - 24 mA 6.6 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates TRIPLE 3-IN AND GATE 2 193In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 3 Gate HC 9 Input TSSOP-14 3 Output 5.2 mA - 5.2 mA 16 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Tr 3-Inp Pos-NAND Ga tes 2 093In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 3 Gate ACT 9 Input TSSOP-14 3 Output 24 mA - 24 mA 9.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 3-ch 3-i nput 2-V to 6-V low 3 667In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 3 Gate HCS 9 Input TSSOP-14 3 Output 7.8 mA - 7.8 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input Posit ive-NAND gates ALT ALT 595-SN74ACT10DR 2 451In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 3 Gate ACT 9 Input SOIC-14 3 Output 24 mA - 24 mA 9.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-input Posit ive-NAND gates 2 760In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 3 Gate LS 9 Input SOIC-14 3 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3 Input Pos N AND Gate ALT 595-SN ALT 595-SN74LVC10AD 3 149In Stock
Min.: 1
Mult.: 1

NAND 3 Gate LVC 9 Input SOIC-14 3 Output 24 mA - 24 mA 4.9 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Triple 3-Input A 595 -SN74LVC10APW A 595 A 595-SN74LVC10APW 15 928In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 3 Gate LVC 9 Input TSSOP-14 3 Output 24 mA - 24 mA 4.9 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Tr 3-Inp Pos-NAND Ga tes A 595-SN74HC10Q A 595-SN74HC10QPWREP 5 540In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 3 Gate HC 9 Input TSSOP-14 3 Output 5.2 mA - 5.2 mA 9 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input 2 063In Stock
Min.: 1
Mult.: 1

NAND 3 Gate 4000 9 Input PDIP-14 3 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates CMOS Triple 3-Input NAND Gate A 595-CD40 A 595-CD4023BM 3 569In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 3 Gate 4000 9 Input SOIC-14 3 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input A 595 -CD74HCT10E A 595-C A 595-CD74HCT10E 417In Stock
Min.: 1
Mult.: 1

NAND 3 Gate HC 9 Input PDIP-14 3 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Triple 3-Input A 595 -CD74HC10M A 595-CD A 595-CD74HC10M 2 701In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 3 Gate HC 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input A 595 -CD74HC10E A 595-CD A 595-CD74HC10E 876In Stock
Min.: 1
Mult.: 1

NAND 3 Gate HCT 9 Input PDIP-14 3 Output 4 mA - 4 mA 24 ns 4.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Triple 3-Input A 595 -SN74AC10D A 595-SN A 595-SN74AC10D 4 478In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 3 Gate AC 9 Input SOIC-14 3 Output 24 mA - 24 mA 4.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input Posit ive-NAND gates 1 945In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 3 Gate AC 9 Input SOIC-14 3 Output 24 mA - 24 mA 4.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input A 595 -SN74AC10PW A 595-S A 595-SN74AC10PW 3 456In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 3 Gate AC 9 Input TSSOP-14 3 Output 24 mA - 24 mA 4.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel