USB Controllers USB 2.0 USB Interface IC

Results: 204
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Mounting Style Package/Case Standard Speed Data Rate Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip Technology USB Interface IC USB2.0/HSIC to 10/100/1000 Ethernet Bridge 5 160In Stock
Min.: 1
Mult.: 1

LAN7850 USB Controllers Bridge, USB to Ethernet SMD/SMT SQFN-56 USB 2.0 High Speed (HS) 12 Mb/s, 480 Mb/s 2.97 V 3.63 V 60 mA 0 C + 70 C Tray
Microchip Technology USB Interface IC USB 2.0 to I2C Converter with GPIO 8 376In Stock
Min.: 1
Mult.: 1

MCP2221A USB Controllers Bridge, USB to UART/I2C SMD/SMT TSSOP-14 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Tube
Microchip Technology USB Interface IC USB 2.0 SD/MMC Flash Media Contrl 5 415In Stock
Min.: 1
Mult.: 1
: 3 000

USB2244 USB Controllers Media Controller SMD/SMT QFN-36 USB 2.0 High Speed (HS) 35 Mb/s 3 V 3.6 V 135 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs USB Interface IC HID USB to SMBUS Bridge QFN24 5 695In Stock
Min.: 1
Mult.: 1

CP2112 USB Controllers Bridge, USB to SMBus SMD/SMT QFN-24 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 3.6 V 15 mA - 40 C + 85 C Tube
Silicon Labs USB Interface IC HID USB to SMBUS Bridge QFN24 6 169In Stock
Min.: 1
Mult.: 1
: 1 500

CP2112 USB Controllers Bridge, USB to SMBus SMD/SMT QFN-24 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 3.6 V 15 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) USB Interface IC USB PD Controller, Provider Only with I2C Master/Slave Function 3 422In Stock
5 000Expected 8/10/2026
Min.: 1
Mult.: 1
: 5 000

MP5031 USB Controllers USB Power Delivery Controller SMD/SMT QFN-20 USB 2.0 4.6 V 5.5 V 3.5 mA - 40 C + 125 C Reel, Cut Tape
Microchip Technology USB Interface IC USB2.0/HSIC to 10/100/1000 Ethernet Bridge, Industrial temp. 1 645In Stock
Min.: 1
Mult.: 1

LAN7850 USB Controllers Bridge, USB to Ethernet SMD/SMT SQFN-56 USB 2.0 High Speed (HS) 12 Mb/s, 480 Mb/s 2.97 V 3.63 V 60 mA 0 C + 70 C Tray
Microchip Technology USB Interface IC USB 2.0 to I2C Converter with GPIO 9 248In Stock
Min.: 1
Mult.: 1
: 2 500

MCP2221A USB Controllers Bridge, USB to UART/I2C SMD/SMT TSSOP-14 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs USB Interface IC USBXpress - USB to UART Bridge QFN20 16 616In Stock
12 600Expected 1/15/2027
Min.: 1
Mult.: 1

CP2102N USB Controllers Bridge, USB to UART SMD/SMT QFN-20 USB 2.0 Full Speed (FS) 3 Mb/s 3 V 3.6 V 13.7 mA - 40 C + 85 C Tube
Silicon Labs USB Interface IC USBXpress - USB to UART Bridge QFN24 6 380In Stock
22 932On Order
Min.: 1
Mult.: 1

CP2102N USB Controllers Bridge, USB to UART SMD/SMT QFN-24 USB 2.0 Full Speed (FS) 3 Mb/s 3 V 3.6 V 13.7 mA - 40 C + 85 C Tube
Silicon Labs USB Interface IC USBXpress - USB to UART Bridge QFN20 44 789In Stock
63 000Expected 2/19/2027
Min.: 1
Mult.: 1
: 1 500

CP2102N USB Controllers Bridge, USB to UART SMD/SMT QFN-20 USB 2.0 Full Speed (FS) 3 Mb/s 3 V 3.6 V 13.7 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear USB Interface IC Hi-Speed USB 10/100 Ethernet Bridge 3 530In Stock
2 450On Order
Min.: 1
Mult.: 1

XR22800 USB Controllers Bridge, USB to Ethernet SMD/SMT QFN-32 USB 2.0 High Speed (HS) 12 Mb/s, 480 Mb/s 4.4 V 5.25 V 185 mA - 40 C + 85 C Tray
MaxLinear USB Interface IC Hi-Speed USB 10/100 Eth Brdg w 1CH UART 2 647In Stock
3 000Expected 11/6/2026
Min.: 1
Mult.: 1
: 3 000

XR22801 USB Controllers Bridge, USB to Ethernet SMD/SMT QFN-32 USB 2.0 High Speed (HS) 12 Mb/s, 480 Mb/s 4.4 V 5.25 V 185 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear USB Interface IC 1 Chan FS USB UART w/ 256 Byte FIFO 18 479In Stock
Min.: 1
Mult.: 1
: 3 000

XR21V1410 USB Controllers Bridge, USB to UART SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 3.63 V 20 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies USB Interface IC USB-Serial Dual CH Bridge 9 183In Stock
Min.: 1
Mult.: 1

CY7C65215 USB Controllers Bridge, USB to UART/I2C/SPI SMD/SMT QFN-32 USB 2.0 High Speed (HS) 12 Mb/s 1.71 V 5.5 V 20 mA - 40 C + 85 C Tray
Microchip Technology USB Interface IC USB 2.0 Ethernet MAC PHY Auto-MDIX 5 833In Stock
Min.: 1
Mult.: 1
: 3 000

LAN9500 USB Controllers Bridge, USB to Ethernet SMD/SMT QFN-56 USB 2.0 3.3 V 3.3 V 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB 2.0 Ethernet MAC PHY Auto-MDIX 7 682In Stock
Min.: 1
Mult.: 1
: 3 000

LAN9500 USB Controllers Bridge, USB to Ethernet SMD/SMT QFN-56 USB 2.0 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB Device Controler w/ Parallel Bus IC 9 436In Stock
Min.: 1
Mult.: 1
: 2 500

FT120 USB Controllers Peripheral Controller SMD/SMT TSSOP-28 USB 2.0 Full Speed (FS) 1 Mb/s, 12 Mb/s 4 V 5.5 V 5 mA, 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to 8 bit SPI / FT1248 IC QFN-20 778In Stock
5 000Expected 1/8/2027
Min.: 1
Mult.: 1
: 5 000

FT221 USB Controllers Bridge, USB to SPI/FT1248 SMD/SMT QFN-20 USB 2.0 High Speed (HS), Full Speed (FS) 12 Mb/s, 480 Mb/s 2.97 V 5.5 V 11 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB 2.0 to Quad SPI I2C Bridge 53.8Mbps 27 658In Stock
20 000Expected 8/2/2027
Min.: 1
Mult.: 1
: 5 000

FT4222H USB Controllers Bridge, USB to UART/I2C/SPI SMD/SMT QFN-EP-32 USB 2.0 High Speed (HS) 3.4 Mb/s 2.97 V, 4.5 V 3.63 V, 5.5 V 80 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC VNC2 Dual USB Host Controller 7 319In Stock
19 500On Order
Min.: 1
Mult.: 1
Max.: 300
: 1 500

VNC2-48 USB Controllers Host Controller SMD/SMT LQFP-48 USB 2.0 High Speed (HS) 1 Mb/s 1.62 V 1.98 V 25 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB to SPI Protocol Converter 882In Stock
Min.: 1
Mult.: 1

USB Controllers Bridge, USB to SPI SMD/SMT SOIC-20 USB 2.0 Full Speed (FS) 12 Mb/s, 480 Mb/s 3.3 V 5.5 V 15 mA - 40 C + 85 C Tube
Microchip Technology USB Interface IC USB to SPI Protocol Converter 3 334In Stock
Min.: 1
Mult.: 1
: 3 300

USB Controllers Bridge, USB to SPI SMD/SMT QFN-20 USB 2.0 Full Speed (FS) 12 Mb/s, 480 Mb/s 3.3 V 5.5 V 13 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB to SPI Protocol Converter 1 612In Stock
Min.: 1
Mult.: 1
: 1 600

USB Controllers Bridge, USB to SPI SMD/SMT SSOP-20 USB 2.0 Full Speed (FS) 12 Mb/s, 480 Mb/s 3.3 V 5.5 V 13 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB to I2C Bridge Device 3 637In Stock
Min.: 1
Mult.: 1
: 2 500

MCP2221 USB Controllers Bridge, USB to UART/I2C SMD/SMT TSSOP-14 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Reel, Cut Tape, MouseReel