Cut Tape USB Interface IC

Rezultatai: 601
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Tipas Montavimo stilius Pakuotė / Korpusas Standard Greitis Duomenų perdavimo sparta Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Darbinė Maitinimo Srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas
Microchip Technology USB Interface IC 6-Port USB3.2 Gen2 SmartHub (5xUSB3/1xUSB2) 2 204Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

USB Hubs Hub Controller SMD/SMT VQFN-100 USB 3.2 Super-Speed+ (SS+), Super Speed (SS), High Speed (HS), Full Speed (FS), Low Speed (LS) 1.5 Mb/s, 12 Mb/s, 480 Mb/s, 5 Gb/s, 10 Gb/s 1.09 V, 3 V 1.21 V, 3.6 V 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC 6-Port USB3.2 Gen2 SmartHub with 1 Downstream Type C Port with CC Pin Support (4xUSB3/2xUSB2) 3 603Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SMD/SMT VQFN-100 3.6 V 3.6 V Reel, Cut Tape
Microchip Technology USB Interface IC 4-Port USB3.2 Gen2 SmartHub with 2 Downstream Type C Ports with CC Pin Support (3xUSB3/1xUSB2) 1 956Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SMD/SMT VQFN-100 3.6 V 3.6 V Reel, Cut Tape
Texas Instruments USB Interface IC USB Type-C® and SDP/CDP charge port 4 999Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

TPS25830 USB Chargers USB Type-C SMD/SMT VQFN-32 4.5 V 36 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C and SDP/C DP charge port conv 4 957Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

TPS25832 USB Chargers USB Type-C SMD/SMT VQFN-32 4.5 V 36 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-A SDP/CDP a utomotive charge po 5 000Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

TPS25842 USB Chargers USB Type-A SMD/SMT VQFN-32 USB-C 1.2 4.5 V 36 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB BC1.2 5-V 3.5-A output 36-V input s 4 865Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

TPS25846 USB Chargers USB Type-A SMD/SMT VQFN-EP-32 4.5 V 36 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C and SDP/C DP charge port conv A 595-TPS25832QWRHBTQ1 5 000Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

TPS25832 USB Controllers USB Controller SMD/SMT VQFN-32 USB-C PD 4.5 V 36 V 3.5 A - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB 2.0 high-speed s ignal conditioner w TUSB217ARWBT 8 101Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

TUSB217A USB Redrivers Signal Conditioner SMD/SMT X2QFN-12 USB 2.0 High Speed (HS), Full Speed (FS), Low Speed (LS) 480 Mb/s 2.3 V 6.5 V 22 mA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC 4-port SuperSpeed 5- Gbps USB 3.1 hub 64 A 595-TUSB8041ARGCT 2 556Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

TUSB8041A USB Hubs Hub Controller SMD/SMT VQFN-64 USB 3.1 Super Speed (SS) 5 Gb/s 990 mV 3.6 V 15 uA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Four-port USB 3.2 x1 gen1 hub 64-VQFN -4 A 595-TUSB8042AIRGCT 2 803Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

TUSB8042A USB Hubs Hub Controller SMD/SMT VQFN-64 USB 3.2 Super Speed (SS) 5 Gb/s 990 mV 3.6 V 15 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs USB Interface IC USBXpress - USB to UART Bridge QFN20 44 785Prieinamumas
63 000Tikėtina 2027-02-19
Min.: 1
Daugkart.: 1
: 1 500

CP2102N USB Controllers Bridge, USB to UART SMD/SMT QFN-20 USB 2.0 Full Speed (FS) 3 Mb/s 3 V 3.6 V 13.7 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated USB Interface IC USB Peripheral/Host Controller with SPI 2 409Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

MAX3421E USB Controllers Host Controller SMD/SMT TQFN-32 Full Speed (FS) 1.4 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear USB Interface IC Hi-Speed USB 10/100 Eth Brdg w 1CH UART 2 647Prieinamumas
3 000Tikėtina 2026-11-06
Min.: 1
Daugkart.: 1
: 3 000

XR22801 USB Controllers Bridge, USB to Ethernet SMD/SMT QFN-32 USB 2.0 High Speed (HS) 12 Mb/s, 480 Mb/s 4.4 V 5.25 V 185 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear USB Interface IC 1 Chan FS USB UART w/ 256 Byte FIFO 18 479Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

XR21V1410 USB Controllers Bridge, USB to UART SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 3.63 V 20 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies USB Interface IC USB Type-C port controller CYPD3177 16 574Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

EZ-PD BCR USB Controllers Power Delivery SMD/SMT QFN-24 USB 1.1 400 kb/s 2.7 V 24.5 V 10 mA - 40 C + 105 C Reel, Cut Tape, MouseReel
Infineon Technologies USB Interface IC 32-bit 512KB RAM FX3 SuprSped USB Con 1 500Prieinamumas
1 500Tikėtina 2026-09-24
Min.: 1
Daugkart.: 1
: 1 500

USB Controllers Peripheral Controller SMD/SMT BGA-121 Super Speed (SS) 1.15 V 1.25 V - 40 C + 85 C Reel, Cut Tape
NXP Semiconductors USB Interface IC USB Type-C Rev 1.1 CC-Logic, Pin to control NXP redriver 26 577Prieinamumas
60 000Tikėtina 2026-11-03
Min.: 1
Daugkart.: 1
: 10 000

PTN5150 USB Controllers SMD/SMT QFN-12 USB-C 1.0 2.7 V 5.5 V 100 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB 2.0 Ethernet MAC PHY Auto-MDIX 5 833Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

LAN9500 USB Controllers Bridge, USB to Ethernet SMD/SMT QFN-56 USB 2.0 3.3 V 3.3 V 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB 2.0 Ethernet MAC PHY Auto-MDIX 7 682Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

LAN9500 USB Controllers Bridge, USB to Ethernet SMD/SMT QFN-56 USB 2.0 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB Device Controler w/ Parallel Bus IC 9 436Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

FT120 USB Controllers Peripheral Controller SMD/SMT TSSOP-28 USB 2.0 Full Speed (FS) 1 Mb/s, 12 Mb/s 4 V 5.5 V 5 mA, 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to 8 bit SPI / FT1248 IC QFN-20 778Prieinamumas
5 000Tikėtina 2027-01-08
Min.: 1
Daugkart.: 1
: 5 000

FT221 USB Controllers Bridge, USB to SPI/FT1248 SMD/SMT QFN-20 USB 2.0 High Speed (HS), Full Speed (FS) 12 Mb/s, 480 Mb/s 2.97 V 5.5 V 11 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB 2.0 to Quad SPI I2C Bridge 53.8Mbps 27 658Prieinamumas
20 000Tikėtina 2027-08-02
Min.: 1
Daugkart.: 1
: 5 000

FT4222H USB Controllers Bridge, USB to UART/I2C/SPI SMD/SMT QFN-EP-32 USB 2.0 High Speed (HS) 3.4 Mb/s 2.97 V, 4.5 V 3.63 V, 5.5 V 80 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC VNC2 Dual USB Host Controller 7 319Prieinamumas
19 500Pagal užsakymą
Min.: 1
Daugkart.: 1
Maks.: 300
: 1 500

VNC2-48 USB Controllers Host Controller SMD/SMT LQFP-48 USB 2.0 High Speed (HS) 1 Mb/s 1.62 V 1.98 V 25 mA - 40 C + 125 C Reel, Cut Tape, MouseReel

STMicroelectronics USB Interface IC USB Transceiver 1 098Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

STUSB03E USB Transceivers Transceiver SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 1.6 V 3.6 V 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel