Cut Tape USB Interface IC

Rezultatai: 604
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Tipas Montavimo stilius Pakuotė / Korpusas Standard Greitis Duomenų perdavimo sparta Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Darbinė Maitinimo Srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas
Texas Instruments USB Interface IC USB Type-C 8.1-Gbps DP Alt Mode linear A A 595-TUSB564IRNQR 204Prieinamumas
Min.: 1
Daugkart.: 1
: 250

TUSB564 USB Redrivers Redriver SMD/SMT WQFN-40 USB 3.1 Super Speed (SS) 8.1 Gb/s 3 V 3.6 V 80 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C 8.1-Gbps DP Alt Mode linear A A 595-TUSB564RNQR 70Prieinamumas
Min.: 1
Daugkart.: 1
: 250

TUSB564 USB Redrivers Linear Redriver SMD/SMT WQFN-40 USB 3.1 Super Speed (SS) 5 Gb/s 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments USB Interface IC Two-Port USB 3.0 Hub A 595-TUSB8020BPHP A 595-TUSB8020BPHP 299Prieinamumas
1 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 1 000

TUSB8020B USB Hubs Hub Controller SMD/SMT HTQFP-48 USB 3.0 Super Speed (SS) 5 Gb/s 990 mV 3.6 V 15 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC 4-Port SuperSpeed 5. 0 Gbps USB 3.1 Hub A 595-TUSB8042RGCR 17Prieinamumas
Min.: 1
Daugkart.: 1
: 250

TUSB8042 USB Hubs Hub Controller SMD/SMT VQFN-64 USB 3.1 Super Speed (SS) 5 Gb/s 990 mV 3.6 V 15 uA 0 C + 70 C Reel, Cut Tape, MouseReel


Diodes Incorporated USB Interface IC USB Ext Power Range W-QFN4040-24 T&R 3K 61Prieinamumas
6 000Tikėtina 2026-12-11
Min.: 1
Daugkart.: 1
Maks.: 170
: 3 000

USB Controllers Sink Controller SMD/SMT WQFN4040-24 USB-C PD 3.3 V 31 V 3.3 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Silicon Labs USB Interface IC USBXpress - USB to UART Bridge QFN24 61Prieinamumas
66 000Tikėtina 2027-02-05
Min.: 1
Daugkart.: 1
: 1 500

CP2102N USB Controllers Bridge, USB to UART SMD/SMT QFN-24 USB 2.0 Full Speed (FS) 3 Mb/s 3 V 3.6 V 13.7 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs USB Interface IC USBXpress - USB to UART Bridge QFN28 58Prieinamumas
54 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 1 500

CP2102N USB Controllers Bridge, USB to UART SMD/SMT QFN-28 USB 2.0 Full Speed (FS) 3 Mb/s 3 V 3.6 V 13.7 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs USB Interface IC Single Chip USB to UART Bridge QFN25 46Prieinamumas
3 000Tikėtina 2027-01-29
Min.: 1
Daugkart.: 1
: 1 500

USB Interfaces QFN-28 Reel, Cut Tape, MouseReel
MaxLinear USB Interface IC 4 CH FS USB UART 512 Byte TX/RX FIFOs 72Prieinamumas
7 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 1 000

XR21B1424 USB Controllers Bridge, USB to UART SMD/SMT LQFP-64 USB 2.0 Full Speed (FS) 12 Mb/s 3 V, 4.4 V 3.6 V, 5.25 V 15 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear USB Interface IC 1Ch FS USB UART128B TX & 384B RX FIFO 45Prieinamumas
6 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 3 000

XR21B1411 USB Controllers Bridge, USB to UART SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 4.4 V 5.25 V 11 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

Infineon Technologies USB Interface IC USB High Speed Hub 90Prieinamumas
3 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 3 000

CY7C65634 USB Hubs Hub Controller SMD/SMT QFN-28 USB 2.0 High Speed (HS) 12 Mb/s, 480 Mb/s 3.15 V 5.25 V 77.46 mA 0 C + 70 C Reel, Cut Tape, MouseReel
Infineon Technologies USB Interface IC CHARGER_ADAPTER 1 035Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

CCG3PA USB Controllers SMD/SMT QFN-24 USB-C 3.0 Full Speed (FS) 1 Mb/s 2.7 V 5.5 V 10 mA Reel, Cut Tape, MouseReel
NXP Semiconductors USB Interface IC Dual Channel, SuperSpeed USB 3.0 1 570Prieinamumas
Min.: 1
Daugkart.: 1
: 6 000

PTN36001HX USB Redrivers Redriver SMD/SMT X2QFN-12 USB 3.0 Super Speed (SS) 5 Gb/s 1.7 V 1.9 V 111 mA 0 C + 85 C Reel, Cut Tape, MouseReel
Richtek USB Interface IC USB PD Port and Power Controller 1 395Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

USB Controllers USB Power Delivery Controller SMD/SMT WQFN-24 USB-C 3.0 Low Speed (LS) 300 kb/s 3 V 5.5 V 400 mA - 40 C + 85 C Reel, Cut Tape
Richtek USB Interface IC Highly Integration USB PD Controller with Synchronous Rectification 1 490Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

USB Controllers USB Power Delivery Controller SMD/SMT WQFN-24 USB-C PD 3 V 21 V - 40 C + 85 C Reel, Cut Tape
Richtek USB Interface IC 4:1 Micro USB Switches with Accessory Detection 3 000Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

USB Switches PD Controller SMD/SMT WLCSP-25 USB 2.0 4 V 20 V - 40 C + 85 C Reel, Cut Tape
Richtek USB Interface IC USB Type-C Analog Audio and USB Switch 3 000Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

USB Switches Audio Switch SMD/SMT WLCSP-25 USB 2.0 Full Speed (FS) 480 Mb/s 2.7 V 5.5 V 120 uA - 40 C + 85 C Reel, Cut Tape
onsemi USB Interface IC USB POS OVP PMOSFET AND STATUS FLAG 16Prieinamumas
3 000Tikėtina 2026-10-13
Min.: 1
Daugkart.: 1
Maks.: 180
: 3 000

NCP360 USB Controllers Protection Controller SMD/SMT UDFN-6 1.2 V 20 V 24 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to I2C IC QFN-16 160Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

FT201 USB Controllers Bridge, USB to I2C SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to I2C IC SSOP-16 602Prieinamumas
3 000Tikėtina 2027-02-05
Min.: 1
Daugkart.: 1
: 3 000

FT201 USB Controllers Bridge, USB to I2C SMD/SMT SSOP-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to Parallel FIFO IC QFN-24 277Prieinamumas
5 000Pagal užsakymą
Min.: 1
Daugkart.: 1
Maks.: 250
: 5 000

FT240 USB Controllers Bridge, USB to FIFO SMD/SMT QFN-24 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

FTDI USB Interface IC VNC2 Dual USB Host Controller 36Prieinamumas
58 500Pagal užsakymą
Min.: 1
Daugkart.: 1
Maks.: 700
: 1 500

VNC2-32 USB Controllers Host Controller SMD/SMT LQFP-32 USB 2.0 1 Mb/s 1.62 V 1.98 V 25 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas / Intersil USB Interface IC Type-C Port Controller, 3x5 FCQFN, T&R 37Prieinamumas
1 000Tikėtina 2026-08-24
Min.: 1
Daugkart.: 1
: 1 000

RAA489400 USB Interface IC USB Type-C SMD/SMT QFN-32 USB-C 2.0 - 40 C + 105 C Reel, Cut Tape, MouseReel
Diodes Incorporated AP33771DKZ-13
Diodes Incorporated USB Interface IC USB Std Power Range W-QFN4040-24 T&R 3K 4 588Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 120
: 3 000

USB Controllers High-Performance SMD/SMT QFN4040-24 USB-C 3.0 3.3 V 24 V 3.3 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C and USB P D controller power A 595-TPS65981ABIRTQR 16Prieinamumas
Min.: 1
Daugkart.: 1
: 250

TPS65981 USB Controllers PD Controller SMD/SMT QFN-56 USB-C 2.0 High Speed (HS) 1.5 Mb/s 1.7 V 5.5 V 6 mA - 40 C + 105 C Reel, Cut Tape, MouseReel