+ 85 C USB Interface IC

Results: 706
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Mounting Style Package/Case Standard Speed Data Rate Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology USB Interface IC 3-pt USB2.0 Hub Cntl Industrial Temp
963Expected 11/12/2026
Min.: 1
Mult.: 1

USB2533 USB Hubs Hub Controller SMD/SMT SQFN-36 USB 2.0 High Speed (HS) 480 Mb/s 1.8 V 3.6 V - 40 C + 85 C Tray
Texas Instruments USB Interface IC Two-port eUSB2 (rev 1.2) to USB 2.0 repe
3 000Expected 10/1/2026
Min.: 1
Mult.: 1
: 3 000

TUSB2E221 USB Repeaters USB 2.0 to USB 2.0 Dual Repeater SMD/SMT WQFN-20 USB 2.0 480 Mb/s 1.62 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C SBU multi plexer 16-UQFN -40 A 595-TS3USBCA410IRSVT
2 937On Order
Min.: 1
Mult.: 1
: 3 000

TS3USBCA4 USB Multiplexers SMD/SMT UQFN-16 USB-C 2.0 High Speed (HS) 2.4 V 5.5 V 45 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB3.2 10 Gbps Dual- channel Linear Redr A 595-TUSB1002AIRGET
2 991Expected 10/12/2026
Min.: 1
Mult.: 1
: 3 000

TUSB1002A USB Redrivers Redriver SMD/SMT VQFN-24 Super Speed (SS) 10 Gb/s 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C 10-Gbps m ulti-protocol bi-di A 595-TUSB1044RNQT
2 600Expected 9/3/2026
Min.: 1
Mult.: 1
: 3 000

TUSB1044 USB Redrivers Bidirectional SMD/SMT WQFN-40 USB 3.1 Super Speed (SS) 10 Gb/s 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB 2.0 ULPI Xcvr A 595-TUSB1210BRHBT A A 595-TUSB1210BRHBT
5 927Expected 12/3/2026
Min.: 1
Mult.: 1
: 3 000

TUSB1210 USB Transceivers Transceiver SMD/SMT VQFN-32 USB OTG High Speed (HS) 12 Mb/s, 480 Mb/s 1.98 V 5 V 16 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Two-port eUSB2 (rev 1.2) to USB 2.0 repe
4 720On Order
Min.: 1
Mult.: 1
: 3 000

TUSB2E221 USB Repeaters USB 2.0 to USB 2.0 Dual Repeater SMD/SMT WQFN-20 USB 2.0 480 Mb/s 1.62 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC TUSB320 USB Type-C C onfig Channel Logic
13 195Expected 9/9/2026
Min.: 1
Mult.: 1
: 3 000

TUSB320 USB Controllers Transceiver SMD/SMT X2QFN-12 USB-C 1.1 High Speed (HS) 480 Mb/s 1.71 V 1.98 V 100 uA - 40 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments USB Interface IC Four-Port USB 2.0 Hu b 64-HTQFP-40to 85 A 595-TUSB4041IPAPRQ1
1 280Expected 10/5/2026
Min.: 1
Mult.: 1

TUSB4041I USB Hubs Hub Controller SMD/SMT HTQFP-64 USB 2.0 High Speed (HS) 480 Mb/s 990 mV 3.6 V 15 uA - 40 C + 85 C AEC-Q100 Tray

Texas Instruments USB Interface IC Four-Port USB 2.0 Hu b 64-HTQFP-40to 85 A 595-TUSB4041IPAPQ1
1 984Expected 9/24/2026
Min.: 1
Mult.: 1
: 1 000

TUSB4041I USB Hubs Hub Controller SMD/SMT HTQFP-64 USB 2.0 High Speed (HS) 480 Mb/s 990 mV 3.6 V 15 uA - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C 8.1-Gbps multi-protocol line A 595-TUSB546A-DCIRNQR
495Expected 9/11/2026
Min.: 1
Mult.: 1
: 250

TUSB546A-DCI USB Redrivers Linear Redriver SMD/SMT WQFN-40 USB 3.1 Super Speed (SS) 5 Gb/s 3 V 3.6 V 80 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear USB Interface IC Hi-Speed USB 10/100 Eth Brdg w 2CH UART
260Expected 9/8/2026
Min.: 1
Mult.: 1

XR22802 USB Controllers Bridge, USB to Ethernet SMD/SMT QFN-56 USB 2.0 High Speed (HS) 12 Mb/s, 480 Mb/s 4.4 V 5.25 V 185 mA - 40 C + 85 C Tray
MaxLinear USB Interface IC 1Ch FS USB UART128B TX & 384B RX FIFO
3 326On Order
Min.: 1
Mult.: 1

XR21B1411 USB Controllers Bridge, USB to UART SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 4.4 V 5.25 V 11 mA - 40 C + 85 C Tray
MaxLinear USB Interface IC XR21V1414IM48TR-F
1 548On Order
Min.: 1
Mult.: 1
: 1 500

XR21V1414 USB Controllers Bridge, USB to UART SMD/SMT TQFP-48 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 3.63 V 16 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies USB Interface IC USB-UART LP Bridge Controller
4 940Expected 10/1/2026
Min.: 1
Mult.: 1
: 2 500

CY7C65213 USB Controllers Bridge, USB to UART SMD/SMT QFN-32 USB 2.0 High Speed (HS) 12 Mb/s 3.15 V 5.25 V 20 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies USB Interface IC USB Type C CCG2 Cable Controller
2 000Expected 9/28/2026
Min.: 1
Mult.: 1
: 2 000

CYPD2103 USB Controllers Power Delivery SMD/SMT CSP-20 USB-C PD 1 Mb/s 2.7 V 5.5 V 7.5 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies USB Interface IC Dual Role Port USB-C PD with USB support for EPR up to 240 W, including moist detection
2 000Expected 8/26/2027
Min.: 1
Mult.: 1
: 2 000

EZ-PD PMG1-S3 MCU SMD/SMT BGA-97 2.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Infineon Technologies USB Interface IC EZUSB SuperSpeedCtrl X16 256KB
336Expected 8/12/2027
Min.: 1
Mult.: 1

EZ-USB FX3 USB Controllers Peripheral Controller SMD/SMT BGA-121 USB 3.0 Super Speed (SS) 5 Gb/s 1.15 V 1.25 V 200 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB to I2C IC SSOP-16
5 982Expected 4/7/2027
Min.: 1
Mult.: 1
: 3 000

FT201 USB Controllers Bridge, USB to I2C SMD/SMT SSOP-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB Bridge Type-C 3.0 32-Bit 8kB 48kB
1 020On Order
Min.: 1
Mult.: 1

FT4233 USB Controllers Bridge, USB to UART SMD/SMT QFN-76 USB-C 3.0 High Speed (HS) 12 Mb/s 1.08 V 1.32 V 22.36 mA - 40 C + 85 C Tray

Renesas Electronics USB Interface IC USB2.0 HUB 4-PORT 40QFN 0/+85C
1 120On Order
Min.: 1
Mult.: 1

UPD720115 USB Hubs SMD/SMT QFN-40 USB 2.0 - 40 C + 85 C Tray
Renesas Electronics USB Interface IC USB3.0 HOST 4-PORT 68QFN -40/+85C
1 975On Order
Min.: 1
Mult.: 1

UPD720201 USB Controllers Host Controller SMD/SMT QFN-68 USB 3.0 Super Speed (SS) 5 Gb/s 1.05 V 3.3 V - 40 C + 85 C Tray
Microchip Technology USB Interface IC USB 2.0 FMC HubCombo Industrial Temp
109Expected 9/10/2026
Min.: 1
Mult.: 1

USB2641 USB Hubs Hub Controller SMD/SMT QFN-48 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V 280 mA - 40 C + 85 C Tray
Texas Instruments USB Interface IC USB Type-C SBU multi plexer 16-UQFN -40 A 595-TS3USBCA410IRSVR
750Expected 9/9/2026
Min.: 1
Mult.: 1
: 250

TS3USBCA4 USB Multiplexers SMD/SMT UQFN-16 USB-C 2.0 High Speed (HS) 2.4 V 5.5 V 45 uA - 40 C + 85 C Reel, Cut Tape, MouseReel

Silicon Labs USB Interface IC
140Expected 1/15/2027
Min.: 1
Mult.: 1
USB Controllers Bridge, USB to UART SMD/SMT USB 2.0 Full Speed (FS) 12 Mb/s 3 V 3.6 V 9.5 mA - 40 C + 85 C