+ 85 C USB Interface IC

Rezultatai: 706
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Tipas Montavimo stilius Pakuotė / Korpusas Standard Greitis Duomenų perdavimo sparta Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Darbinė Maitinimo Srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas
Texas Instruments USB Interface IC USB Type-C 8.1-Gbps DP Alt Mode linear A A 595-TUSB564IRNQR 204Prieinamumas
Min.: 1
Daugkart.: 1
: 250

TUSB564 USB Redrivers Redriver SMD/SMT WQFN-40 USB 3.1 Super Speed (SS) 8.1 Gb/s 3 V 3.6 V 80 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C 8.1-Gbps DP Alt Mode linear A A 595-TUSB564RNQR 39Prieinamumas
Min.: 1
Daugkart.: 1
: 250

TUSB564 USB Redrivers Linear Redriver SMD/SMT WQFN-40 USB 3.1 Super Speed (SS) 5 Gb/s 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC SuperSpd USB 4Port x HCI Host Controller 38Prieinamumas
1 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 250

TUSB7340 USB Controllers Host/OTG Controller SMD/SMT WQFN-100 USB 3.0 Super Speed (SS) 5 Gb/s 3 V 3.6 V 15 uA - 40 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments USB Interface IC Two-Port USB 3.0 Hub A 595-TUSB8020BIPHP A 595-TUSB8020BIPHPR 24Prieinamumas
500Tikėtina 2026-12-07
Min.: 1
Daugkart.: 1

TUSB8020B USB Hubs Hub Controller SMD/SMT HTQFP-48 USB 3.0 Super Speed (SS) 5 Gb/s 990 mV 3.6 V 40 mA - 40 C + 85 C Tray

Texas Instruments USB Interface IC Two-Port USB 3.0 Hub A 595-TUSB8020BPHPR A 595-TUSB8020BPHPR 148Prieinamumas
750Tikėtina 2026-09-14
Min.: 1
Daugkart.: 1

TUSB8020B USB Hubs Hub Controller SMD/SMT HTQFP-48 USB 3.0 Super Speed (SS) 5 Gb/s 990 mV 3.6 V 15 uA - 40 C + 85 C Tray

Texas Instruments USB Interface IC Two-Port USB 3.0 Hub A 595-TUSB8020BPHP A 595-TUSB8020BPHP 259Prieinamumas
2 000Tikėtina 2026-12-24
Min.: 1
Daugkart.: 1
: 1 000

TUSB8020B USB Hubs Hub Controller SMD/SMT HTQFP-48 USB 3.0 Super Speed (SS) 5 Gb/s 990 mV 3.6 V 15 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Four-port USB 3.2 x1 Gen1 hub with USB b A 595-TUSB8044AIRGCR 17Prieinamumas
1 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 250

TUSB8044A USB Hubs Hub Controller SMD/SMT VQFN-64 USB 3.2 Super Speed (SS) 5 Gb/s 990 mV 3.6 V 15 uA - 40 C + 85 C Reel, Cut Tape, MouseReel

Diodes Incorporated USB Interface IC Active Display W-LGA4528-32 T&R 1.5K 34Prieinamumas
1 500Tikėtina 2026-10-21
Min.: 1
Daugkart.: 1
: 1 500
USB Redrivers Linear Redriver SMD/SMT WLGA-32 USB-C PD 20 Gb/s 1.71 V 1.89 V 160 mA - 40 C + 85 C Reel, Cut Tape
Silicon Labs USB Interface IC USBXpress - USB to UART Bridge QFN28 58Prieinamumas
22 995Tikėtina 2027-01-15
Min.: 1
Daugkart.: 1

CP2102N USB Controllers Bridge, USB to UART SMD/SMT QFN-28 USB 2.0 Full Speed (FS) 3 Mb/s 3 V 3.6 V 13.7 mA - 40 C + 85 C Tube
Silicon Labs USB Interface IC USBXpress - USB to UART Bridge QFN28 5 802Prieinamumas
54 000Tikėtina 2027-01-15
Min.: 1
Daugkart.: 1
: 1 500

CP2102N USB Controllers Bridge, USB to UART SMD/SMT QFN-28 USB 2.0 Full Speed (FS) 3 Mb/s 3 V 3.6 V 13.7 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear USB Interface IC 1Ch FS USB UART128B TX & 384B RX FIFO 45Prieinamumas
6 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 3 000

XR21B1411 USB Controllers Bridge, USB to UART SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 4.4 V 5.25 V 11 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies USB Interface IC CCG3 201Prieinamumas
Min.: 1
Daugkart.: 1

CCG3 USB Hubs Hub Controller SMD/SMT QFN-40 USB-C 3.0 Full Speed (FS) 1 Mb/s 2.7 V 21.5 V 25 mA - 40 C + 85 C Tray
Infineon Technologies USB Interface IC CCG3 471Prieinamumas
Min.: 1
Daugkart.: 1

CCG3 USB Controllers Power Delivery SMD/SMT QFN-40 USB-C 3.0 Full Speed (FS) 1 Mb/s 2.7 V 21.5 V 25 mA - 40 C + 85 C Tray
Infineon Technologies USB Interface IC MIPI CSI-2 to USB Bridge Controller 6Prieinamumas
Min.: 1
Daugkart.: 1

CYUSB306X USB Controllers Peripheral Controller SMD/SMT BGA-121 USB 3.0 Super Speed (SS) 5 Gb/s 1.15 V 1.25 V 410 mA - 40 C + 85 C Tray
NXP Semiconductors USB Interface IC Dual Channel, SuperSpeed USB 3.0 1 570Prieinamumas
Min.: 1
Daugkart.: 1
: 6 000

PTN36001HX USB Redrivers Redriver SMD/SMT X2QFN-12 USB 3.0 Super Speed (SS) 5 Gb/s 1.7 V 1.9 V 111 mA 0 C + 85 C Reel, Cut Tape, MouseReel
Richtek USB Interface IC USB PD Port and Power Controller 1 395Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

USB Controllers USB Power Delivery Controller SMD/SMT WQFN-24 USB-C 3.0 Low Speed (LS) 300 kb/s 3 V 5.5 V 400 mA - 40 C + 85 C Reel, Cut Tape
Richtek USB Interface IC 4:1 Micro USB Switches with Accessory Detection 3 000Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

USB Switches PD Controller SMD/SMT WLCSP-25 USB 2.0 4 V 20 V - 40 C + 85 C Reel, Cut Tape
Richtek USB Interface IC USB Type-C Analog Audio and USB Switch 3 000Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

USB Switches Audio Switch SMD/SMT WLCSP-25 USB 2.0 Full Speed (FS) 480 Mb/s 2.7 V 5.5 V 120 uA - 40 C + 85 C Reel, Cut Tape
onsemi USB Interface IC USB POS OVP PMOSFET AND STATUS FLAG 10Prieinamumas
3 000Tikėtina 2026-10-13
Min.: 1
Daugkart.: 1
Maks.: 180
: 3 000

NCP360 USB Controllers Protection Controller SMD/SMT UDFN-6 1.2 V 20 V 24 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to I2C IC QFN-16 160Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

FT201 USB Controllers Bridge, USB to I2C SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to I2C IC SSOP-16 46Prieinamumas
1 000Tikėtina 2027-04-07
Min.: 1
Daugkart.: 1

FT201 USB Controllers Bridge, USB to I2C SMD/SMT SSOP-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Tube
FTDI USB Interface IC USB Bridge Type-C 3.0 32-Bit 8kB 48kB 24Prieinamumas
1 040Pagal užsakymą
Min.: 1
Daugkart.: 1
Maks.: 20

FT2232 USB Controllers Bridge, USB to UART/FIFO SMD/SMT QFN-68 USB-C 3.0 Full Speed (FS) 12 Mb/s 3 V 5.25 V 22.36 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB to Parallel FIFO IC QFN-24 129Prieinamumas
5 000Tikėtina 2026-09-07
Min.: 1
Daugkart.: 1
Maks.: 250
: 5 000

FT240 USB Controllers Bridge, USB to FIFO SMD/SMT QFN-24 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

FTDI USB Interface IC USB Android Host IC 121Prieinamumas
Min.: 1
Daugkart.: 1

FT312 USB Controllers Host Controller SMD/SMT QFN-32 USB 2.0 Full Speed (FS), Low Speed (LS) 480 Mb/s 2.97 V 3.63 V 128 uA, 25 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB 2.0 to Quad SPI I2C Bridge 53.8Mbps 142Prieinamumas
19 110Pagal užsakymą
Min.: 1
Daugkart.: 1
Maks.: 200

FT4222H USB Controllers Bridge, USB to UART/I2C/SPI SMD/SMT QFN-EP-32 USB 2.0 High Speed (HS) 3.4 Mb/s 2.97 V, 4.5 V 3.63 V, 5.5 V 80 mA - 40 C + 85 C Tray