TPS25858QRPQRQ1

Texas Instruments
595-TPS25858QRPQRQ1
TPS25858QRPQRQ1

Mfr.:

Description:
USB Interface IC Dual 3-A USB Type-C charging ports cont

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TPS25858
USB Converters
SMD/SMT
VQFN-HR-25
5.5 V
26 V
3 A
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Interface Type: USB
Moisture Sensitive: Yes
Operating Supply Voltage: 5.5 V to 26 V
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS25858-Q1 USB Type-C® Charging Ports Controllers

Texas Instruments TPS25858-Q1 Dual 3A USB Type-C® Charging Ports Controllers are an integrated USB charging port solution. The TI TPS25858-Q1 includes a synchronous DC/DC converter capable of supplying up to 6.6A. Additionally, the TPS25858-Q1 features an integrated detection and control for implementing USB Battery Charging 1.2 and Type-C ports.

In Stock: 5 457

Stock:
5 457 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,56 € 5,56 €
4,27 € 42,70 €
3,95 € 98,75 €
3,59 € 359,00 €
3,41 € 852,50 €
3,32 € 1 660,00 €
3,28 € 3 280,00 €
Full Reel (Order in multiples of 3000)
3,12 € 9 360,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.