Texas Instruments MouseReel USB Interface IC

Rezultatai: 290
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Tipas Montavimo stilius Pakuotė / Korpusas Standard Greitis Duomenų perdavimo sparta Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Darbinė Maitinimo Srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas
Texas Instruments USB Interface IC USB-A SDP/CDP charge port converter with A 595-TPS25840QWRHBRQ1 460Prieinamumas
Min.: 1
Daugkart.: 1
: 250

TPS25840 USB Controllers SMD/SMT QFN-32 USB 1.1 4.5 V 36 V 3.5 A - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB 2.0 ULPI PHY 32- VQFN -40 to 85 A 59 A 595-TUSB1210BRHBTQ1 2 538Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

TUSB1210 USB Transceivers Transceiver SMD/SMT VQFN-32 USB 2.0 Full Speed (FS) 480 Mb/s 2.7 V 4.8 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC 10Gbps USB 3.1 Type- C MUX with DFP Cont 2 277Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

HD3SS2522 USB Controllers SMD/SMT WQFN-56 USB-C 1.1 Super Speed (SS) 10 Gb/s 3 V 3.6 V 600 uA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-A SDP/CDP a utomotive charge po A 595-TPS25842QWRHBTQ1 5 937Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

TPS25842 USB Controllers SMD/SMT QFN-32 USB 1.1 4.5 V 36 V 3.5 A - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Dual 2.4-A USB Type- A charging ports co 5 777Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

TPS25865 USB Chargers SMD/SMT VQFN-HR-25 5.5 V 26 V 2.4 A - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C 10-Gbps m ulti-protocol bi-di A 595-TUSB1044IRNQR 397Prieinamumas
Min.: 1
Daugkart.: 1
: 250

TUSB1044 USB Redrivers Bidirectional SMD/SMT WQFN-40 USB 3.1 Super Speed (SS) 10 Gb/s 3 V 3.6 V 20 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB 2.0 high-speed s ignal conditioner w TUSB217ARWBTQ1 2 317Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

TUSB217A USB Redrivers Signal Conditioner SMD/SMT X2QFN-12 USB 2.0 High Speed (HS), Full Speed (FS), Low Speed (LS) 2.3 V 6.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Auto USB Type-C DFP Port Controller 8 757Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

TUSB319 USB Controllers Streaming Controller SMD/SMT WSON-8 USB-C 3.0 Full Speed (FS) 300 kb/s 3.8 V 5.5 V 330 uA - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C 8.1-Gbps multi-protocol line A 595-TUSB546A-DCIRNQR 513Prieinamumas
Min.: 1
Daugkart.: 1
: 250

TUSB546A-DCI USB Redrivers Linear Redriver SMD/SMT WQFN-40 USB 3.1 Super Speed (SS) 5 Gb/s 3 V 3.6 V 80 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC 16 A 595-TUSB1146RNQ R A 595-TUSB1146RNQ A 595-TUSB1146RNQR 400Prieinamumas
Min.: 1
Daugkart.: 1
: 250

TUSB1146 USB Redrivers Active Mux SMD/SMT WQFN-40 USB-C 3.0 Super Speed (SS) 10 Gb/s 3 V 3.6 V 20 mA + 105 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB 2.0 High Speed S ignal Condit A 595- A 595-TUSB213IRGYT 3 571Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

TUSB213 USB Redrivers Redriver SMD/SMT VQFN-14 USB 2.0 High Speed (HS) 4.4 V 5.5 V 18 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Two-Port USB 2.0 Hub 48-HTQFP -40 to 85 A 595-TUSB4020BIPHPQ1 1 823Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

TUSB4020BI USB Hubs Hub Controller SMD/SMT HTQFP-48 USB 2.0 High Speed (HS) 480 Mb/s 990 mV 3.6 V 15 uA - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC 4-Port USB 3.0 Hub A 595-TUSB8041RGCR A A 595-TUSB8041RGCR 366Prieinamumas
Min.: 1
Daugkart.: 1
: 250

TUSB8041 USB Hubs Hub Controller SMD/SMT VQFN-64 USB 3.0 Super Speed (SS) 5 Gb/s 990 mV 3.6 V 28 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Four-port USB 3.2 x1 Gen1 hub with USB b A 595-TUSB8044ARGCR 204Prieinamumas
Min.: 1
Daugkart.: 1
: 250

TUSB8044A USB Hubs Hub Controller SMD/SMT VQFN-64 USB 3.2 Super Speed (SS) 5 Gb/s 990 mV 3.6 V 295 mA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC TPS25740A USB Type-C Rev 1.2 and USB PD A 595-TPS65987DDHRSHR 2 093Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

TPS25740A USB Controllers PD Controller SMD/SMT VQFN-24 USB-C 1.2 Full Speed (FS) 4.65 V 15 V 8.5 uA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Four-port USB 3.2 x1 gen1 hub with HID t A 595-TUSB8043ARGCT 1 891Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

TUSB8043A USB Hubs Hub Controller SMD/SMT VQFN-64 USB 3.2 Super Speed (SS) 5 Gb/s 990 mV 3.6 V 15 uA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C and SDP/ CDP charge port conv 4 990Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

TPS25832A USB Chargers USB Type-C SMD/SMT VQFN-32 - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Automotive USB Type- C Rev 1.2 DFP contr 6 056Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

TPS25810 USB Controllers USB Controller SMD/SMT WQFN-20 USB-C 1.1 Super Speed (SS) 2.9 V 6.5 V 700 nA - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C SBU multi plexer 16-UQFN 0 to A 595-TS3USBCA420RSVT 2 975Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

TS3USBCA4 USB Multiplexers SMD/SMT UQFN-16 USB-C 2.0 High Speed (HS) 2.4 V 5.5 V 45 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC 10 Gbps USB 3.2 4-ch annel adaptive line 1 007Prieinamumas
Min.: 1
Daugkart.: 1
: 250

TUSB1004 USB Redrivers Linear Redriver SMD/SMT WQFN-40 USB 3.2 5 Gb/s, 10 Gb/s 3 V 3.6 V 1 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Fourth generation du al-channel USB 3.0 A 595-TUSB522PIRGER 2 902Prieinamumas
Min.: 1
Daugkart.: 1
: 250

TUSB522P USB Redrivers Redriver, Repeater, Equalizer SMD/SMT VQFN-24 USB 3.1 Super Speed (SS) 5 Gb/s 3 V 3.6 V 98 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC SuperSpd USB 2-Port xHCI Host Cntrlr A 5 A 595-TUSB8020BPHP 946Prieinamumas
Min.: 1
Daugkart.: 1
: 250

TUSB7320 USB Controllers Host/OTG Controller SMD/SMT WQFN-100 USB 3.0 Super Speed (SS) 5 Gb/s 1.1 V, 3.3 V 1.1 V, 3.3 V 15 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Automotive USB host charger with short-t A 595-TPS254900AIRVCTQ 2 975Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

TPS254900A USB Controllers USB Charger SMD/SMT WQFN-20 USB 3.0 High Speed (HS) 4.5 V 6.5 V 200 uA - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB 2.0 high-speed s ignal conditioner w TUSB216IRWBT 3 000Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

TUSB216I USB Redrivers Signal Conditioner SMD/SMT X2QFN-12 USB 2.0 480 Mb/s 2.3 V 6.5 V 22 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C 8.1-Gbps multi-protocol line A 595-TUSB544IRNQR 709Prieinamumas
Min.: 1
Daugkart.: 1
: 250

TUSB544 USB Redrivers Redriver SMD/SMT WQFN-40 USB 3.1 Super Speed (SS) 8.1 Gb/s 3 V 3.6 V 80 uA - 40 C + 85 C Reel, Cut Tape, MouseReel