SC16IS740IPW/Q900,

NXP Semiconductors
771-SC16IS740IPWQ900
SC16IS740IPW/Q900,

Mfr.:

Description:
UART Interface IC Single UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: UART Interface IC
RoHS:  
1 Channel
15 Mb/s
64 B
6 mA
- 65 C
+ 150 C
SMD/SMT
TSSOP-16
AEC-Q100
UART
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Operating Supply Voltage: 2.5 V, 3.3 V
Product Type: UART Interface IC
Series: SC16IS740
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: 935292942128
Unit Weight: 62,762 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Netherlands
The country is subject to change at the time of shipment.

SC16 UART Interface ICs with FIFOs & IrDA

NXP Semiconductors SC16 UART Interface ICs with FIFOs & IrDA are single-channel Universal Asynchronous Receiver and Transmitters (UART) which offer data rates up to 5Mbit/s. NXP Semiconductors SC16 UART Interface ICs offer enhanced UART functions with FIFOs and infrared (IrDA) support. The SC16C850IBS with Intel (16 mode) or Motorola (68 mode) bus host interface operates at 2.5 to 3.3V and is available in a very small (Micro-UART) HVQFN32 package. The SC16IS740 is a slave I²C-bus/SPI interface to a high performance UART in very small TSSOP16 package, which guarantees low operating and sleeping current.

In Stock: 2 847

Stock:
2 847 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
4,54 € 4,54 €
3,68 € 36,80 €
3,47 € 86,75 €
3,23 € 323,00 €
3,17 € 792,50 €
Full Reel (Order in multiples of 2500)
3,11 € 7 775,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩