SMD/SMT MouseReel Jutiklis Interface

Rezultatai: 163
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Tipas Interface Type Maksimali Maitinimo Įtampa Maitinimo Įtampa - Min. Darbinė Maitinimo Srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Montavimo stilius Pakuotė / Korpusas ESD apsauga Kvalifikacija Pakavimas
Microchip Technology Jutiklis Interface IT should be in system 2 141Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

PSI5 6 V 4 V - 40 C + 150 C SMD/SMT TSSOP-14 2 kV Reel, Cut Tape, MouseReel
Microchip Technology Jutiklis Interface Single channel touch turnkey device with GPIO output and configuration. Its supports robust low power and water tolerant touch 8 000Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000
5.5 V 2 V - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments Jutiklis Interface 2-Ch 12-bit automo t ive capacitance to A 595-FDC2112QDNTTQ1 1 072Prieinamumas
Min.: 1
Daugkart.: 1
: 4 500

- 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Jutiklis Interface 2-Ch 28-bit capaci t ance to digital con A 595-FDC2212DNTT 1 121Prieinamumas
Min.: 1
Daugkart.: 1
: 4 500

- 40 C + 125 C SMD/SMT WSON-12 Reel, Cut Tape, MouseReel
Texas Instruments Jutiklis Interface Differential inducti ve switch for MCU-l A 595-LDC0851HDSGT 8 192Prieinamumas
2 925Tikėtina 2026-08-14
Min.: 1
Daugkart.: 1
: 3 000

20 uA - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel
Texas Instruments Jutiklis Interface 4-channel inductance -to-digital convert 1 298Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

1.89 V 1.71 V 460 uA - 40 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Jutiklis Interface Signal Conditioner f or Resistive Sensin A 595-PGA305ARHHR 232Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Signal Conditioner and Transmitter I2C 30 V 3.3 V 2.5 mA - 40 C + 150 C SMD/SMT VQFN-36 Reel, Cut Tape, MouseReel
Texas Instruments Jutiklis Interface Sgl Supply Auto-Zero Sensor Amp A 595-PG A 595-PGA308AIDGSR 1 113Prieinamumas
Min.: 1
Daugkart.: 1
: 250

5.5 V 2.7 V - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Jutiklis Interface PGA309 Voltage Out P rog Sensor Cndtner A 595-PGA309AIPWR 1 194Prieinamumas
Min.: 1
Daugkart.: 1
: 250

5 V 2.7 V - 40 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Jutiklis Interface Ultrasonic Sensor Si g Conditioner 871Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

18 V 7 V 15 mA - 40 C + 125 C SMD/SMT TSSOP-28 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Jutiklis Interface IO-LINK PHY for Devi ce Nodes A 595-SN65 A 595-SN65HVD102RGBT 438Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

IO-Link Device Transceiver IO-Link, 3-Wire 5.5 V 3 V 20 mA - 40 C + 105 C SMD/SMT VQFN-20 Reel, Cut Tape, MouseReel
Texas Instruments Jutiklis Interface Time-to-digital conv erter for time-of-f A 595-TDC7200PW 2 430Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Time-to-Digital Converter Serial, SPI 3.3 V 3.3 V 1.35 mA - 40 C + 85 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel

Texas Instruments Jutiklis Interface TDC7201 Time-to-Digi tal Converter for T A 595-TDC7201ZAXT 1 732Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

- 40 C + 85 C SMD/SMT NFBGA-25 Reel, Cut Tape, MouseReel
Texas Instruments Jutiklis Interface IO-Link device trans ceiver with integra A 595-TIOL1113DMWT 3 027Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

IO-Link Device Transceiver 3-Wire 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Jutiklis Interface IO-Link device trans ceiver with integra A 595-TIOL1115DMWT 590Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

IO-Link Device Transceiver 3-Wire 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Jutiklis Interface IO-Link device trans ceiver with integra A 595-TIOL111DMWT 3 145Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

IO-Link Device Transceiver 3-Wire 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Jutiklis Interface IO-Link device trans ceiver with integra A 595-TIOL111DMWR 1 071Prieinamumas
Min.: 1
Daugkart.: 1
: 250

IO-Link Device Transceiver 3-Wire 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Jutiklis Interface IO-Link device trans ceiver with low res 2 210Prieinamumas
5 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 5 000

IO-Link Device Transceiver 3-Wire 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 8 kV Reel, Cut Tape, MouseReel
Texas Instruments Jutiklis Interface IO-Link device trans ceiver with low res 4 842Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

IO-Link Device Transceiver Parallel, Serial 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 8 kV Reel, Cut Tape, MouseReel
Texas Instruments Jutiklis Interface IO-Link device trans ceiver with low res 5 678Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

36 V 7 V - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Jutiklis Interface Digital sensor outpu t driver with integ A 595-TIOS1013DMWT 1 462Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

Digital Output Switch Serial, SPI 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Jutiklis Interface Digital sensor outpu t driver with integ A 595-TIOS1015DMWT 4 548Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

Digital Output Switch Serial, SPI 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Jutiklis Interface Digital sensor outpu t driver with integ A 595-TIOS101DMWT 813Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

Digital Output Switch Serial, SPI 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Jutiklis Interface Knock Sensor Interfa ce A 595-TPIC8101DW A 595-TPIC8101DW 2 926Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Knock Sensor Interface Serial, 4-Wire, SPI 4.75 V 5.25 V 20 mA - 40 C + 125 C SMD/SMT SOIC-20 Reel, Cut Tape, MouseReel
Texas Instruments Jutiklis Interface 4-20mA Crnt Trnsmtr w/Bridger Exc & Lin A 595-XTR106UA 1 531Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

36 V 7.5 V - 40 C + 85 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel