Transceiver 1 Driver RS-485 sąsajos integrinis grandynas

Rezultatai: 558
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Montavimo stilius Pakuotė / Korpusas Serija Funkcija Duomenų perdavimo sparta Vairuotojų skaičius Imtuvų skaičius Duplex Maksimali Maitinimo Įtampa Maitinimo Įtampa - Min. Darbinė Maitinimo Srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra ESD apsauga Kvalifikacija Pakavimas

Texas Instruments RS-485 sąsajos integrinis grandynas 3.3V-Supply RS-485 I EC ESD Protection A A 595-SN65HVD75DGKR 2 559Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT VSSOP-8 SN65HVD75 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C 15 kV Tube
Texas Instruments RS-485 sąsajos integrinis grandynas 3.3V Full-Duplex RS- 485 A 595-SN65HVD76 A 595-SN65HVD76DGS 1 986Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SMD/SMT MSOP-10 SN65HVD76 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 sąsajos integrinis grandynas 3.3V Full Dup RS-485 12kV IEC ESD 50Mbp A 595-SN65HVD77DR 933Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT SOIC-8 SN65HVD77 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Tube

Texas Instruments RS-485 sąsajos integrinis grandynas 3.3V Full Dup RS-485 12kV IEC ESD 50Mbp A 595-SN65HVD77DGK 3 156Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SMD/SMT VSSOP-8 SN65HVD77 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 sąsajos integrinis grandynas 3.3V Full Dup RS-485 12kV IEC ESD 50Mbp A 595-SN65HVD77D 1 708Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SMD/SMT SOIC-8 SN65HVD77 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 sąsajos integrinis grandynas LP Diff Pairs 313Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole PDIP-14 SN65LBC180 Transceiver 10 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 4 mA - 40 C + 85 C 4 kV Tube
Texas Instruments RS-485 sąsajos integrinis grandynas Transient V 544Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole PDIP-8 SN65LBC184 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 25 mA - 40 C + 85 C 30 kV Tube
Texas Instruments RS-485 sąsajos integrinis grandynas Diff Bus Trans 489Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole PDIP-8 SN75LBC176 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 1.5 mA 0 C + 70 C ESD Protection Tube
Texas Instruments RS-485 sąsajos integrinis grandynas Diff Line 386Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole PDIP-14 SN75LBC180 Transceiver 10 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 5 mA 0 C + 70 C 4 kV Tube

Texas Instruments RS-485 sąsajos integrinis grandynas 3.3-V to 5-V 12-Mbp s RS-485 transceive 19 164Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

SMD/SMT SOT-5x3-8 THVD1420 Transceiver 12 Mb/s 1 Driver 1 Receiver Half Duplex 5 V 3.3 V 3 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-485 sąsajos integrinis grandynas 5V RS-485 Transceivr up to 300kbps A 595 A 595-THVD1500DR 3 292Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT SOIC-8 THVD1500 Transceiver 300 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 440 uA - 40 C + 125 C 16 kV Tube
Texas Instruments RS-485 sąsajos integrinis grandynas 5V RS-485 Transceive rs With +/-18kV IEC A 595-THVD1552DGS 2 175Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SMD/SMT MSOP-10 THVD1552 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RS-485 sąsajos integrinis grandynas 5.0 kV, 10 Mbps Isolated Half-Duplex RS-485 Transceiver 285Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT SOIC-16 SI858x Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 2.5 V 92 mA - 40 C + 125 C Tube
Skyworks Solutions, Inc. RS-485 sąsajos integrinis grandynas 5.0 kV, 1 Mbps Isolated Full-Duplex RS-485 Transceiver 355Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT SOIC-16 SI858x Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 2.5 V 72 mA - 40 C + 125 C Tube

Renesas / Intersil RS-485 sąsajos integrinis grandynas PB-FREE IEC6100 ESD 14LD SOIC,-40+85,3V RS-485 TRANS 1TX/1RX 495Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT SOIC-14 RAA788170 Transceiver 0.25 Mb/s 1 Driver 1 Receiver Full Duplex 3.3 V 510 uA - 40 C + 85 C ESD Protection Tube
Renesas / Intersil RS-485 sąsajos integrinis grandynas PB-FREE RS-485 IEC-6100 1/2 DUPLEX 3V 115KBPS 8MSOP IND(-40 384Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT MSOP-8 RAA788172 Transceiver 0.25 Mb/s 1 Driver 1 Receiver Half Duplex 3.3 V 510 uA - 40 C + 85 C ESD Protection Tube
Renesas / Intersil RS-485 sąsajos integrinis grandynas PB-FREE 8LD SOIC IEC6100-ESD ,-40+85, 3V RS-485 1/2 DUPL 500 401Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT SOIC-8 RAA788175 Transceiver 0.5 Mb/s 1 Driver 1 Receiver Half Duplex 3.3 V 510 uA - 40 C + 85 C ESD Protection Tube

Renesas / Intersil RS-485 sąsajos integrinis grandynas PB-FREE IEC6100 ESD 14LD SOIC,-40+85,3V RS-485 TRANS 1TX/1RX 389Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT SOIC-14 RAA788176 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.3 V 510 uA - 40 C + 85 C ESD Protection Tube

Renesas / Intersil RS-485 sąsajos integrinis grandynas PB-FREE IEC-6100 10LD MSOP,-40+85,3V RS-485 10MBPS FULL DUPL 303Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT MSOP-10 RAA788176 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.3 V 510 uA - 40 C + 85 C ESD Protection Tube
Analog Devices RS-485 sąsajos integrinis grandynas 500 kbps, 5.7 kV RMS, Signal Isolated Full Duplex RS-485 Transceiver with 15 kV IEC ESD 543Prieinamumas
282Tikėtina 2026-09-02
Min.: 1
Daugkart.: 1
Maks.: 825

SMD/SMT SOIC-16 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 1.7 V 2 mA - 40 C + 125 C 15 kV AEC-Q100 Tube
Analog Devices RS-485 sąsajos integrinis grandynas 3 kV RMS Signal and Power Isolated RS-485 Transceiver with 15 kV IEC ESD 381Prieinamumas
800Pagal užsakymą
Min.: 1
Daugkart.: 1
Maks.: 1 181
: 400

SMD/SMT SOIC-28 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 28 mA - 40 C + 105 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 sąsajos integrinis grandynas 3 kV RMS Signal and Power Isolated RS-485 Transceiver with 15 kV IEC ESD 486Prieinamumas
1 600Tikėtina 2026-10-23
Min.: 1
Daugkart.: 1
Maks.: 2 296
: 400

SMD/SMT SOIC-28 Transceiver 25 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 28 mA - 40 C + 105 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 sąsajos integrinis grandynas 5.7 kV RMS 500kbps Full Duplex Signal and Power Isolated RS-485 Transceiver with 15 kV IEC ESD 141Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 156

SMD/SMT SOIC-28 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 28 mA - 40 C + 105 C 15 kV Tube
Analog Devices RS-485 sąsajos integrinis grandynas 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver 979Prieinamumas
490Tikėtina 2027-02-03
Min.: 1
Daugkart.: 1
Maks.: 1 469

SMD/SMT SOIC-8 ADM3061E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 100 mA - 40 C + 85 C 12 kV Tube
Analog Devices RS-485 sąsajos integrinis grandynas 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver Vykdymo Laikas 24 Savaičių
Min.: 1
Daugkart.: 1
Maks.: 2 000
: 1 000

SMD/SMT SOIC-8 ADM3061E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 100 mA - 40 C + 85 C 12 kV Reel, Cut Tape, MouseReel