Transceiver 1 Driver RS-485 sąsajos integrinis grandynas

Rezultatai: 558
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Montavimo stilius Pakuotė / Korpusas Serija Funkcija Duomenų perdavimo sparta Vairuotojų skaičius Imtuvų skaičius Duplex Maksimali Maitinimo Įtampa Maitinimo Įtampa - Min. Darbinė Maitinimo Srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra ESD apsauga Kvalifikacija Pakavimas
Texas Instruments RS-485 sąsajos integrinis grandynas +/-70-V fault-protec ted 3.3-V to 5-V RS 9 828Prieinamumas
22 500Tikėtina 2026-11-26
Min.: 1
Daugkart.: 1
: 2 500

SMD/SMT SOIC-8 THVD2410 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 3.5 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 sąsajos integrinis grandynas RS-485 Transceivers with Low-Voltage Log 3 430Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 3 430

SMD/SMT SOIC-14 MAX13432E Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 30 kV Tube
Analog Devices / Maxim Integrated RS-485 sąsajos integrinis grandynas RS-485 Transceivers with Low-Voltage Log 3 799Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 3 448
: 2 500

SMD/SMT TDFN-EP-14 MAX13433E Transceiver 16 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 30 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 sąsajos integrinis grandynas RS-485 Transceivers with Integrated 100O 7 104Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 7 104

SMD/SMT TSSOP-14 MAX13451E Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 12 mA - 40 C + 125 C 30 kV Tube

Analog Devices / Maxim Integrated RS-485 sąsajos integrinis grandynas Full-Duplex, 35kV ESD-Protected, RS-485 Transceivers for High-Speed Communication 3 847Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 3 847
: 2 500

SMD/SMT SO-14 MAX14786E Transceiver 25 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 4 mA - 40 C + 125 C 35 kV Reel, Cut Tape

Analog Devices / Maxim Integrated RS-485 sąsajos integrinis grandynas 40Mbps, +3.3V, RS-485 Half-Duplex Transc 13 578Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 13 578
: 2 500

SMD/SMT TDFN-EP-8 MAX14840E Transceiver 40 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 1.5 mA - 40 C + 125 C 35 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 sąsajos integrinis grandynas 40Mbps, +3.3V, RS-485 Half-Duplex Transc 4 891Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 4 891

SMD/SMT SOIC-8 MAX14841E Transceiver 40 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 1.5 mA - 40 C + 125 C 35 kV Tube

Analog Devices / Maxim Integrated RS-485 sąsajos integrinis grandynas 80V Fault-Protected, Fail-Safe, 1/4-Unit Load, +3.3V RS-485 Transceiver 2 673Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 2 673
: 2 500

SMD/SMT SOIC-8 MAX3430 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 3.63 V 2.97 V 3.5 mA - 40 C + 85 C 12 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 sąsajos integrinis grandynas 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers 4 559Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 4 559
: 2 500

SMD/SMT SOIC-8 MAX3440E Transceiver 10 Mb/s 1 Driver 1 Receiver 5.25 V 4.75 V 30 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 sąsajos integrinis grandynas Automotive Fault-Pr otected RS-485 Trans 3 121Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SMD/SMT SOIC-8 SN65HVD1781A Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 125 C 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RS-485 sąsajos integrinis grandynas RS485 Wide Band 143Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole PDIP-8 SN65HVD08 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 16 mA - 40 C + 85 C 16 kV Tube
Texas Instruments RS-485 sąsajos integrinis grandynas 3.3V Differential Tr ansceivers 354Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole PDIP-8 SN65HVD10 Transceiver 32 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 125 C 16 kV Tube
Texas Instruments RS-485 sąsajos integrinis grandynas High Temp 3.3V RS485 Xcvr 60Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT CFP-8 SN65HVD11 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 18 mA - 55 C + 210 C Tube
Texas Instruments RS-485 sąsajos integrinis grandynas RS-485 Transceiver A 595-SN65HVD1470DGS A 595-SN65HVD1470DGS 3 086Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SMD/SMT MSOP-10 SN65HVD1470 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 sąsajos integrinis grandynas RS-485 Transceiver A 595-SN65HVD1471D A A 595-SN65HVD1471D 1 590Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SMD/SMT SOIC-8 SN65HVD1471 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 sąsajos integrinis grandynas 3.3V Full Dup RS-485 16kV IEC ESD 20Mbp A 595-SN65HVD1473DGS 2 114Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SMD/SMT MSOP-10 SN65HVD1473 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 sąsajos integrinis grandynas 3.3V Full Dup RS-485 16kV IEC ESD 20Mbp A 595-SN65HVD1473D 2 434Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SMD/SMT SOIC-14 SN65HVD1473 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 sąsajos integrinis grandynas 3.3V Full-Duplex RS- 485 A 595-SN65HVD14 A 595-SN65HVD1476DGS 3 679Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SMD/SMT MSOP-10 SN65HVD1476 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-485 sąsajos integrinis grandynas RS-485 Transceiver A 595-SN65HVD1477DGK A 595-SN65HVD1477DGK 725Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SMD/SMT VSSOP-8 SN65HVD1477 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 sąsajos integrinis grandynas RS-485 Transceiver A 595-SN65HVD1477D A A 595-SN65HVD1477D 1 095Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SMD/SMT SOIC-8 SN65HVD1477 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 sąsajos integrinis grandynas 30V Fault-Prot RS485 Transceivers A 595- A 595-SN65HVD1782D 3 238Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SMD/SMT SOIC-8 SN65HVD1782 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 105 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 sąsajos integrinis grandynas Automotive Fault-Pro tected RS-485 Trans 3 106Prieinamumas
10 000Tikėtina 2027-03-11
Min.: 1
Daugkart.: 1
: 2 500

SMD/SMT SOIC-8 SN65HVD1782 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 125 C 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RS-485 sąsajos integrinis grandynas RS-485 Full-Duplex D rivers/Receivers A A 595-SN65HVD3086EDGS 3 771Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SMD/SMT MSOP-10 SN65HVD3086E Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 750 uA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-485 sąsajos integrinis grandynas SN65HVD71 A 595-SN65 HVD71DGK A 595-SN65 A 595-SN65HVD71DGK 2 460Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SMD/SMT VSSOP-8 SN65HVD71 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 sąsajos integrinis grandynas 3.3V Full Dup RS-485 12kV IEC ESD 20Mbp A 595-SN65HVD73D 3 588Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SMD/SMT SOIC-14 SN65HVD73 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel