Transceiver SMD/SMT RS-485 sąsajos integrinis grandynas

Rezultatai: 509
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Montavimo stilius Pakuotė / Korpusas Serija Funkcija Duomenų perdavimo sparta Vairuotojų skaičius Imtuvų skaičius Duplex Maksimali Maitinimo Įtampa Maitinimo Įtampa - Min. Darbinė Maitinimo Srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra ESD apsauga Kvalifikacija Pakavimas
Skyworks Solutions, Inc. RS-485 sąsajos integrinis grandynas 5.0 kV, 10 Mbps Isolated Full-Duplex RS-485 Transceiver 446Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT SOIC-16 SI858x Transceiver 10 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 2.5 V 92 mA - 40 C + 125 C Tube
Analog Devices RS-485 sąsajos integrinis grandynas 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver 2 925Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

SMD/SMT MSOP-10 ADM3062E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 100 mA - 40 C + 85 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 sąsajos integrinis grandynas Extended Common-mode Transceiver A 595-S A 595-SN65HVD20D 3 531Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SMD/SMT SOIC-8 SN65HVD20 Transceiver 25 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 9 mA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 sąsajos integrinis grandynas RS-485 Full-Duplex D rivers/Receivers A A 595-SN65HVD3080EDGS 4 981Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SMD/SMT MSOP-10 SN65HVD3080E Transceiver 200 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 750 uA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 sąsajos integrinis grandynas 9-Channel Diff Trans ceiver A 595-SN7597 A 595-SN75976A2DL 180Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

SMD/SMT SSOP-56 SN75976A Transceiver 20 Mb/s 9 Driver 9 Receiver Half Duplex 5.25 V 4.75 V 60 mA 0 C + 70 C 12 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-485 sąsajos integrinis grandynas 2.75kVRMS Isolated 20Mbps Half-DuplexPROFIBUS/RS-485 Transceiver with 35kV ESDProtection and Integrated Transformer Driver 1 537Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT SOIC-Wide-16 MAX14940 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 4.7 mA - 40 C + 105 C 35 kV Tube

Analog Devices / Maxim Integrated RS-485 sąsajos integrinis grandynas 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers 1 060Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT SOIC-8 MAX3443E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 10 mA - 40 C + 125 C 15 kV Tube
Analog Devices / Maxim Integrated RS-485 sąsajos integrinis grandynas Half duplex RS-485 6 320Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT SOIC-8 MAX14781E Transceiver 370 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 1.2 mA - 40 C + 85 C 25 kV Tube

Analog Devices / Maxim Integrated RS-485 sąsajos integrinis grandynas Full-Duplex, 35kV ESD-Protected, RS-485 Transceivers for High-Speed Communication 1 926Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT SO-14 MAX14784E Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 4 mA - 40 C + 125 C 35 kV Tube
Analog Devices RS-485 sąsajos integrinis grandynas 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver 1 243Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT MSOP-10 ADM3062E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 100 mA - 40 C + 85 C 12 kV Tube
Texas Instruments RS-485 sąsajos integrinis grandynas 1/2-duplex 15-kV ESD 1/4 UL Transceiver A 595-SN65LBC182D 3 137Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SMD/SMT SOIC-8 SN65LBC182 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 sąsajos integrinis grandynas RS-485 Transceivers with Low-Voltage Log 2 776Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SMD/SMT SOIC-14 MAX13433E Transceiver 16 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 30 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-485 sąsajos integrinis grandynas 5kVRMS Isolated 20Mbps Half-Duplex PROFIBUS/RS-485 Transceivers with 35kV ESD Protection 184Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT SOIC-Wide-16 MAX14941 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 1.71 V 4 mA, 7.6 mA - 40 C + 105 C 35 kV Tube

Analog Devices / Maxim Integrated RS-485 sąsajos integrinis grandynas 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers 464Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT SOIC-8 MAX3441E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 10 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-485 sąsajos integrinis grandynas 5.7 kV RMS 500kbps Full Duplex Signal and Power Isolated RS-485 Transceiver with 15 kV IEC ESD 181Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT SOIC-28 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 28 mA - 40 C + 105 C 15 kV Tube
Analog Devices RS-485 sąsajos integrinis grandynas Diff Bus Tran 1 249Prieinamumas
200Pagal užsakymą
Min.: 1
Daugkart.: 1

SMD/SMT SOIC-8 LTC1485 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 1.8 mA 0 C + 70 C 10 kV Tube

Analog Devices / Maxim Integrated RS-485 sąsajos integrinis grandynas 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers 2 111Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT SOIC-8 MAX3440E Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-485 sąsajos integrinis grandynas 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers 287Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT SOIC-8 MAX3441E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 10 mA - 40 C + 125 C 15 kV Tube

Renesas / Intersil RS-485 sąsajos integrinis grandynas 14LD SOIC,-3V RS-485 HIGH VOD TRANS 10MBPS FULL DUP w/ EFT protection 3 908Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT SOIC-14 RAA78815 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 550 uA - 40 C + 85 C 10 kV Tube
Texas Instruments RS-485 sąsajos integrinis grandynas 70V Fault-Protected RS-485 Xceiver ALT 5 ALT 595-SN65HVD1781D 225Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT SOIC-8 SN65HVD1781 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 125 C 16 kV Tube
Texas Instruments RS-485 sąsajos integrinis grandynas RS485 High Out A 595 -SN75HVD07DR A 595- A 595-SN75HVD07DR 344Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT SOIC-8 SN75HVD07 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 15 mA 0 C + 70 C 16 kV Tube
Texas Instruments RS-485 sąsajos integrinis grandynas High-Output RS-485 T ransceiver A 595-SN A 595-SN75HVD06DR 279Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT SOIC-8 SN75HVD06 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 15 mA 0 C + 70 C 16 kV Tube
Texas Instruments RS-485 sąsajos integrinis grandynas SN65HVD71 A 595-SN65 HVD71DR A 595-SN65H A 595-SN65HVD71DR 486Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT SOIC-8 SN65HVD71 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Tube
Texas Instruments RS-485 sąsajos integrinis grandynas Triple Diff Bus Tran sceiver A 595-SN75A A 595-SN75ALS171ADWR 115Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT SOIC-20 SN75ALS171A Transceiver 20 Mb/s 3 Driver 3 Receiver Half Duplex 5.25 V 4.75 V 90 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-485 sąsajos integrinis grandynas Differential Bus Tra nsceiver ALT 595-SN ALT 595-SN65176BDR 25Prieinamumas
2 500Tikėtina 2026-09-03
Min.: 1
Daugkart.: 1
: 2 500

SMD/SMT SOIC-8 SN65176B Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 70 mA - 40 C + 105 C Without ESD Protection Reel, Cut Tape, MouseReel