Transceiver Cut Tape RS-422/RS-485 Interface IC

Results: 606
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments RS-422/RS-485 Interface IC THVD4431RHAR 2 220In Stock
Min.: 1
Mult.: 1
: 4 000

THVD4431 SMD/SMT VQFN-40 Transceiver 6 Receiver 20 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments RS-422/RS-485 Interface IC 3.3 V Full-Duplex RS -485/RS-422 A 595-S A 595-SN65HVD379D 5 642In Stock
Min.: 1
Mult.: 1
: 2 500

SN65HVD379 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 25 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3-V to 5.5-V 1-Mbps half-duplex RS-485 3 994In Stock
Min.: 1
Mult.: 1
: 5 000

THVD2410V SMD/SMT VSON-10 Transceiver 1 Driver 1 Receiver 1 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V 250-Kb ps full-duplex RS-4 5 409In Stock
Min.: 1
Mult.: 1
: 5 000

THVD2412 SMD/SMT VSON-10 Transceiver 1 Driver 1 Receiver 250 kb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3-V to 5.5-V 1-Mbps full-duplex RS-485 697In Stock
2 500Expected 9/22/2026
Min.: 1
Mult.: 1
: 2 500

THVD2412V SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s, 1 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3-V to 5.5-V 50-Mbp s full-duplex RS-48 892In Stock
5 000Expected 10/22/2026
Min.: 1
Mult.: 1
: 2 500

THVD2452V SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 20 Mb/s, 50 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC High performance, Half-duplex RS-485/422 transceivers with high IEC ESD and EFT protection 2 272In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT NSOIC-8 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape
MaxLinear RS-422/RS-485 Interface IC High performance, Half-duplex RS-485/422 transceivers with high IEC ESD and EFT protection 2 974In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT VSON-8 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape

MaxLinear RS-422/RS-485 Interface IC High performance, Half-duplex RS-485/422 transceivers with high IEC ESD and EFT protection 7 942In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 0.5 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC High performance, Half-duplex RS-485/422 transceivers with high IEC ESD and EFT protection 2 516In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT NSOIC-8 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape
MaxLinear RS-422/RS-485 Interface IC High performance, Half-duplex RS-485/422 transceivers with high IEC ESD and EFT protection 2 407In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT VSON-8 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape

MaxLinear RS-422/RS-485 Interface IC High performance, Half-duplex RS-485/422 transceivers with high IEC ESD and EFT protection 1 883In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape

STMicroelectronics RS-422/RS-485 Interface IC 3.3 V Powered, 15 kV ESD protected, up to 12 Mbps RS-485/RS-422 transceiver, [-4 23 245In Stock
Min.: 1
Mult.: 1
: 2 500

ST3485EI SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 12 Mb/s 3.6 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 16Mbps, 5 kV rms Signal & Power Isolated RS-485 Transceiver with 15 kV ESD Protection 1 729In Stock
1 485Expected 8/26/2026
Min.: 1
Mult.: 1
: 400

ADM2682E SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 16 Mb/s 5.5 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 3V 15kV ESD RS-485 HD 250Kbps I.C. 17 353In Stock
Min.: 1
Mult.: 1
: 1 000

ADM3483E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 3V FULL DUPLEX RS 485 I.C. 5 928In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

ADM3491 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 10Mbps Half Duplex 5V RS485 Trans. I.C. 18 553In Stock
Min.: 1
Mult.: 1
: 1 000

ADM4853 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC RS-485 I/F TRANSCEIVER 14 801In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

ADM485 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 5 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers 7 064In Stock
Min.: 1
Mult.: 1
: 2 500

LTC2862 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.5 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran w/ Int Swit 6 248In Stock
9 790Expected 9/12/2026
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

LTC2854 SMD/SMT DFN-10 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers 4 318In Stock
Min.: 1
Mult.: 1
: 2 500

LTC2865 SMD/SMT MSOP-12 Transceiver 1 Driver 1 Receiver 250 kb/s, 20 Mb/s 5.5 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 1-Mbps half-duplex 3 -kVrms ultra-small A 595-ISO1500DBQ 15 273In Stock
Min.: 1
Mult.: 1
: 2 500

ISO1500 SMD/SMT SSOP-16 Transceiver 1 Driver 1 Receiver 1 Mb/s 5.5 V 1.71 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3.3V Full-Duplex RS- 485 A 595-SN65HVD32 A 595-SN65HVD32D 5 758In Stock
Min.: 1
Mult.: 1
: 2 500

SN65HVD32 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 1 Mb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Mil Enhance 3.3V Ful l-Duplex RS-485 2 721In Stock
5 000Expected 8/24/2026
Min.: 1
Mult.: 1
: 2 500

SN65HVD33 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 25 Mb/s 3.6 V 3 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Hi-Output Full-dplx Driver and Receiver A 595-SN65HVD53D 9 600In Stock
Min.: 1
Mult.: 1
: 2 500

SN65HVD53 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 25 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel