Half/Full Duplex Transceiver RS-422/RS-485 Interface IC

Results: 64
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices RS-422/RS-485 Interface IC Complete Iso RS485/RS422 Module Tran +
3 548On Order
Min.: 1
Mult.: 1
Max.: 3 548

LTM2881 SMD/SMT LGA-32 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 4.5 V - 40 C + 85 C Tray
Analog Devices RS-422/RS-485 Interface IC Complete Iso RS485/RS422 Module Tran +
10 321On Order
Min.: 1
Mult.: 1
Max.: 10 321

LTM2881 SMD/SMT BGA-32 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 4.5 V - 40 C + 85 C Tray
Analog Devices RS-422/RS-485 Interface IC Complete Iso RS485/RS422 Module Tran +
1 334On Order
Min.: 1
Mult.: 1
Max.: 1 784

LTM2881 SMD/SMT BGA-32 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 4.5 V - 55 C + 105 C Tray
Texas Instruments RS-422/RS-485 Interface IC EMC protected 500-K bps half-duplex 5- A A 595-ISO1410DW
9 963On Order
Min.: 1
Mult.: 1
: 2 000

ISO1410 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 1.71 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Low-emissions 500-k bps reinforced isol
21 600On Order
Min.: 1
Mult.: 1
: 850

ISOW1412 SMD/SMT SOIC-20 Transceiver 500 kb/s 5.5 V 1.71 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC EMC protected 500-K bps half-duplex 5- A A 595-ISO1410BDW
3 910Expected 11/16/2026
Min.: 1
Mult.: 1
: 2 000

ISO1410 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 1.71 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Dual-protocol RS-232 (3T/5R)/RS-485(1T/1 Non-Stocked Lead-Time 16 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000
THVD4431A SMD/SMT VQFN-40 Transceiver 3 Driver 4 Receivers 1 MB/s 5.5 V 3 V - 40 C + 125 C Reel
Texas Instruments RS-422/RS-485 Interface IC Enhanced: 3V to 5.5V 50Mbps full-duple Non-Stocked Lead-Time 26 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500
THVD2452V SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 5.5 V 3 V Reel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers Lead-Time 14 Weeks
Min.: 1
Mult.: 1

MAX3075E Through Hole PDIP-8 Transceiver 1 Driver 1 Receiver 500 kb/s 3.3 V 3.3 V - 40 C + 85 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers Lead-Time 14 Weeks
Min.: 1
Mult.: 1

MAX3079E Through Hole PDIP-14 Transceiver 1 Driver 1 Receiver 250 kb/s, 500 kb/s, 16 Mb/s 3.3 V 3.3 V - 40 C + 85 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

MAX3089E Through Hole PDIP-14 Transceiver 1 Driver 1 Receiver 115 kb/s, 500 kb/s, 10 Mb/s 5 V 5 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC Pb-free Dual 3.3V FIX Multiprotocol Transceiver, 40 lead 6X6 Non-Stocked Lead-Time 22 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

ISL33337E SMD/SMT QFN-40 Transceiver 3 Driver 3 Receiver 400 kb/s, 20 Mb/s 3.45 V 3.15 V - 40 C + 85 C Reel
Renesas / Intersil RS-422/RS-485 Interface IC LEAD-FREE W/ANNEAL 5V FIXED 2 CH RS232/RS485 Transceiver, 28 Non-Stocked Lead-Time 22 Weeks
Min.: 705
Mult.: 705

ISL33354E SMD/SMT SSOP-28 Transceiver 3 Driver 3 Receiver 650 kb/s, 20 Mb/s 5.5 V 4.5 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC PB-FREE W/ANNEAL FIX 5V Multiprotocol Transceiver, 28 SSOP, Non-Stocked Lead-Time 22 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

ISL33354E SMD/SMT SSOP-28 Transceiver 3 Driver 3 Receiver 650 kb/s, 20 Mb/s 5.5 V 4.5 V - 40 C + 85 C Reel