SSOP-16 RS-232 Interface IC

Results: 131
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging

Analog Devices / Maxim Integrated RS-232 Interface IC 1 A Supply Current, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 265In Stock
152Expected 8/26/2026
Min.: 1
Mult.: 1

SSOP-16 MAX3226 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 715In Stock
Min.: 1
Mult.: 1

SSOP-16 MAX3227E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 125 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 589In Stock
2 000Expected 8/19/2026
Min.: 1
Mult.: 1
: 2 000

SSOP-16 MAX3227E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 2 160In Stock
Min.: 1
Mult.: 1
: 2 000

SSOP-16 MAX3227E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers 954In Stock
Min.: 1
Mult.: 1
Max.: 76

SSOP-16 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers 330In Stock
684Expected 8/24/2026
Min.: 1
Mult.: 1
Max.: 76

SSOP-16 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 1-DRV/1-RCV LOW PWR 5 115In Stock
6 000Expected 8/25/2026
Min.: 1
Mult.: 1
: 1 500

SSOP-16 SP3220E Transceiver 120 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV -40C TO 85C IND 3 047In Stock
Min.: 1
Mult.: 1
: 1 000

SSOP-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Mult-Ch RS232 A 595-MAX3232CDB A A 595-MAX3232CDB 266In Stock
4 000Expected 8/20/2026
Min.: 1
Mult.: 1
: 2 000

SSOP-16 MAX3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Sgl-Ch RS232 1Mbit Line Drvr/Rcv A 595-TRSF3221ECDB 291In Stock
Min.: 1
Mult.: 1
: 2 000

SSOP-16 TRSF3221E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans 100In Stock
Min.: 1
Mult.: 1

SSOP-16 LTC2803 Transceiver 250 kb/s 2 Driver 2 Receiver Half Duplex SMD/SMT 2.3 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans 127In Stock
200Expected 12/14/2026
Min.: 1
Mult.: 1

SSOP-16 LTC2803 Transceiver 250 kb/s 2 Driver 2 Receiver Half Duplex 5.5 V 1.8 V SMD/SMT 2.3 mA - 40 C + 85 C 10 kV Tube
Texas Instruments RS-232 Interface IC 3-5.5V Single-Ch Lin e Drvr/Rcvr ALT 595 ALT 595-MAX3221CDBR 301In Stock
Min.: 1
Mult.: 1
: 2 000

SSOP-16 MAX3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS-232 Line Driver/R eceiver A 595-MAX32 A 595-MAX3221ECDB 573In Stock
4 000Expected 8/31/2026
Min.: 1
Mult.: 1
: 2 000

SSOP-16 MAX3221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS-232 Line Driver/R eceiver ALT 595-MAX ALT 595-MAX3221EIDBR 705In Stock
Min.: 1
Mult.: 1
: 2 000

SSOP-16 MAX3221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Single-Ch Lin e Drvr/Rcvr ALT 595 ALT 595-MAX3221IDBR 486In Stock
Min.: 1
Mult.: 1
: 2 000

SSOP-16 MAX3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3 to 5.5V Single Ch RS-232 Line Drv/Rcvr A 595-MAX3227IDB 342In Stock
2 000On Order
Min.: 1
Mult.: 1
: 2 000

SSOP-16 MAX3227 Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V MultiCh Line Driver/Receiver A 59 A 595-MAX3232ECDB 4 866In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 000

SSOP-16 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch Compat L ine Drvr/Rcvr 394In Stock
Min.: 1
Mult.: 1
: 2 000

SSOP-16 SN75C3232 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, EMC Compliant, 230kbps, 3 Tx/3 Rx RS-232 IC 74In Stock
Min.: 1
Mult.: 1

SSOP-16 MAX1406 Transceiver 230 kb/s 3 Driver 3 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, EMC Compliant, 230kbps, 3 Tx/3 Rx RS-232 IC 96In Stock
Min.: 1
Mult.: 1

SSOP-16 MAX1406 Transceiver 230 kb/s 3 Driver 3 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V, 1 A, Single RS-232 Transceiver with AutoShutdown 172In Stock
Min.: 1
Mult.: 1

SSOP-16 MAX221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5 V 5 V SMD/SMT 10 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V, 1 A, Single RS-232 Transceiver with AutoShutdown 45In Stock
Min.: 1
Mult.: 1

SSOP-16 MAX221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5 V 5 V SMD/SMT 10 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V, 1 A, Single RS-232 Transceiver with AutoShutdown 29In Stock
Min.: 1
Mult.: 1

SSOP-16 MAX221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5 V 5 V SMD/SMT 10 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V, 1 A, Single RS-232 Transceiver with AutoShutdown 48In Stock
Min.: 1
Mult.: 1

SSOP-16 MAX221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5 V 5 V SMD/SMT 10 mA - 40 C + 85 C 15 kV Tube