SMD/SMT RS-232 sąsajos integrinis grandynas

Rezultatai: 1 425
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Pakuotė / Korpusas Serija Funkcija Duomenų perdavimo sparta Vairuotojų skaičius Imtuvų skaičius Duplex Maksimali Maitinimo Įtampa Maitinimo Įtampa - Min. Montavimo stilius Darbinė Maitinimo Srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra ESD apsauga Kvalifikacija Pakavimas
Analog Devices / Maxim Integrated RS-232 sąsajos integrinis grandynas 15kV ESD-Protected, +5V RS-232 Transceivers 3 097Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 3 097
: 2 500

SO-Narrow-16 MAX202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 sąsajos integrinis grandynas 15kV ESD-Protected, 1 A, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown 2 168Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 2 168

TQFN-EP-20 MAX3223E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 sąsajos integrinis grandynas 1x 5V RS232/RS485 Multiprotocol Tran 8 417Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 8 257

SSOP-20 LTC1387 Transceiver 150 kb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 4.5 V SMD/SMT 7 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232 sąsajos integrinis grandynas 1x 5V RS232/RS485 Multiprotocol Tran 2 875Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 2 825

SOIC-20 LTC1387 Transceiver 150 kb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 4.5 V SMD/SMT 7 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 sąsajos integrinis grandynas 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr 4 386Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 4 386

SSOP-20 MAX3222 Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 sąsajos integrinis grandynas 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers 2 459Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 2 403
: 2 000

SSOP-28 MAX3241E Transceiver 250 kb/s 3 Driver 5 Receiver 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 sąsajos integrinis grandynas RS232 3V 2D/2R AUTODWN IND 2 321Prieinamumas
Min.: 1
Daugkart.: 1

SSOP-20 ICL3223 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 sąsajos integrinis grandynas 15kV ESD, +2.7V TO 3.6V S/P TRANS I.C. 23 596Prieinamumas
600Pagal užsakymą
Min.: 1
Daugkart.: 1
Maks.: 24 236
: 1 000

TSSOP-24 ADM3312E Transceiver 460 kb/s 3 Driver 3 Receiver Full Duplex 3.6 V 2.7 V SMD/SMT 1 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 sąsajos integrinis grandynas 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 2 037Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 2 152
: 2 000

SSOP-20 MAX3225E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 sąsajos integrinis grandynas 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 2 941Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 2 941
: 2 000

SSOP-16 MAX3226E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 sąsajos integrinis grandynas 50V Isolated, 3.0V to 5.5V, 250kbps, 2 Tx/2 Rx, RS-232 Transceiver 8 363Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 8 363

SSOP-28 MAX3250 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 35 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 sąsajos integrinis grandynas 3Mbps RS-232 Transceivers with Low-Voltage Interface, 15kV HBM ESD 3 273Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 3 273
: 2 500

TSSOP-20 MAX13235E Transceiver 3 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 sąsajos integrinis grandynas 1 A, Supply Current, 1.8V to 4.25V-Powered RS-232 Transceiver with AutoShutdown 2 361Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 2 396
: 2 000

SSOP-20 MAX3218 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 3 V 3 V SMD/SMT 3 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 sąsajos integrinis grandynas 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr 17 780Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 17 780
: 2 500

TSSOP-16 MAX3232 Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 sąsajos integrinis grandynas 5V 2Driver/2Receiver 8 358Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

TSSOP-16 ST202EB Transceiver 400 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas 5V MultiCh Line Driv er/Receiver A 595-M A 595-MAX207CDB 6 717Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

SSOP-24 MAX207 Transceiver 120 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas 3-5.5V Multich RS232 1MBit Line Drvr/Rcv A 595-TRS3237EIDB 1 205Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

SSOP-28 TRS3237E Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 sąsajos integrinis grandynas 5V 4-DRVR/5-RCVR RS-232 0-70C 1 980Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

SSOP-28 SP213E Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 sąsajos integrinis grandynas RS232 3V 2D/2R SHTDWN COMEL 1 689Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

TSSOP-20 ICL3222 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 sąsajos integrinis grandynas RS232 3V 5D/3R 15KV PWR-DWN IND 935Prieinamumas
Min.: 1
Daugkart.: 1

SSOP-28 ICL3238E Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Renesas / Intersil RS-232 sąsajos integrinis grandynas 3V RS-232 2TX/2RX TRANSC 20LD 5X5 1 285Prieinamumas
Min.: 1
Daugkart.: 1
: 250

QFN-20 ISL4223E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 2.7 V SMD/SMT 150 nA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 sąsajos integrinis grandynas RS232 3V 5D/3R 15KV AUTODWN 32LD IND 4 824Prieinamumas
Min.: 1
Daugkart.: 1
: 6 000

QFN-EP-32 ISL4238E Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 2.7 V SMD/SMT 1.5 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 sąsajos integrinis grandynas 5V 2Driver/2Receiver 2 700Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

TSSOP-16 ST202B 400 kb/s 5.5 V 4.5 V SMD/SMT 4 mA 0 C + 70 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 sąsajos integrinis grandynas Drivers - Receivers 4 808Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

TSSOP-20 ST75185C Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 30 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas 3 to 5V Multichannel RS-232 Line Drv/Rcv A 595-MAX3238ECPW 3 585Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

TSSOP-28 MAX3238E Transceiver 400 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel