Transceiver 2 Driver RS-232 sąsajos integrinis grandynas

Rezultatai: 745
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Pakuotė / Korpusas Serija Funkcija Duomenų perdavimo sparta Vairuotojų skaičius Imtuvų skaičius Duplex Maksimali Maitinimo Įtampa Maitinimo Įtampa - Min. Montavimo stilius Darbinė Maitinimo Srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra ESD apsauga Kvalifikacija Pakavimas
Analog Devices RS-232 sąsajos integrinis grandynas 200KB/S 0.1UF W/SHTDWN&EN 139Prieinamumas
Min.: 1
Daugkart.: 1

PDIP-18 ADM242 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 8 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 sąsajos integrinis grandynas LOW POWER, 3V, RS-232 I.C. 385Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

SSOP-20 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver 5.5 V 3 V SMD/SMT 2.1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas 3-5.5V 2 Ch 1 Mbit L ine Driver/Receiver A 595-SN65C3232EDWR 342Prieinamumas
Min.: 1
Daugkart.: 1

SOIC-16 SN65C3232E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 sąsajos integrinis grandynas +5V-Powered, Multichannel RS-232 Drivers 149Prieinamumas
Min.: 1
Daugkart.: 1

SSOP-20 MAX242 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V SMD/SMT 10 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 sąsajos integrinis grandynas 1 A Supply Current, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 321Prieinamumas
Min.: 1
Daugkart.: 1

TSSOP-20 MAX3224 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C Tube

Analog Devices / Maxim Integrated RS-232 sąsajos integrinis grandynas 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr 227Prieinamumas
Min.: 1
Daugkart.: 1

SSOP-16 MAX3232 Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232 sąsajos integrinis grandynas 200KB/S 0.1UF W/SHTDWN&EN 178Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

SOIC-18 ADM222 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 sąsajos integrinis grandynas 5V, Isolated, RS-232 Driver Receiver 149Prieinamumas
Min.: 1
Daugkart.: 1

SOIC-14 MAX250 Transceiver 116 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V SMD/SMT 500 uA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 sąsajos integrinis grandynas 5V, Isolated, RS-232 Driver Receiver 62Prieinamumas
Min.: 1
Daugkart.: 1

PDIP-14 MAX250 Transceiver 116 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V Through Hole 500 uA - 40 C + 85 C Without ESD Protection Tube
Texas Instruments RS-232 sąsajos integrinis grandynas 3-5.5V 2 Ch Compat L ine Drvr/Rcvr A 595 A 595-SN65C3232DW 318Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

SOIC-16 SN65C3232 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 sąsajos integrinis grandynas +5V-Powered, Multichannel RS-232 Drivers 70Prieinamumas
Min.: 1
Daugkart.: 1

PDIP-14 MAX231 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5 V, 13.2 V 5 V, 7.5 V Through Hole 1 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 sąsajos integrinis grandynas Advanced L Pwr 5V RS232 2x Drvr/Rcv 83Prieinamumas
Min.: 1
Daugkart.: 1

PDIP-18 LT1080 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 12 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 sąsajos integrinis grandynas 1 A Supply Current, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 220Prieinamumas
Min.: 1
Daugkart.: 1

SSOP-20 MAX3224 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 sąsajos integrinis grandynas +2.35V to +5.5V, 1 A, 2Tx/2Rx RS-232 Transceivers with 15kV ESD-Protected I/O and Logic Pins 1 190Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

TSSOP-20 MAX3380E Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 2.35 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 sąsajos integrinis grandynas 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 83Prieinamumas
Min.: 1
Daugkart.: 1

TSSOP-20 MAX3225 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection AEC-Q100 Tube

Renesas / Intersil RS-232 sąsajos integrinis grandynas RS232 5V 2D/2R 15KV 0 1UF 16W COMEL 1 635Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

SOIC-Wide-16 HIN232 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas 3- to 5.5-V dual cha nnel 500kbps RS-232 4 957Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 1 001
: 5 000

VSSOP-20 MAX3222E Transceiver 500 kb/s 2 Driver 2 Receiver 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape
Texas Instruments RS-232 sąsajos integrinis grandynas 3- to 5.5-V dual cha nnel 1Mbps RS-232 l 2 977Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 1 001
: 3 000

SOT-23-16 TRSF3232E Transceiver 1 Mb/s 2 Driver 2 Receiver 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape
Texas Instruments RS-232 sąsajos integrinis grandynas Enhanced Product 3- to 5.5-V 250kbps RS- 2 554Prieinamumas
6 000Tikėtina 2026-08-25
Min.: 1
Daugkart.: 1
: 2 000

SSOP-16 MAX3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 55 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas 3- to 5.5-V dual cha nnel 250kbps RS-232 2 442Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 1 001
: 3 000

SOT-23-16 TRS3232E Transceiver 250 kb/s 2 Driver 2 Receiver 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape
Analog Devices RS-232 sąsajos integrinis grandynas 1.8V to 5.5V RS-232 1x & 2x Trans 3 613Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SSOP-16 LTC2804 Transceiver 1 Mb/s 2 Driver 2 Receiver Half Duplex SMD/SMT 2.3 mA - 40 C + 85 C 10 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 sąsajos integrinis grandynas 1x 5V RS232/RS485 Multiprotocol Tran 6 263Prieinamumas
Min.: 1
Daugkart.: 1
: 1 800

SSOP-20 LTC1387 Transceiver 150 kb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 4.5 V SMD/SMT 7 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 sąsajos integrinis grandynas 1x 5V RS232/RS485 Multiprotocol Tran 1 866Prieinamumas
1 122Tikėtina 2027-01-12
Min.: 1
Daugkart.: 1

SSOP-20 LTC1387 Transceiver 150 kb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 4.5 V SMD/SMT 7 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 sąsajos integrinis grandynas 1.8V to 5.5V RS-232 1x & 2x Trans 3 656Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

DFN-16 LTC2804 Transceiver 1 Mb/s 2 Driver 2 Receiver Half Duplex SMD/SMT 2.3 mA - 40 C + 85 C 10 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 sąsajos integrinis grandynas RS232/RS485 Multiprotocol Trans w/ Int T 2 220Prieinamumas
1 900Tikėtina 2026-09-18
Min.: 1
Daugkart.: 1
Maks.: 450

TSSOP-28 LTC2870 Transceiver 20 Mb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 3.3 V SMD/SMT 3.3 mA - 40 C + 85 C 26 kV Tube