Transceiver 2 Driver RS-232 sąsajos integrinis grandynas

Rezultatai: 745
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Pakuotė / Korpusas Serija Funkcija Duomenų perdavimo sparta Vairuotojų skaičius Imtuvų skaičius Duplex Maksimali Maitinimo Įtampa Maitinimo Įtampa - Min. Montavimo stilius Darbinė Maitinimo Srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra ESD apsauga Kvalifikacija Pakavimas

Analog Devices / Maxim Integrated RS-232 sąsajos integrinis grandynas 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers 340Prieinamumas
684Tikėtina 2026-08-24
Min.: 1
Daugkart.: 1
Maks.: 76

SSOP-16 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 sąsajos integrinis grandynas 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers 733Prieinamumas
1 400Tikėtina 2026-08-21
Min.: 1
Daugkart.: 1
Maks.: 100

SOIC-16 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 sąsajos integrinis grandynas 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers 435Prieinamumas
Min.: 1
Daugkart.: 1

SO-Wide-16 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 sąsajos integrinis grandynas 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr 1 651Prieinamumas
2 400Tikėtina 2026-08-13
Min.: 1
Daugkart.: 1
Maks.: 400

SOIC-Narrow-16 MAX3232E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 sąsajos integrinis grandynas 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr 2 240Prieinamumas
1 536Tikėtina 2027-01-04
Min.: 1
Daugkart.: 1
Maks.: 384

TSSOP-16 MAX3232E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 sąsajos integrinis grandynas 50V Isolated, 3.0V to 5.5V, 250kbps, 2 Tx/2 Rx, RS-232 Transceiver 901Prieinamumas
1 564Tikėtina 2026-08-10
Min.: 1
Daugkart.: 1

SSOP-28 MAX3250 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 35 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 sąsajos integrinis grandynas 50V Isolated, 3.0V to 5.5V, 250kbps, 2 Tx/2 Rx, RS-232 Transceiver 2 248Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

SSOP-28 MAX3250 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 35 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 sąsajos integrinis grandynas 600V Isolated 2Tx/2Rx and 1Tx/1Rx RS-232 Transceiver with 15kV ESD and Integrated Capacitors 206Prieinamumas
980Tikėtina 2026-10-05
Min.: 1
Daugkart.: 1

LGA-12 MAX3325xE Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 12 mA - 40 C + 85 C 15 kV Tray

Analog Devices / Maxim Integrated RS-232 sąsajos integrinis grandynas +2.35V to +5.5V, 1 A, 2Tx/2Rx RS-232 Transceivers with 15kV ESD-Protected I/O and Logic Pins 782Prieinamumas
Min.: 1
Daugkart.: 1

TSSOP-20 MAX3380E Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 2.35 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 sąsajos integrinis grandynas +2.35V to +5.5V, 1 A, 2Tx/2Rx RS-232 Transceivers with 15kV ESD-Protected I/O and Logic Pins 493Prieinamumas
Min.: 1
Daugkart.: 1

TSSOP-20 MAX3381E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 2.35 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 sąsajos integrinis grandynas +3.3V Powered, EIA TIA 562 Dual Transcei 176Prieinamumas
Min.: 1
Daugkart.: 1

SO-18 MAX563 Transceiver 116 kb/s 2 Driver 2 Receiver Full Duplex 3.6 V 3 V SMD/SMT 8 mA 0 C + 70 C Without ESD Protection Tube
MaxLinear RS-232 sąsajos integrinis grandynas +/-15KV 5V SNGL SUPP RS-232 -40-85C 3 481Prieinamumas
27 500Pagal užsakymą
Min.: 1
Daugkart.: 1
Maks.: 200
: 2 500

SOIC-Narrow-16 SP232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 sąsajos integrinis grandynas INTELLIGENT +3V-+5V RS-232 2 182Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

SSOP-20 SP3223E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 sąsajos integrinis grandynas INTELLIGENT +3V-+5V RS-232 2 150Prieinamumas
3 000Tikėtina 2027-01-12
Min.: 1
Daugkart.: 1
: 1 500

SSOP-20 SP3223E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 sąsajos integrinis grandynas HIGH SPD INTELLIGENT +3V-+5.5V RS-232 1 679Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

TSSOP-20 SP3223EU Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 sąsajos integrinis grandynas TRUE +3V-+5.5V RS-232 9 254Prieinamumas
7 500Tikėtina 2027-07-13
Min.: 1
Daugkart.: 1
Maks.: 300
: 2 500

SOIC-Narrow-16 SP3232EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 sąsajos integrinis grandynas TRUE +3V-+5.5V RS-232 4 676Prieinamumas
7 500Tikėtina 2027-04-06
Min.: 1
Daugkart.: 1
Maks.: 200
: 2 500

TSSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 sąsajos integrinis grandynas RS232 5V 2D/2R 15KV 0.1UF 16NSOIC COMM 3 636Prieinamumas
Min.: 1
Daugkart.: 1

SOIC-Narrow-16 HIN202 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA 0 C + 70 C 15 kV Tube
Renesas / Intersil RS-232 sąsajos integrinis grandynas RS232 5V 2D/2R 15KV 0.1UF 16NSOIC COMM 3 606Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SOIC-Narrow-16 HIN202 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 sąsajos integrinis grandynas RS232 5V 2D/2R 15KV 0 1UF 16N IND 6 739Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SOIC-Narrow-16 HIN202 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V SMD/SMT 8 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 sąsajos integrinis grandynas RS232 5V 2D/2R 15KV 16W IND 2 955Prieinamumas
Min.: 1
Daugkart.: 1

SOIC-Wide-16 HIN202 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA - 40 C + 85 C 15 kV Tube
Renesas / Intersil RS-232 sąsajos integrinis grandynas RS232 5V 2D/2R 0 1UF CAPS 16N IND 3 834Prieinamumas
Min.: 1
Daugkart.: 1

SOIC-Narrow-16 HIN202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA - 40 C + 85 C Without ESD Protection Tube
Renesas / Intersil RS-232 sąsajos integrinis grandynas RS232 5V 2D/2R COM 2 352Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SOIC-Narrow-16 HIN232 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 sąsajos integrinis grandynas RS232 3V 2D/2R 15KV SHTDWN COM 1 794Prieinamumas
Min.: 1
Daugkart.: 1

SSOP-20 ICL3222 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube

Renesas / Intersil RS-232 sąsajos integrinis grandynas RS232 3V 2D/2R 15KV SHTDWN COMEL 1 213Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

TSSOP-20 ICL3222 Transceiver 500 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel