RS-232 sąsajos integrinis grandynas

Rezultatai: 413
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Pakuotė / Korpusas Serija Funkcija Duomenų perdavimo sparta Vairuotojų skaičius Imtuvų skaičius Duplex Maksimali Maitinimo Įtampa Maitinimo Įtampa - Min. Montavimo stilius Darbinė Maitinimo Srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra ESD apsauga Kvalifikacija Pakavimas
Texas Instruments RS-232 sąsajos integrinis grandynas 3-5.5V MultiCh Line Driver/Receiver ALT ALT 595-MAX3243IPWR 1 731Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

TSSOP-28 MAX3243 Transceiver 250 kb/s 3 Driver 5 Receiver 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas 3V-5.5V Multichannel RS232 Line Drvr/Rcv A 595-TRS3232EIDB 5 490Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

SSOP-16 TRS3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas 3-5.5V MultiCh Line Driver/Receiver ALT ALT 595-MAX3232ECDR 1 602Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SOIC-16 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas Quadruple Low-Power Line Driver ALT 595- ALT 595-SN75C188D 407Prieinamumas
Min.: 1
Daugkart.: 1

SOIC-14 SN75C188 Driver 300 kb/s 4 Driver 0 Receiver 12 V 12 V SMD/SMT 160 uA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 sąsajos integrinis grandynas Dual W/Adj Slew Rate Line Driver ALT 595 ALT 595-UA9636ACP 350Prieinamumas
Min.: 1
Daugkart.: 1

PDIP-8 UA9636A Driver 7 kb/s 2 Driver 0 Receiver 12 V 12 V Through Hole 18 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 sąsajos integrinis grandynas Dual 3-5.5V RS232 1 534Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

TSSOP-48 SN65C23243 Transceiver 250 kb/s 6 Driver 10 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas 3-5.5V MultiCh Compa t Line Drv/Rcvr 1 604Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

SOIC-20 SN65C3222 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas RS232 Mult Chl 754Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

SOIC-28 SN65C3238 Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas Quad Low Pwr 1 983Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

SSOP-14 SN75C188 Driver 300 kb/s 4 Driver 0 Receiver 12 V 12 V SMD/SMT 160 uA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas 3V To 5.5V Multi Ch RS232 Compat Drvr A A 595-SN75C3223EDB 734Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

SSOP-20 SN75C3223E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas 3-5V MultiCh Line Dr iver/Receiver A 595 A 595-MAX3223EIDWR 396Prieinamumas
Min.: 1
Daugkart.: 1

SOIC-20 MAX3223E Transceiver 500 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C ESD Protection Tube
Texas Instruments RS-232 sąsajos integrinis grandynas Quadruple Line Recei ver 2 432Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

SOIC-14 SN75189A Receiver 1 Mb/s 0 Driver 4 Receiver 5 V 5 V SMD/SMT 26 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas 5V Multichannel RS 2 32 Line Drvr/Rcvr 342Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

SOIC-24 TRS208 Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5 V 5 V SMD/SMT 20 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas Dual w/ Adj Slw Rate A 595-UA9636ACDR A A 595-UA9636ACDR 1 200Prieinamumas
Min.: 1
Daugkart.: 1

SOIC-8 UA9636A Driver 7 kb/s 2 Driver 0 Receiver 12 V 12 V SMD/SMT 18 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 sąsajos integrinis grandynas Dual Line Driver A 5 95-SN75150DR A 595- A 595-SN75150DR 683Prieinamumas
Min.: 1
Daugkart.: 1

SOIC-8 SN75150 Driver 450 kb/s 2 Driver 0 Receiver Half Duplex 12 V 12 V SMD/SMT 20 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 sąsajos integrinis grandynas Dual Line Driver/LIN 474Prieinamumas
Min.: 1
Daugkart.: 1

PDIP-8 SN75150 Driver 450 kb/s 2 Driver 0 Receiver Half Duplex 12 V 12 V Through Hole 20 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 sąsajos integrinis grandynas Quadruple Low-Power Line Receiver A 595- A 595-SN75C189D 2 311Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SOIC-14 SN75C189 Receiver 1 Mb/s 0 Driver 4 Receiver 5 V 5 V SMD/SMT 700 uA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas Mult RS232 Driver 639Prieinamumas
Min.: 1
Daugkart.: 1

PDIP-20 SN75185 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5 V 5 V Through Hole 30 mA 0 C + 70 C 10 kV Tube
Texas Instruments RS-232 sąsajos integrinis grandynas 5V MultiCh Line Driv er/Receiver A 595-M A 595-MAX211CDW 937Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

SOIC-28 MAX211 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas Multiple RS-232 Driv er and Receiver A 5 A 595-GD65232DWR 647Prieinamumas
Min.: 1
Daugkart.: 1

SOIC-20 GD65232 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 38 mA - 40 C + 85 C Without ESD Protection Tube
Texas Instruments RS-232 sąsajos integrinis grandynas 3-5.5V RS232 A 595-M AX3223IDW A 595-MAX A 595-MAX3223IDW 402Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

SOIC-20 MAX3223 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas 3-5.5V MultiCh Line Driver/Receiver A 59 A 595-MAX3243IDWR 439Prieinamumas
Min.: 1
Daugkart.: 1

SOIC-28 MAX3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-232 sąsajos integrinis grandynas 3V To 5.5V MultiCh R S-232 A 595-SN65C32 A 595-SN65C3222EDB 1 587Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

SSOP-20 SN65C3222E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas Multiple RS-232 A 59 5-SN75185DW A 595-S A 595-SN75185DW 2 618Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

SOIC-20 SN75185 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5 V 5 V SMD/SMT 30 mA 0 C + 70 C 10 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas Triple Low Power A 5 95-SN75C1406DR A 59 A 595-SN75C1406DR 525Prieinamumas
Min.: 1
Daugkart.: 1

SOIC-16 SN75C1406 Transceiver 120 kb/s 3 Driver 3 Receiver Full Duplex 5 V 5 V SMD/SMT 250 uA 0 C + 70 C ESD Protection Tube