SMD/SMT Interface - Specializuota

Rezultatai: 412
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Tipas Palaikomas protokolas Maksimali Maitinimo Įtampa Maitinimo Įtampa - Min. Darbinė Maitinimo Srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Montavimo stilius Pakuotė / Korpusas ESD apsauga Kvalifikacija
MaxLinear Interface - Specializuota RS232/422/RS485 Transceiver Multi 7Prieinamumas
100Tikėtina 2026-08-24
Min.: 1
Daugkart.: 1

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 1.5 mA - 40 C + 85 C SMD/SMT TSSOP-28 +/-15 kV
MaxLinear Interface - Specializuota Ultra High Speed Multiprotocol Xcvr 5Prieinamumas
360Tikėtina 2026-08-18
Min.: 1
Daugkart.: 1

Multiprotocol Transceiver RS-232, RS-449, EIIA530, EIA530A, V.10, V.11, V.28, V.35, V.36, X.21 5.25 V 4.75 V 300 mA - 40 C + 85 C SMD/SMT LQFP-100 +/-15 kV
MaxLinear Interface - Specializuota Transceiver w/ 15KV ESD Protect 19Prieinamumas
2 046Tikėtina 2026-12-11
Min.: 1
Daugkart.: 1

Multiprotocol Transceiver RS-232, RS-422, RS-485 5.5 V 3 V 2.5 mA - 40 C + 85 C SMD/SMT SSOP-20 +/-15 kV
NXP Semiconductors Interface - Specializuota NTAG 5 link 1 000Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

5.5 V 1.62 V 138 uA - 40 C + 105 C SMD/SMT TSSOP-16
NXP Semiconductors Interface - Specializuota NTAG 5 link 1 574Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

5.5 V 1.62 V 138 uA - 40 C + 105 C SMD/SMT SOIC-8
NXP Semiconductors Interface - Specializuota 16-bit SPI GPI Expander 18 V Tolerant with Interrupt in TSSOP24 package 30Prieinamumas
2 500Tikėtina 2027-04-19
Min.: 1
Daugkart.: 1
: 2 500

SPI 16-bit GPI 5.5 V 2.3 V 1 uA - 40 C + 125 C SMD/SMT TSSOP-24
NXP Semiconductors Interface - Specializuota Switch Detection Interface, 22-switches, 3.3 V / 5.0 V SPI , SOICW-EP 32 242Prieinamumas
Min.: 1
Daugkart.: 1

Switch Detection Interface SPI 5.25 V 3 V 500 uA - 40 C + 125 C SMD/SMT SOICW-EP-32

onsemi Interface - Specializuota RAYA GRESHAM TSD IMPROVED (DESIGN FIX + PI) 4Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

SMD/SMT SSOP-16

onsemi Interface - Specializuota CLAMP 15 FLEXRAY TRANSC 510Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

FlexRay Transceiver SMD/SMT TSSOP-14 AEC-Q100
Microchip Technology Interface - Specializuota Mixed Signal Mobile Embedded Controller 18Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT LFBGA-169
NXP Semiconductors MC33660BEFR2
NXP Semiconductors Interface - Specializuota Transceiver, Physical layer, ISO9141 K Line Serial Link Interface, SOIC 8 7 418Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

5.25 V 4.75 V 100 uA - 40 C + 125 C SMD/SMT SOIC-8
MaxLinear SP330EEY-L/TR
MaxLinear Interface - Specializuota RS-232/485/422 Tscvr w/ 1.65V-5.5V IF 122Prieinamumas
15 000Tikėtina 2026-12-04
Min.: 1
Daugkart.: 1
: 2 500

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28 5.5 V 3.3 V 1 mA, 1.8 mA - 40 C + 85 C SMD/SMT TSSOP-24 +/-15 kV
Texas Instruments Interface - Specializuota Prog Dual 4-Bit 557Prieinamumas
Min.: 1
Daugkart.: 1

Programmable Dual 4-Bit Terminator 4 V - 500 mV - 55 C + 125 C SMD/SMT PDIP-14

Texas Instruments Interface - Specializuota HDMI CompanionChip w / Step-up Converter 334Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

- 40 C + 85 C SMD/SMT DSBGA-28

Analog Devices / Maxim Integrated Interface - Specializuota +3.3V, 2.125Gbps/1.0625Gbps Fibre-Channe 21Prieinamumas
Min.: 1
Daugkart.: 1

Fiber Channel Port Bypass 3.3 V 3.3 V 0 C + 70 C SMD/SMT QSOP-16
NXP Semiconductors MC33660BEF
NXP Semiconductors Interface - Specializuota Transceiver, Physical layer, ISO9141 K Line Serial Link Interface, SOIC 8 11Prieinamumas
98Tikėtina 2026-08-17
Min.: 1
Daugkart.: 1

5.25 V 4.75 V 100 uA - 40 C + 125 C SMD/SMT SOIC-8
Infineon Technologies S6BT112A01SSBB202
Infineon Technologies Interface - Specializuota INTEGRATED CIRCUIT 138Prieinamumas
Min.: 1
Daugkart.: 1
: 200

SMD/SMT SOIC-8
Infineon Technologies S6BT112A02SSBB202
Infineon Technologies Interface - Specializuota INTEGRATED CIRCUIT 197Prieinamumas
Min.: 1
Daugkart.: 1
: 200

SMD/SMT SOIC-8
STMicroelectronics Interface - Specializuota Miniature KNX transceiver with voltage regulators
6 933Tikėtina 2027-09-10
Min.: 1
Daugkart.: 1
: 4 000

Transceiver 32 V 20 V 31 mA - 40 C + 85 C SMD/SMT VFQFPN-24
Analog Devices Interface - Specializuota HART Industrial Comm IC, Low Power w OSC
3 000Tikėtina 2026-10-08
Min.: 1
Daugkart.: 1
: 1 500

Low Power HART Modems 464 uA - 40 C + 125 C SMD/SMT LFCSP-24
Analog Devices Interface - Specializuota L V I2C/SMBus Accelerator
9 000Pagal užsakymą
Min.: 1
Daugkart.: 1
Maks.: 1 000
: 500

I2C/SMBus Accelerator 5.5 V 1.6 V 200 uA 0 C + 70 C SMD/SMT SC-70-6
NXP Semiconductors Interface - Specializuota SPI to I2C-bus interface
14 781Pagal užsakymą
Min.: 1
Daugkart.: 1
: 2 500

3.6 V 1.71 V 2.1 mA - 40 C + 105 C SMD/SMT TSSOP-16
onsemi Interface - Specializuota NCN5150 QFN OAC
45 000Pagal užsakymą
Min.: 1
Daugkart.: 1
Maks.: 3 510
: 2 500

MBUS Transceiver 3.6 V 3.3 V 15 mA - 40 C + 85 C SMD/SMT QFN-20
STMicroelectronics Interface - Specializuota ESD protection and signal booster for HDMI source control stage interface
10 000Tikėtina 2026-08-13
Min.: 1
Daugkart.: 1
: 5 000

HDMI, I2C 5.3 V 4.9 V 700 uA - 40 C + 85 C SMD/SMT WLCSP-12
STMicroelectronics Interface - Specializuota Miniature KNX transceiver with voltage regulators
2 897Tikėtina 2027-05-07
Min.: 1
Daugkart.: 1

32 V 20 V - 40 C + 85 C SMD/SMT VFQFPN-24