SMD/SMT Cut Tape Interface - Specializuota

Rezultatai: 153
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Tipas Palaikomas protokolas Maksimali Maitinimo Įtampa Maitinimo Įtampa - Min. Darbinė Maitinimo Srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Montavimo stilius Pakuotė / Korpusas ESD apsauga Kvalifikacija
Texas Instruments Interface - Specializuota 24-Input SensorMonit 19 632Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Multiple Switch Detection Interface 24 V 6.5 V 5.6 mA - 40 C + 105 C SMD/SMT HTSSOP-38
NXP Semiconductors Interface - Specializuota FlexRay node transceiver (Clamp 30) 5 387Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

FlexRay Transceiver 5.25 V 4.75 V 37 mA - 40 C + 150 C SMD/SMT SSOP-16
Analog Devices Interface - Specializuota HART Industrial Comm IC, Low Power w OSC 2 920Prieinamumas
Min.: 1
Daugkart.: 1
: 500

HART Modems 5.5 V 2 V 464 uA - 40 C + 125 C SMD/SMT LFCSP-24

Renesas Electronics Interface - Specializuota PHYSICAL LAYER TRANSCEIVER IC FOR IO-LIN 3 312Prieinamumas
Min.: 1
Daugkart.: 1
: 1 800

Line Driver / Level Shifter 36 V 9 V - 40 C + 125 C SMD/SMT DFN-12

MaxLinear Interface - Specializuota RS-232/485/422 Tnscvr w/ Intrl Term 24 877Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Multiprotocol Transceiver RS-232, RS-422, RS-485 5.5 V 3 V 1 mA - 40 C + 85 C SMD/SMT QFN-32 +/-15 kV
MaxLinear Interface - Specializuota Serial Transc w/ Internal Termination 3 392Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
Analog Devices Interface - Specializuota Single Chanl Flex IO 16Bit ADC 14Bit DAC 745Prieinamumas
Min.: 1
Daugkart.: 1
: 750

12 V 0 V - 40 C + 105 C SMD/SMT LFCSP-48 ESD Protection
ROHM Semiconductor Interface - Specializuota IC, Specialized, Monolithic IC with 2-Channel 4-bit D/A Convert for Water Heaters, Pseudo Sine Wave Output Circuit 5 000Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Monolithic IC 5.5 V 4.5 V 2.5 mA - 20 C + 80 C SMD/SMT SSOP-B16
Texas Instruments Interface - Specializuota I2C CONTROLLED KEYPA D SCAN 2 569Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

3.6 V 1.65 V - 40 C + 85 C SMD/SMT DSBGA-25
Analog Devices Interface - Specializuota HART Industrial Comm IC, Low Power 1 464Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

HART Modems 179 uA - 40 C + 125 C SMD/SMT LFCSP-24
Analog Devices Interface - Specializuota SMBus/I2C Accelerator 1 413Prieinamumas
Min.: 1
Daugkart.: 1
: 500

SMBus/I2C Accelerator 6 V 2.7 V 45 uA - 40 C + 85 C SMD/SMT SOT-23-5
Texas Instruments Interface - Specializuota AISG 3.0 on and off keying coax modem t 11 439Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

On and Off Keying Coax Modem Transceiver ASIG V2.0, ASIG V3.0 5.5 V 3 V 28 mA - 40 C + 120 C SMD/SMT VQFN-16 ESD Protection
MaxLinear SP339EER1-L/TR
MaxLinear Interface - Specializuota SP339EER1-L/TR 8 457Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
Analog Devices Interface - Specializuota SMBus/I2C Accelerator 2 421Prieinamumas
Min.: 1
Daugkart.: 1
: 500

SMBus/I2C Accelerator 6 V 2.7 V 45 uA 0 C + 70 C SMD/SMT SOT-23-5
Texas Instruments Interface - Specializuota 1.5/3.0/6.0 Gbps Sgl Ch SATA Redriver A A 595-SN75LVCP600DRFT 1 124Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

PCB and Cable Equalizer SAS/SATA 3.3 V 3.3 V 40 mA 0 C + 85 C SMD/SMT WSON-8
NXP Semiconductors Interface - Specializuota NTAG 5 switch 3 370Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

5.5 V 1.62 V 128 uA - 40 C + 105 C SMD/SMT XQFN-16

NXP Semiconductors Interface - Specializuota Isolated network high speed transceiver. 1 034Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Transform Physical Layer 7 V 4.5 V 40 mA - 40 C + 125 C SMD/SMT SOIC-16 ESD Protection
Texas Instruments Interface - Specializuota HART FOUNDATION Fi e ldbus and PROFIBU A A 595-DAC8741HRGER 1 448Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Precision 5.5 V 2.7 V - 55 C + 125 C SMD/SMT VQFN-24
NXP Semiconductors Interface - Specializuota 16-bit SPI GPI 18 V Tolerant with Maskable Interrupt in TSSOP24 package 1 940Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SPI 16-bit GPI 5.5 V 4.5 V 1 uA - 40 C + 125 C SMD/SMT TSSOP-24
Texas Instruments Interface - Specializuota On-Off Keying Coax M odem Transceivers A A 595-SN65HVD62RGTT 3 517Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

AISG On and Off Keying Coax Modem Transceiver 5 V 3 V 33 mA - 40 C + 105 C SMD/SMT VQFN-16
Texas Instruments Interface - Specializuota Tri-State 19-Bit 3 301Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Bus Interface 3.3 V, 5 V 3.3 V, 5 V 45 mA 0 C + 70 C SMD/SMT TSSOP-48
Texas Instruments Interface - Specializuota Automotive 35-V mult i-switch detection 3 188Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Multiple Switch Detection Interface 35 V 4.5 V 5.6 mA - 40 C + 125 C SMD/SMT HTSSOP-38 AEC-Q100
Analog Devices Interface - Specializuota Single Chanl Flex IO 16Bit ADC 14Bit DAC 546Prieinamumas
Min.: 1
Daugkart.: 1
: 750

Single Channel, Software Configurable 5.5 V 2.7 V 1 uA - 40 C + 105 C SMD/SMT LFCSP-48 3 kV
STMicroelectronics Interface - Specializuota ESD protection and signal booster for HDMI sink control stage interface 5 854Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

HDMI, I2C 5.3 V 4.7 V 340 uA - 40 C + 85 C SMD/SMT WLCSP-10
NXP Semiconductors Interface - Specializuota NTAG 5 boost 2 474Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

5.5 V 1.62 V - 40 C + 105 C SMD/SMT XQFN-16