Interface - Specializuota

Rezultatai: 413
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Tipas Palaikomas protokolas Maksimali Maitinimo Įtampa Maitinimo Įtampa - Min. Darbinė Maitinimo Srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Montavimo stilius Pakuotė / Korpusas ESD apsauga Kvalifikacija
Analog Devices Interface - Specializuota SPI Extend Over Rugged Differential Link 2 668Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 2 668

SMD/SMT QFN-20
Analog Devices Interface - Specializuota isoSPI Iso Communications Int 29Prieinamumas
7 500Tikėtina 2027-01-20
Min.: 1
Daugkart.: 1
Maks.: 12 343
: 2 500

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 125 C SMD/SMT MSOP-16
Analog Devices Interface - Specializuota isoSPI Iso Communications Int 5 468Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 5 468
: 2 500

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 125 C SMD/SMT QFN-16
Analog Devices Interface - Specializuota isoSPI Iso Communications Int 2 805Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 3 156
: 2 500

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT MSOP-16
ABLIC Interface - Specializuota OCTAL +-100V 1.6A 5-LEVEL ULTRASOUND PULSER 140Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT QFN-68
Analog Devices / Maxim Integrated Interface - Specializuota Dual Addressable Switch Plus 1Kb Memory 3 610Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 3 610
: 4 000

Addressable Switch - 40 C + 85 C SMD/SMT TSOC-6
Analog Devices / Maxim Integrated Interface - Specializuota High speed Octal Industrial Digital Inpu 9 257Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 9 282

Octal Digital Input with Parallel Output 65 V 7 V 600 uA - 40 C + 125 C SMD/SMT TQFN-32
MaxLinear Interface - Specializuota RS-232/485/422 Tscvr w/ 1.65V-5.5V IF 9 546Prieinamumas
10 230Tikėtina 2027-01-29
Min.: 1
Daugkart.: 1
Maks.: 200

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28 5.5 V 3.3 V 1 mA, 1.8 mA - 40 C + 85 C SMD/SMT TSSOP-24 +/-15 kV

MaxLinear Interface - Specializuota RS-232/485/422 Tnscvr w/ Intrl Term 21 481Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Multiprotocol Transceiver RS-232, RS-422, RS-485 5.5 V 3 V 1 mA - 40 C + 85 C SMD/SMT QFN-32 +/-15 kV
MaxLinear Interface - Specializuota Ultra High Speed Multiprotocol Xcvr 50Prieinamumas
Min.: 1
Daugkart.: 1

Multiprotocol Transceiver RS-232, RS-449, EIIA530, EIA530A, V.10, V.11, V.28, V.35, V.36, X.21 5.25 V 4.75 V 300 mA - 40 C + 85 C SMD/SMT LQFP-100 +/-15 kV
NXP Semiconductors Interface - Specializuota FlexRay node transceiver 7 822Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

FlexRay Node Transceiver 5.25 V 4.5 V 35 mA SMD/SMT TSSOP-14
Microchip Technology Interface - Specializuota Quad Retimer Redriver 11.5 Gbps 183Prieinamumas
Min.: 1
Daugkart.: 1

Adaptive Channel Extenders 1.2 V 1.2 V SMD/SMT QFN-48
Texas Instruments Interface - Specializuota 19-Bit IEEE 1284 Tra nslation Xcvr 1 289Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

0 C + 70 C SMD/SMT TSSOP-48
Texas Instruments Interface - Specializuota 5Ch output expander 4 273Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Output Expander 3.6 V 3.6 V 400 uA - 40 C + 85 C SMD/SMT X2QFN-8
Texas Instruments Interface - Specializuota Low-Vltg 16B I2C & S MBus I/O Expander 7 191Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

3.6 V 1.65 V - 40 C + 85 C SMD/SMT WQFN-24
Texas Instruments Interface - Specializuota HDMI RECEIVER PORT P ROTECTION A 595-TPD A 595-TPD12S521DBTRG4 12 436Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

HDMI Receiver Port Protection - 40 C + 85 C SMD/SMT TSSOP-38

Texas Instruments Interface - Specializuota AC Two Ch Squib Driv er 1 054Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Squib Driver 35 V 10 V - 40 C + 125 C SMD/SMT HTSSOP-48 AEC-Q100
NXP Semiconductors Interface - Specializuota NTAG 5 link 2 843Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

5.5 V 1.62 V 138 uA - 40 C + 105 C SMD/SMT XQFN-16
NXP Semiconductors Interface - Specializuota NTAG 5 link with AES 3 203Prieinamumas
4 000Tikėtina 2026-08-31
Min.: 1
Daugkart.: 1
: 4 000

5.5 V 1.62 V 138 uA - 40 C + 105 C SMD/SMT XQFN-16
NXP Semiconductors Interface - Specializuota NTAG 5 link with AES 2 396Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

5.5 V 1.62 V 138 uA - 40 C + 105 C SMD/SMT TSSOP-16
NXP Semiconductors Interface - Specializuota 8-bit SPI GPI 18 V Tolerant with Maskable Interrupt and AEC-Q100 Compliant in TSSOP16 package 2 661Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

5.5 V 4.5 V 1 uA - 40 C + 125 C SMD/SMT TSSOP-16 AEC-Q100
NXP Semiconductors Interface - Specializuota FlexRay active star coupler (4 branches) 1 203Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

FlexRay Active Star Coupler 5.25 V 4.75 V - 40 C + 125 C SMD/SMT HVQFN-44

NXP Semiconductors Interface - Specializuota Isolated network high speed transceiver. 1 301Prieinamumas
Min.: 1
Daugkart.: 1

Transform Physical Layer 7 V 4.5 V 40 mA - 40 C + 125 C SMD/SMT SOIC-16 ESD Protection
NXP Semiconductors Interface - Specializuota Switch Detect interface, 33 channel, Mono, 48 LQFP 467Prieinamumas
Min.: 1
Daugkart.: 1

Switch Detection Interface SPI 36 V 3 V 12 mA - 40 C + 125 C SMD/SMT LQFP-48
NXP Semiconductors Interface - Specializuota Switch Detect interface, 33 channel, Mono, 48 LQFP 782Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Switch Detection Interface SPI 36 V 3 V 12 mA - 40 C + 125 C SMD/SMT LQFP-48