Interface - Specializuota

Rezultatai: 215
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Tipas Palaikomas protokolas Maksimali Maitinimo Įtampa Maitinimo Įtampa - Min. Darbinė Maitinimo Srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Montavimo stilius Pakuotė / Korpusas ESD apsauga Kvalifikacija
NXP Semiconductors Interface - Specializuota 16-bit SPI GPI 18 V Tolerant with Maskable Interrupt in TSSOP24 package 1 940Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SPI 16-bit GPI 5.5 V 4.5 V 1 uA - 40 C + 125 C SMD/SMT TSSOP-24
STMicroelectronics Interface - Specializuota ESD protection and signal booster for HDMI sink control stage interface 5 604Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

HDMI, I2C 5.3 V 4.7 V 340 uA - 40 C + 85 C SMD/SMT WLCSP-10
NXP Semiconductors Interface - Specializuota NTAG 5 boost 2 438Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

5.5 V 1.62 V - 40 C + 105 C SMD/SMT XQFN-16
NXP Semiconductors Interface - Specializuota NTAG 5 boost 5 514Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

5.5 V 1.62 V - 40 C + 105 C SMD/SMT TSSOP-16
Analog Devices Interface - Specializuota HART Industrial Comm IC, Low Power 1 464Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

HART Modems 179 uA - 40 C + 125 C SMD/SMT LFCSP-24
Analog Devices Interface - Specializuota SMBus/I2C Accelerator 1 413Prieinamumas
Min.: 1
Daugkart.: 1
: 500

SMBus/I2C Accelerator 6 V 2.7 V 45 uA - 40 C + 85 C SMD/SMT SOT-23-5
Texas Instruments Interface - Specializuota AISG 3.0 on and off keying coax modem t 11 439Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

On and Off Keying Coax Modem Transceiver ASIG V2.0, ASIG V3.0 5.5 V 3 V 28 mA - 40 C + 120 C SMD/SMT VQFN-16 ESD Protection
Analog Devices / Maxim Integrated Interface - Specializuota Low Power Industrial Sensor Driver / IO- 1 439Prieinamumas
Min.: 1
Daugkart.: 1

IO-Link Transceiver 36 V 8 V 1.5 mA - 40 C + 125 C SMD/SMT TQFN-24
NXP Semiconductors Interface - Specializuota NTAG 5 switch 3 370Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

5.5 V 1.62 V 128 uA - 40 C + 105 C SMD/SMT XQFN-16

NXP Semiconductors Interface - Specializuota Isolated network high speed transceiver. 1 034Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Transform Physical Layer 7 V 4.5 V 40 mA - 40 C + 125 C SMD/SMT SOIC-16 ESD Protection

Texas Instruments Interface - Specializuota HDMI Companion Chip 2 801Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

- 40 C + 85 C SMD/SMT DSBGA-28
NXP Semiconductors Interface - Specializuota Switch Detection Interface, 22-switches, 3.3 V / 5.0 V SPI , QFN32 261Prieinamumas
Min.: 1
Daugkart.: 1

Switch Detection Interface SPI 5.25 V 3 V 500 uA - 40 C + 125 C SMD/SMT QFN-32
Texas Instruments Interface - Specializuota Dual Port Controller With Expanded I/Os A 595-FPC202RHUR 148Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Aggregators - 40 C + 85 C SMD/SMT WQFN-56
Analog Devices / Maxim Integrated Interface - Specializuota HART Modem 1 364Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

HART Modems 3.6 V 2.7 V 285 uA - 40 C + 85 C SMD/SMT TQFN-EP-20
Texas Instruments Interface - Specializuota On-Off Keying Coax M odem Transceivers A A 595-SN65HVD62RGTR 319Prieinamumas
Min.: 1
Daugkart.: 1
: 250

AISG On and Off Keying Coax Modem Transceiver 5 V 3 V 33 mA - 40 C + 105 C SMD/SMT VQFN-16
Texas Instruments Interface - Specializuota HDMI Receiver Port P rotection 2 405Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

HDMI Receiver Port Protection - 40 C + 85 C SMD/SMT WQFN-24
Texas Instruments Interface - Specializuota HDMI Companion Chip Step-Up DC-DC Cnvtr 1 248Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

HDMI Interface 3.6 V 3.6 V 15 uA - 40 C + 85 C SMD/SMT DSBGA-16
NXP Semiconductors MC33972APEW
NXP Semiconductors Interface - Specializuota Switch Detection Interface, 22-switches with Suppressed Wakeup, 3.3 V / 5.0 V SPI , SOIC 32 30Prieinamumas
Min.: 1
Daugkart.: 1

Switch Detection Interface 26 V 8 V 2 mA - 40 C + 125 C SMD/SMT SOIC-Wide-32
NXP Semiconductors Interface - Specializuota NTAG 5 link with AES 1 513Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

5.5 V 1.62 V 138 uA - 40 C + 105 C SMD/SMT SOIC-8
ROHM Semiconductor Interface - Specializuota CXPI Transceiver for Automotive 935Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

CXPI Transceiver 18 V 7 V 3 mA - 40 C + 125 C SMD/SMT SOP-J8 4000 V AEC-Q100
Analog Devices / Maxim Integrated Interface - Specializuota Universal Encoder Master Controller 935Prieinamumas
Min.: 1
Daugkart.: 1

Serial Protocol Converter SSI, SPI, BiSS-C, EnDat 2.X 5.5 V 2.25 V 22 mA - 40 C + 125 C SMD/SMT TQFN-24
ROHM Semiconductor Interface - Specializuota IC, Transceiver for CXPI Communications, Master/Slave Function, 7-18V, 20kbps Max Transmission 6 847Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

CXPI Transceiver 18 V 7 V 3 mA - 40 C + 125 C SMD/SMT SOP-J8 4000 V
Analog Devices Interface - Specializuota isoSPI Iso Communications Int 4 843Prieinamumas
7 500Tikėtina 2027-02-05
Min.: 1
Daugkart.: 1
: 2 500

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 125 C SMD/SMT MSOP-16
Analog Devices Interface - Specializuota isoSPI Iso Communications Int 5 468Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 125 C SMD/SMT QFN-16
Analog Devices Interface - Specializuota isoSPI Iso Communications Int 3 156Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 1 000
: 2 500

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT MSOP-16