- 40 C Reel Interface - Specializuota

Rezultatai: 143
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Tipas Palaikomas protokolas Maksimali Maitinimo Įtampa Maitinimo Įtampa - Min. Darbinė Maitinimo Srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Montavimo stilius Pakuotė / Korpusas ESD apsauga Kvalifikacija
Analog Devices / Maxim Integrated Interface - Specializuota High speed Octal Industrial Digital Inpu 737Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Sensor Interface 65 V 3 V 600 uA - 40 C + 125 C SMD/SMT TQFN-32
MaxLinear Interface - Specializuota Multiprotocol Transceiver 203Prieinamumas
3 000Tikėtina 2026-12-15
Min.: 1
Daugkart.: 1
: 3 000

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA, 4 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
NXP Semiconductors Interface - Specializuota NTAG 5 link 2 863Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

5.5 V 1.62 V 138 uA - 40 C + 105 C SMD/SMT XQFN-16
NXP Semiconductors Interface - Specializuota NTAG 5 link with AES 3 663Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

5.5 V 1.62 V 138 uA - 40 C + 105 C SMD/SMT XQFN-16
NXP Semiconductors Interface - Specializuota NTAG 5 link with AES 2 396Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

5.5 V 1.62 V 138 uA - 40 C + 105 C SMD/SMT TSSOP-16
NXP Semiconductors Interface - Specializuota 16-bit SPI GPI 18 V Tolerant with Maskable Interrupt in TSSOP24 package 755Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SPI 16-bit GPI 5.5 V 4.5 V 1 uA - 40 C + 125 C SMD/SMT TSSOP-24 AEC-Q100
NXP Semiconductors Interface - Specializuota 8-bit SPI GPI 18 V Tolerant with Maskable Interrupt and AEC-Q100 Compliant in TSSOP16 package 2 706Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

5.5 V 4.5 V 1 uA - 40 C + 125 C SMD/SMT TSSOP-16 AEC-Q100
NXP Semiconductors Interface - Specializuota Enhanced performance HDMI/DVI level shifter with active DDC buffer, supporting 3 Gbit/s operation 7 122Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Level Shifter 3.6 V 3 V 70 mA - 40 C + 85 C SMD/SMT HVQFN-48
NXP Semiconductors Interface - Specializuota Switch Detection Interface, 22-switches, 3.3 V / 5.0 V SPI , SOICW-EP 32 1 111Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Switch Detection Interface SPI 5.25 V 3 V 500 uA - 40 C + 125 C SMD/SMT SOICW-EP-32
NXP Semiconductors Interface - Specializuota Switch Detect interface, 33 channel, Mono, 48 LQFP 782Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Switch Detection Interface SPI 36 V 3 V 12 mA - 40 C + 125 C SMD/SMT LQFP-48
onsemi Interface - Specializuota HART MODEM GREEN 1 209Prieinamumas
5 000Tikėtina 2026-09-11
Min.: 1
Daugkart.: 1
Maks.: 740
: 2 500

HART Modems 5.5 V 3 V - 40 C + 85 C SMD/SMT LQFP-32
onsemi Interface - Specializuota A5191HRTNG HART MODEM 2 193Prieinamumas
5 000Tikėtina 2026-08-25
Min.: 1
Daugkart.: 1
Maks.: 890
: 5 000

HART Modems 5 V 3 V 330 uA - 40 C + 85 C SMD/SMT QFN-32
Texas Instruments Interface - Specializuota HDMI Transmitter Por t Protection ALT 59 ALT 595-TPD12S521DBTR 1 037Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

HDMI Transmitter - 40 C + 85 C SMD/SMT TSSOP-38
Texas Instruments Interface - Specializuota 7-CHANNEL INTEGRATED ESD SOLUTION 2 561Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

- 40 C + 85 C SMD/SMT SSOP-16 ESD Protection
Texas Instruments Interface - Specializuota 7-Ch INTEGRATED ESD SOLUTION 1 589Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

- 40 C + 85 C SMD/SMT UQFN-16 ESD Protection
NXP Semiconductors Interface - Specializuota System Basis Chip, LIN, 3x 5.0V/50mA LDOs, SOIC 32 60Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Transceiver 18 V 5.5 V 5 mA - 40 C + 125 C SMD/SMT SOIC-32
NXP Semiconductors MC34978AEKR2
NXP Semiconductors Interface - Specializuota Switch Detection Interface, 22-switches, 3.3 V / 5.0 V SPI , SOICW-EP 32 1 384Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Switch Detection Interface SPI 5.25 V 3 V 500 uA - 40 C + 105 C SMD/SMT SOICW-EP-32
Analog Devices Interface - Specializuota isoSPI Iso Communications Int 5Prieinamumas
2 500Tikėtina 2026-11-19
Min.: 1
Daugkart.: 1
Maks.: 500
: 2 500

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 125 C SMD/SMT MSOP-16 AEC-Q100
Analog Devices Interface - Specializuota isoSPI Iso Communications Int 1 582Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT MSOP-16 AEC-Q100
Analog Devices Interface - Specializuota HART Industrial Comm IC, Low Power 16Prieinamumas
1 500Tikėtina 2027-06-24
Min.: 1
Daugkart.: 1
: 1 500

HART Modems 179 uA - 40 C + 125 C SMD/SMT LFCSP-24
Analog Devices Interface - Specializuota SMBus/I C Accelerator 167Prieinamumas
1 500Tikėtina 2026-08-24
Min.: 1
Daugkart.: 1
: 500

SMBus/I2C Accelerator 6 V 2.7 V 60 uA - 40 C + 85 C SMD/SMT SOT-23-5
Texas Instruments Interface - Specializuota Dual Port Controller With Expanded I/Os A 595-FPC202RHUR 148Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Aggregators - 40 C + 85 C SMD/SMT WQFN-56
Texas Instruments Interface - Specializuota A 595-FPC401RHUR A 5 95-FPC401RHUR A 595 A 595-FPC401RHUR 114Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Quad Port Controller 3.3 V 1.8 V - 40 C + 85 C SMD/SMT WQFN-56
Texas Instruments Interface - Specializuota AISG 3.0 on and off keying coax modem t A 595-SN65HVD63RGTR 59Prieinamumas
Min.: 1
Daugkart.: 1
: 250

AISG On and Off Keying Coax Modem Transceiver 5.5 V 3 V 33 mA - 40 C + 105 C SMD/SMT VQFN-16
Texas Instruments Interface - Specializuota 2-bit level-translat ing 400-kHz I2C/SMB 925Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

Bus Interface 5.5 V 900 mV 900 uA - 40 C + 85 C SMD/SMT X2QFN-8