Interface - Specializuota

Rezultatai: 149
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Tipas Palaikomas protokolas Maksimali Maitinimo Įtampa Maitinimo Įtampa - Min. Darbinė Maitinimo Srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Montavimo stilius Pakuotė / Korpusas ESD apsauga Kvalifikacija
NXP Semiconductors Interface - Specializuota NTAG 5 link with AES 1 358Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

5.5 V 1.62 V 138 uA - 40 C + 105 C SMD/SMT SOIC-8
ROHM Semiconductor Interface - Specializuota CXPI Transceiver for Automotive 935Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

CXPI Transceiver 18 V 7 V 3 mA - 40 C + 125 C SMD/SMT SOP-J8 4000 V AEC-Q100
ROHM Semiconductor Interface - Specializuota IC, Transceiver for CXPI Communications, Master/Slave Function, 7-18V, 20kbps Max Transmission 6 847Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

CXPI Transceiver 18 V 7 V 3 mA - 40 C + 125 C SMD/SMT SOP-J8 4000 V

Texas Instruments Interface - Specializuota Auto MIPI DSI Bridge TO eDP A 595-SN65DS A 595-SN65DSI86IPAPQ1 875Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

- 40 C + 85 C SMD/SMT HTQFP-64 AEC-Q100
MaxLinear Interface - Specializuota RS-232/485/422 Tscvr w/ 1.65V-5.5V IF 9 522Prieinamumas
10 230Tikėtina 2027-01-29
Min.: 1
Daugkart.: 1
Maks.: 200

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28 5.5 V 3.3 V 1 mA, 1.8 mA - 40 C + 85 C SMD/SMT TSSOP-24 +/-15 kV

MaxLinear Interface - Specializuota RS-232/485/422 Tnscvr w/ Intrl Term 14 976Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Multiprotocol Transceiver RS-232, RS-422, RS-485 5.5 V 3 V 1 mA - 40 C + 85 C SMD/SMT QFN-32 +/-15 kV
MaxLinear Interface - Specializuota 4 Tx/Rx Programmable RS232/485/422 Serial 2 564Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA, 6.5 mA - 40 C + 85 C SMD/SMT TSSOP-28 +/-15 kV
onsemi Interface - Specializuota A5191HRTNG HART MODEM 7 009Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 820
: 5 000

HART Modems 5 V 3 V 330 uA - 40 C + 85 C SMD/SMT QFN-32
Texas Instruments Interface - Specializuota 5Ch output expander 4 273Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Output Expander 3.6 V 3.6 V 400 uA - 40 C + 85 C SMD/SMT X2QFN-8
Texas Instruments Interface - Specializuota Low-Vltg 16B I2C & S MBus I/O Expander 7 198Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

3.6 V 1.65 V - 40 C + 85 C SMD/SMT WQFN-24
Texas Instruments Interface - Specializuota HDMI RECEIVER PORT P ROTECTION A 595-TPD A 595-TPD12S521DBTRG4 11 959Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

HDMI Receiver Port Protection - 40 C + 85 C SMD/SMT TSSOP-38

Texas Instruments Interface - Specializuota AC Two Ch Squib Driv er 1 054Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Squib Driver 35 V 10 V - 40 C + 125 C SMD/SMT HTSSOP-48 AEC-Q100
NXP Semiconductors Interface - Specializuota FlexRay active star coupler (4 branches) 1 203Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

FlexRay Active Star Coupler 5.25 V 4.75 V - 40 C + 125 C SMD/SMT HVQFN-44
MaxLinear SP339EER1-L
MaxLinear Interface - Specializuota Multiprotocol, Ext Temp, Transceiver 7 166Prieinamumas
Min.: 1
Daugkart.: 1

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
STMicroelectronics Interface - Specializuota ESD protection and signal booster for HDMI Source control stage interface 6 268Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

- 40 C + 85 C SMD/SMT QFN-EP-18
STMicroelectronics Interface - Specializuota ESD protection and signal booster for HDMI source control stage interface 8 746Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

HDMI, I2C 5.3 V 4.9 V 700 uA - 40 C + 85 C SMD/SMT WLCSP-12
Texas Instruments Interface - Specializuota Quad Port Controller 56-WQFN -40 to 85 A A 595-FPC402RHUR 374Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Quad Port Controller Aggregators 3.3 V 1.8 V - 40 C + 85 C SMD/SMT WQFN-56

Texas Instruments Interface - Specializuota Auto MIPI DSI Bridge TO eDP A 595-SN65DS A 595-SN65DSI86IPAPRQ1 273Prieinamumas
640Pagal užsakymą
Min.: 1
Daugkart.: 1

- 40 C + 85 C SMD/SMT HTQFP-64 AEC-Q100
Texas Instruments Interface - Specializuota Autom 24-Input Multi pleSwitchDetect 1 274Prieinamumas
4 000Tikėtina 2026-12-31
Min.: 1
Daugkart.: 1
: 2 000

Multiple Switch Detection Interface 35 V 4.5 V 5.6 mA - 40 C + 125 C SMD/SMT HTSSOP-38 AEC-Q100
Texas Instruments Interface - Specializuota Automotive 35-V mult i-switch detection 3 088Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Multiple Switch Detection Interface 35 V 4.5 V 5.6 mA - 40 C + 125 C SMD/SMT HTSSOP-38 AEC-Q100
Texas Instruments Interface - Specializuota HDMI Rcvr Port Prot & Interface Device 6 362Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

HDMI Receiver Port Protection - 40 C + 85 C SMD/SMT TSSOP-38
Texas Instruments Interface - Specializuota HDMI Companion Chip 2 449Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

HDMI Interface 5.5 V 1.1 V 125 uA - 40 C + 85 C SMD/SMT DSBGA-15
MaxLinear Interface - Specializuota 4 Tx/Rx Programmable RS232/485/422 Serial 902Prieinamumas
2 450Pagal užsakymą
Min.: 1
Daugkart.: 1

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA, 6.5 mA - 40 C + 85 C SMD/SMT TSSOP-28 +/-15 kV
MaxLinear Interface - Specializuota Multiprotocol Transceiver 397Prieinamumas
1 960Pagal užsakymą
Min.: 1
Daugkart.: 1

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA, 4 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
MaxLinear Interface - Specializuota Multiprotocol Transceiver 162Prieinamumas
3 000Tikėtina 2026-11-04
Min.: 1
Daugkart.: 1
: 3 000

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA, 4 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV