TCA8418EYFPR

Texas Instruments
595-TCA8418EYFPR
TCA8418EYFPR

Mfr.:

Description:
Interface - Specialised I2C CONTROLLED KEYPA D SCAN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Specialised
RoHS:  
3.6 V
1.65 V
- 40 C
+ 85 C
SMD/SMT
DSBGA-25
Brand: Texas Instruments
Development Kit: TCA8418E-EVM
Operating Supply Voltage: 1.65 V to 3.6 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Interface - Specialized
Series: TCA8418E
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 4 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TCA8418E Keypad Scan IC

Texas Instruments TCA8418E Keypad Scan IC features integrated ESD protection and can operate from 1.65V to 3.6V. The TI TCA8418E keypad IC has 18 general-purpose inputs / outputs (GPIO) that can be used to support up to 80 keys via the I²C interface. The TCA8418E key controller includes an oscillator that debounces at 50µs and maintains a 10-byte FIFO of key-press and release events that can store up to 10 keys with overflow wrap capability. This TI keypad IC is ideal for use in a variety of applications, including smart phones, PDAs, GPS devices, MP3 players, and digital cameras.

In Stock: 2 569

Stock:
2 569 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,15 € 2,15 €
1,60 € 16,00 €
1,46 € 36,50 €
1,31 € 131,00 €
1,24 € 310,00 €
1,20 € 600,00 €
1,15 € 1 150,00 €
Full Reel (Order in multiples of 3000)
1,11 € 3 330,00 €
1,08 € 6 480,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.