Interface - Specializuota

Rezultatai: 247
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Tipas Palaikomas protokolas Maksimali Maitinimo Įtampa Maitinimo Įtampa - Min. Darbinė Maitinimo Srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Montavimo stilius Pakuotė / Korpusas ESD apsauga Kvalifikacija
Texas Instruments Interface - Specializuota 24-Input SensorMonit 19 599Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Multiple Switch Detection Interface 24 V 6.5 V 5.6 mA - 40 C + 105 C SMD/SMT HTSSOP-38
Analog Devices Interface - Specializuota HART Industrial Comm IC, Low Power w OSC 2 918Prieinamumas
Min.: 1
Daugkart.: 1
: 500

HART Modems 5.5 V 2 V 464 uA - 40 C + 125 C SMD/SMT LFCSP-24
Analog Devices Interface - Specializuota I2C Slave Extend over Differential LinK 6 419Prieinamumas
Min.: 1
Daugkart.: 1

I2C Slave Device Extender 5.5 V 3 V 65 mA - 40 C + 85 C SMD/SMT QFN-20
Texas Instruments Interface - Specializuota HART FOUNDATION Fi e ldbus and PROFIBUS A 595-DAC8742HPBSR 2 701Prieinamumas
Min.: 1
Daugkart.: 1

Precision 5.5 V 2.7 V - 55 C + 125 C SMD/SMT TQFP-32
Analog Devices Interface - Specializuota Single Chanl Flex IO 16Bit ADC 14Bit DAC 263Prieinamumas
Min.: 1
Daugkart.: 1

12 V 0 V - 40 C + 105 C SMD/SMT LFCSP-48 ESD Protection
Analog Devices Interface - Specializuota isoSPI Iso Communications Int 6 277Prieinamumas
Min.: 1
Daugkart.: 1

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT QFN-16
Analog Devices / Maxim Integrated Interface - Specializuota Automotive SPI Communication Interface ( 7 500Prieinamumas
Min.: 1
Daugkart.: 1

SPI 5.5 V 3.1 V 4 mA - 40 C + 105 C SMD/SMT TSSOP-16 AEC-Q100
Analog Devices Interface - Specializuota Single Chanl Flex IO 16Bit ADC 14Bit DAC 745Prieinamumas
Min.: 1
Daugkart.: 1
: 750

12 V 0 V - 40 C + 105 C SMD/SMT LFCSP-48 ESD Protection
Texas Instruments Interface - Specializuota I2C CONTROLLED KEYPA D SCAN 2 569Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

3.6 V 1.65 V - 40 C + 85 C SMD/SMT DSBGA-25
Analog Devices Interface - Specializuota Single Chanl Flex IO 16Bit ADC 14Bit DAC 51Prieinamumas
Min.: 1
Daugkart.: 1

Single Channel, Software Configurable 5.5 V 2.7 V 1 uA - 40 C + 105 C SMD/SMT LFCSP-48 3 kV
Analog Devices Interface - Specializuota Single Chanl Flex IO 16Bit ADC 14Bit DAC 346Prieinamumas
Min.: 1
Daugkart.: 1
: 750

Single Channel, Software Configurable 5.5 V 2.7 V 1 uA - 40 C + 105 C SMD/SMT LFCSP-48 3 kV
Analog Devices / Maxim Integrated Interface - Specializuota HART Modem 1 257Prieinamumas
Min.: 1
Daugkart.: 1

HART Modems 3.6 V 2.7 V 285 uA - 40 C + 85 C SMD/SMT TQFN-EP-20
Analog Devices / Maxim Integrated Interface - Specializuota Compact, Robust Home Bus System (HBS) Co 660Prieinamumas
Min.: 1
Daugkart.: 1

5.5 V 4.5 V - 40 C + 125 C SMD/SMT TQFN-24
Texas Instruments Interface - Specializuota Enhanced SCAN Bridge Multidrop Port A 92 A 926-SCANSTA111SMXNPB 402Prieinamumas
Min.: 1
Daugkart.: 1

Multidrop IEEE Port Boundary Scan 3.6 V 3 V 1.65 mA - 40 C + 85 C SMD/SMT nFBGA-49
Texas Instruments Interface - Specializuota 2 remote 1 local te mp sensor with hardw A 926-LM93CIMT/NOPB 367Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Fan Controller 3.6 V 3 V 900 uA 0 C + 85 C SMD/SMT TSSOP-56
Texas Instruments Interface - Specializuota On-Off Keying Coax M odem Transceivers A A 595-SN65HVD62RGTT 3 517Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

AISG On and Off Keying Coax Modem Transceiver 5 V 3 V 33 mA - 40 C + 105 C SMD/SMT VQFN-16
Texas Instruments Interface - Specializuota Tri-State 19-Bit 3 301Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Bus Interface 3.3 V, 5 V 3.3 V, 5 V 45 mA 0 C + 70 C SMD/SMT TSSOP-48
Texas Instruments Interface - Specializuota Automotive 35-V mult i-switch detection 3 188Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Multiple Switch Detection Interface 35 V 4.5 V 5.6 mA - 40 C + 125 C SMD/SMT HTSSOP-38 AEC-Q100
Analog Devices Interface - Specializuota isoSPI Iso Communications Int 395Prieinamumas
Min.: 1
Daugkart.: 1

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT MSOP-16 AEC-Q100
Texas Instruments Interface - Specializuota HART FOUNDATION Fi e ldbus and PROFIBU A A 595-DAC8741HRGER 1 448Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Precision 5.5 V 2.7 V - 55 C + 125 C SMD/SMT VQFN-24
Analog Devices / Maxim Integrated Interface - Specializuota Dual Addressable Switch Plus 1Kb Memory 1 898Prieinamumas
Min.: 1
Daugkart.: 1

Addressable Switch 6 V 2.8 V 6 uA - 40 C + 85 C Through Hole TO-92-3
Analog Devices Interface - Specializuota HART Industrial Comm IC, Low Power 1 464Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

HART Modems 179 uA - 40 C + 125 C SMD/SMT LFCSP-24
Analog Devices Interface - Specializuota SMBus/I2C Accelerator 1 413Prieinamumas
Min.: 1
Daugkart.: 1
: 500

SMBus/I2C Accelerator 6 V 2.7 V 45 uA - 40 C + 85 C SMD/SMT SOT-23-5
Texas Instruments Interface - Specializuota AISG 3.0 on and off keying coax modem t 11 439Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

On and Off Keying Coax Modem Transceiver ASIG V2.0, ASIG V3.0 5.5 V 3 V 28 mA - 40 C + 120 C SMD/SMT VQFN-16 ESD Protection
Analog Devices Interface - Specializuota SMBus/I2C Accelerator 2 421Prieinamumas
Min.: 1
Daugkart.: 1
: 500

SMBus/I2C Accelerator 6 V 2.7 V 45 uA 0 C + 70 C SMD/SMT SOT-23-5