Interface - Specialised

Results: 88
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification
Analog Devices Interface - Specialised SPI Extend Over Rugged Differential Link 2 690In Stock
Min.: 1
Mult.: 1
Max.: 292

SMD/SMT QFN-20
Analog Devices Interface - Specialised isoSPI Iso Communications Int 6 277In Stock
Min.: 1
Mult.: 1

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT QFN-16
Analog Devices Interface - Specialised I2C Slave Extend over Differential LinK 6 419In Stock
Min.: 1
Mult.: 1

I2C Slave Device Extender 5.5 V 3 V 65 mA - 40 C + 85 C SMD/SMT QFN-20
Analog Devices Interface - Specialised HART Industrial Comm IC, Low Power w OSC 2 920In Stock
Min.: 1
Mult.: 1
: 500

HART Modems 5.5 V 2 V 464 uA - 40 C + 125 C SMD/SMT LFCSP-24
Analog Devices Interface - Specialised Single Chanl Flex IO 16Bit ADC 14Bit DAC 263In Stock
Min.: 1
Mult.: 1

12 V 0 V - 40 C + 105 C SMD/SMT LFCSP-48 ESD Protection
Analog Devices Interface - Specialised HART Industrial Comm IC, Low Power 1 464In Stock
Min.: 1
Mult.: 1
: 1 500

HART Modems 179 uA - 40 C + 125 C SMD/SMT LFCSP-24
Analog Devices Interface - Specialised SMBus/I2C Accelerator 1 413In Stock
Min.: 1
Mult.: 1
: 500

SMBus/I2C Accelerator 6 V 2.7 V 45 uA - 40 C + 85 C SMD/SMT SOT-23-5
Analog Devices Interface - Specialised Single Chanl Flex IO 16Bit ADC 14Bit DAC 546In Stock
Min.: 1
Mult.: 1
: 750

Single Channel, Software Configurable 5.5 V 2.7 V 1 uA - 40 C + 105 C SMD/SMT LFCSP-48 3 kV
Analog Devices Interface - Specialised Single Chanl Flex IO 16Bit ADC 14Bit DAC 51In Stock
Min.: 1
Mult.: 1

Single Channel, Software Configurable 5.5 V 2.7 V 1 uA - 40 C + 105 C SMD/SMT LFCSP-48 3 kV
Analog Devices Interface - Specialised Single Chanl Flex IO 16Bit ADC 14Bit DAC 745In Stock
Min.: 1
Mult.: 1
: 750

12 V 0 V - 40 C + 105 C SMD/SMT LFCSP-48 ESD Protection
Analog Devices Interface - Specialised isoSPI Iso Communications Int 395In Stock
Min.: 1
Mult.: 1

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT MSOP-16 AEC-Q100
Analog Devices Interface - Specialised SMBus/I2C Accelerator 2 421In Stock
Min.: 1
Mult.: 1
: 500

SMBus/I2C Accelerator 6 V 2.7 V 45 uA 0 C + 70 C SMD/SMT SOT-23-5
Analog Devices Interface - Specialised 2x I2C/SMBus Address Translator 155In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-20
Analog Devices Interface - Specialised 4x IO-Link Master Hot Swap Cntr & PHY 53In Stock
Min.: 1
Mult.: 1

IO-Link Devices SMD/SMT TSSOP-38
Analog Devices Interface - Specialised 4x IO-Link Master Hot Swap Cntr & PHY 54In Stock
Min.: 1
Mult.: 1

IO-Link Devices SMD/SMT QFN-38
Analog Devices Interface - Specialised L V I2C/SMBus Accelerator 4 964In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 2 500

SMD/SMT SC-70-6
Analog Devices Interface - Specialised isoSPI Iso Communications Int 2 968In Stock
2 500Expected 8/24/2026
Min.: 1
Mult.: 1
: 2 500

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 125 C SMD/SMT QFN-16
Analog Devices Interface - Specialised isoSPI Iso Communications Int 3 181In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 2 500

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT MSOP-16
Analog Devices Interface - Specialised I2C Slave Extend over Differential LinK 1 383In Stock
2 500Expected 9/21/2026
Min.: 1
Mult.: 1
: 2 500

I2C Slave Device Extender 5.5 V 3 V 65 mA 0 C + 70 C SMD/SMT QFN-20
Analog Devices Interface - Specialised isoSPI Iso Communications Int 1 082In Stock
Min.: 1
Mult.: 1
Max.: 111

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 125 C SMD/SMT MSOP-16 AEC-Q100
Analog Devices Interface - Specialised HART Industrial Comm IC, With OSC 1 155In Stock
Min.: 1
Mult.: 1
: 1 500

HART Modems 5.5 V 2 V 464 uA - 40 C + 125 C SMD/SMT LFCSP-24
Analog Devices Interface - Specialised SMBus/I2C Accelerator 1 439In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-5
Analog Devices Interface - Specialised SMBus/I2C Accelerator 1 063In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-5
Analog Devices Interface - Specialised L V I2C/SMBus Accelerator 1 270In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

I2C/SMBus Accelerator 5.5 V 1.6 V 200 uA - 40 C + 85 C SMD/SMT SC-70-6
Analog Devices Interface - Specialised SMBus/I C Accelerator 1 138In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-5