DA7212-01UM2

Renesas / Dialog
724-DA7212-01UM2
DA7212-01UM2

Mfr.:

Description:
Interface - CODECs DA7212 ULTRA LOW PWR Stereo Audio CODEC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Stereo
24 bit
8 kHz to 96 kHz
I2C
2 ADC
2 DAC
2.65 V
1.6 V
- 40 C
+ 85 C
SMD/SMT
WLCSP-34
Reel
Cut Tape
MouseReel
Brand: Renesas / Dialog
Operating Supply Voltage: 2.65 V
Product Type: CODECs
Series: DA7212
SNR - Signal to Noise Ratio: 90 dB, 100 dB
Factory Pack Quantity: 4500
Subcategory: Interface ICs
THD plus Noise: - 85 dB
Unit Weight: 55,583 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 058

Stock:
2 058
Can Dispatch Immediately
On Order:
54 000
Expected 3/5/2027
Factory Lead Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,05 € 3,05 €
2,30 € 23,00 €
2,10 € 52,50 €
1,89 € 189,00 €
1,79 € 447,50 €
1,74 € 870,00 €
1,69 € 1 690,00 €
1,65 € 4 125,00 €
Full Reel (Order in multiples of 4500)
1,58 € 7 110,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.