+ 85 C SMD/SMT Interface - CODEC

Rezultatai: 282
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Tipas Rezoliucija Konvertavimo rodiklis Interface Type Skaičius ADCs DAC skaičius Maksimali Maitinimo Įtampa Maitinimo Įtampa - Min. Minimali darbinė temperatūra Didžiausia darbinė temperatūra Montavimo stilius Pakuotė / Korpusas Kvalifikacija Pakavimas
Texas Instruments Interface - CODEC Low-Pwr Audio Codec A 595-V320AIC3110IRH A 595-V320AIC3110IRHBT 858Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Audio CODECs Audio CODEC, Stereo 32 bit 192 kHz Serial (I2C) 1 ADC 2 DAC 3.6 V 2.7 V - 40 C + 85 C SMD/SMT VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Very LW PWR Stereo A udio CODEC/TuneTM A A 595-V320AIC3204IRHBT 1 339Prieinamumas
6 000Tikėtina 2026-12-03
Min.: 1
Daugkart.: 1
: 3 000

Audio CODECs Audio CODEC, Stereo 32 bit 192 kHz Serial (I2C, SPI) 2 ADC 2 DAC 1.95 V 1.5 V - 40 C + 85 C SMD/SMT VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Very LW PWR Stereo A udio CODEC/miniDSP A 595-V320AIC3254IRHBT 1 384Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Audio CODECs Audio CODEC, Stereo 32 bit 192 kHz Serial (I2C, SPI) 2 ADC 2 DAC 3.6 V 1.9 V - 40 C + 85 C SMD/SMT VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Ultra Low Pwr Stereo Audio Codec A 595-V A 595-V320DAC3203IYZKT 1 912Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Audio CODECs Audio CODEC, Stereo 16 bit, 20 bit, 24 bit, 32 bit 192 kHz I2C, SPI 2 DAC 3.6 V 1.9 V - 40 C + 85 C SMD/SMT DSBGA-25 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC AC '97 Rev 2.1 Codec with Sample Rate Co A 926-LM4550BVHX/NOPB 1 221Prieinamumas
Min.: 1
Daugkart.: 1

Audio CODECs Audio CODEC, AC97 18 bit 48 kHz Serial, I2C, I2S, SPI 2 ADC 2 DAC 5.5 V 3 V - 40 C + 85 C SMD/SMT LQFP-48 Tray
Cirrus Logic WM8904CGEFL/RV
Cirrus Logic Interface - CODEC Ultra Low Pwr CODEC 1 503Prieinamumas
7 000Tikėtina 2026-10-30
Min.: 1
Daugkart.: 1
: 3 500

Audio CODECs Audio CODEC, Stereo 24 bit 48 kHz Serial 2-Wire 2 ADC 2 DAC 2 V 1.71 V - 40 C + 85 C SMD/SMT QFN-32 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Low Pwr Stereo CODEC A 595-V320AIC3107IR A 595-V320AIC3107IRSBR 126Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C) 2 ADC 2 DAC 3.6 V 2.7 V - 40 C + 85 C SMD/SMT WQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Low-Pwr Stereo CODEC 77Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C) 2 ADC 2 DAC 3.6 V 2.7 V - 40 C + 85 C SMD/SMT DSBGA-42 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Low-Pwr Audio CODEC A 595-V320AIC3120IRH A 595-V320AIC3120IRHBR 223Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Audio CODECs Audio CODEC, Stereo 32 bit 192 kHz Serial (I2C) 1 ADC 1 DAC 1.95 V, 3.6 V 1.65 V, 2.7 V - 40 C + 85 C SMD/SMT VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Very Low-Pwr Stereo Codec A 595-V320AIC3 A 595-V320AIC3206IRSBR 107Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Audio CODECs Audio CODEC, Stereo 32 bit 192 kHz Serial (I2C, SPI) 2 ADC 2 DAC 1.95 V 1.5 V - 40 C + 85 C SMD/SMT WQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Ultra Low Pwr Stereo Audio Codec A 595-V A 595-V320AIC3253IRGER 171Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Audio CODECs Audio CODEC, Stereo 32 bit 48 kHz Serial (I2C, SPI) 2 ADC 2 DAC 1.95 V 1.65 V - 40 C + 85 C SMD/SMT VQFN-24 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Ultra Low Pwr Stereo Audio Codec A 595-V A 595-V320DAC3203IRGER 370Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Audio CODECs Audio CODEC, Stereo 192 kHz I2C, SPI 2 ADC 2 DAC 3.6 V 1.9 V - 40 C + 85 C SMD/SMT VQFN-24 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC SoundPlus Ster Codec 18-bits Ser Intrfc A 595-PCM3000E/2K 22Prieinamumas
Min.: 1
Daugkart.: 1

PCM CODECs Audio CODEC, Stereo 18 bit 48 kHz Serial (3-Wire) 1 ADC 1 DAC 5.5 V 4.5 V - 25 C + 85 C SMD/SMT SSOP-28 Tube
Texas Instruments Interface - CODEC 16/20-Bit Sngl-end A nlg I/O Ster Codec A 595-PCM3002E/2K 77Prieinamumas
Min.: 1
Daugkart.: 1

PCM CODECs Audio CODEC, Stereo 20 bit 48 kHz Serial (3-Wire) 2 ADC 1 DAC 3.6 V 2.4 V - 25 C + 85 C SMD/SMT SSOP-24 Tube
Tempo Semiconductor 92HD95B2X3NDGIZAX
Tempo Semiconductor Interface - CODEC 4 Channel HDA Codec, I-Temp 879Prieinamumas
Min.: 1
Daugkart.: 1

Audio CODECs Audio, HD 24 bit 192 kHz Audio 2 ADC 2 DAC 3.465 V 3.135 V - 40 C + 85 C SMD/SMT QFN-40
Cirrus Logic Interface - CODEC Stereo CODEC with Audio Enhancement 23Prieinamumas
10 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 5 000

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial 2-Wire (I2C), 3-Wire (SPI), 4-Wire (SPI) 2 ADC 2 DAC 2 V 1.62 V - 40 C + 85 C SMD/SMT WCSP-49 Reel, Cut Tape, MouseReel
Nuvoton Interface - CODEC Mono audio CODEC w/ speaker driver 257Prieinamumas
2 450Pagal užsakymą
Min.: 1
Daugkart.: 1

Audio CODECs Mono Audio Codec 24 bit I2S, PCM 1 ADC 1 DAC 3.6 V, 3.6 V 1.71 V, 2.5 V - 40 C + 85 C SMD/SMT QFN-20 Tray
Texas Instruments Interface - CODEC Lo-Pwr Mono Voice Ba nd CODEC A 595-LV32 A 595-LV320AIC12KIRHBT 61Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Audio CODECs Audio CODEC, Mono 16 bit 26 kHz Serial (I2C, S2C) 1 ADC 1 DAC 3.6 V 2.7 V - 40 C + 85 C SMD/SMT VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Stereo Audio Codec A 595-PCM2902CDBR A 5 A 595-PCM2902CDBR 2Prieinamumas
Min.: 1
Daugkart.: 1

Audio CODECs Audio CODEC, Stereo 16 bit USB 2 DAC 5 V 5 V - 25 C + 85 C SMD/SMT SSOP-28 Tube
Texas Instruments Interface - CODEC Stereo USB CODEC A 5 95-PCM2906CDBR A 59 A 595-PCM2906CDBR 108Prieinamumas
Min.: 1
Daugkart.: 1

Audio CODECs Audio CODEC, Stereo 16 bit USB 2 DAC 5 V 5 V - 25 C + 85 C SMD/SMT SSOP-28 Tube
Texas Instruments Interface - CODEC 24-Bit Stereo Audio Codec A 595-PCM3010D A 595-PCM3010DBR 12Prieinamumas
Min.: 1
Daugkart.: 1

PCM CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial 1 ADC 1 DAC 3.6 V, 5.5 V 3 V, 4.5 V - 25 C + 85 C SMD/SMT SSOP-24 Tube
Texas Instruments Interface - CODEC 6 In & Out Speaker & Headph Amp A 595-T3 A 595-T320AIC3101IRHBT 95Prieinamumas
5 000Tikėtina 2026-11-26
Min.: 1
Daugkart.: 1
: 2 500

PCM CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C) 2 ADC 2 DAC 3.6 V 1.1 V - 40 C + 85 C SMD/SMT VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Very-Low-Power Stere o Codec With Direct A 595-T320AIC3206IYZFR 162Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Audio CODECs Audio CODEC, Stereo 32 bit I2C, Serial, SPI 1.95 V 1.5 V - 40 C + 85 C SMD/SMT DSBGA-42 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC SNGL CH Codec 10Prieinamumas
Min.: 1
Daugkart.: 1

Audio CODECs Audio CODEC, Mono 16 bit 22.05 kHz Serial 1 ADC 1 DAC 5.5 V 4.75 V - 40 C + 85 C SMD/SMT SOIC-28 Tube
Texas Instruments Interface - CODEC 16-Bit 22-KSPS DSP C odec 50Prieinamumas
Min.: 1
Daugkart.: 1

Audio CODECs Audio CODEC, Mono 16 bit 88 kHz Serial (SPI) 1 ADC 1 DAC 3.6 V 3 V - 40 C + 85 C SMD/SMT TQFP-48 Tray