Interface - CODEC

Rezultatai: 301
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Tipas Rezoliucija Konvertavimo rodiklis Interface Type Skaičius ADCs DAC skaičius Maksimali Maitinimo Įtampa Maitinimo Įtampa - Min. Minimali darbinė temperatūra Didžiausia darbinė temperatūra Montavimo stilius Pakuotė / Korpusas Kvalifikacija Pakavimas
Analog Devices Interface - CODEC 4ADCs/8DACs w/PLL 192 kHz, 24Bt Codec 1 455Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

Audio CODECs Audio CODEC, Multi Channel 24 bit 192 kHz I2C 4 ADC 8 DAC 5 V 3.3 V - 40 C + 125 C SMD/SMT LQFP-64 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Interface - CODEC 4-ADC 8-DAC Audio codec w/on chip PLL 256Prieinamumas
Min.: 1
Daugkart.: 1

Audio CODECs Audio CODEC, Multi Channel 24 bit 192 kHz Serial 4 ADC 8 DAC 5 V 3.3 V - 40 C + 125 C SMD/SMT LQFP-48 AEC-Q100 Tray
Analog Devices Interface - CODEC 4-ADC 8-DAC Audio codec w/on chip PLL 291Prieinamumas
Min.: 1
Daugkart.: 1

Audio CODECs Audio CODEC, Multi Channel 24 bit 192 kHz Serial 4 ADC 8 DAC 5 V 3.3 V - 40 C + 125 C SMD/SMT LQFP-64 AEC-Q100 Tray
Analog Devices Interface - CODEC 2.5V 24B SigmaDelta Mono Codec 1 730Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Audio CODECs Audio CODEC, Mono 24 bit 48 kHz Serial 1 ADC 1 DAC - 40 C + 105 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Interface - CODEC Low Latency, Noise and Power CODEC 355Prieinamumas
Min.: 1
Daugkart.: 1

Audio CODECs Audio CODEC, Stereo 24 bit 192 kHz SPI 4 ADC 2 DAC 3.3 V 1.8 V - 40 C + 85 C SMD/SMT LFCSP-40 Tray
Analog Devices Interface - CODEC 4 ADC, 2 DAC Low Power CODEC, Audio DSPs 731Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

Low Power CODECs Audio CODEC, Low Power 24 bit I2C, SPI 4 ADC 2 DAC 1.98 V 1.1 V - 40 C + 85 C SMD/SMT WLCSP-42 Reel, Cut Tape, MouseReel
Analog Devices Interface - CODEC 24-bit Stereo Audio Codec 2 232Prieinamumas
Min.: 1
Daugkart.: 1

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial 2 ADC 2 DAC 3.65 V 2.97 V - 40 C + 105 C SMD/SMT LFCSP-32 AEC-Q100 Tray
Analog Devices Interface - CODEC 24-bit Stereo Audio Codec 1 457Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial 2 ADC 2 DAC 3.63 V 2.97 V - 40 C + 105 C SMD/SMT LFCSP-32 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Interface - CODEC Low Power Audio Codec 1 770Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz I2C 2 ADC 2 DAC 3.6 V 1.8 V - 40 C + 85 C SMD/SMT LFCSP-20 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Automotive Low-Power 96kHz Mono Audio Co 3 840Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Audio CODECs Mono 16 bit I2C 1 DAC 1.8 V, 3.3 V 1.8 V, 3.3 V - 40 C + 105 C SMD/SMT VQFN-32 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Stereo USB1.1 CODEC A 595-PCM2900CDBR A A 595-PCM2900CDBR 171Prieinamumas
Min.: 1
Daugkart.: 1

Audio CODECs Audio CODEC, Stereo 16 bit USB 2 DAC 5 V 5 V - 25 C + 85 C SMD/SMT SSOP-28 Tube
Texas Instruments Interface - CODEC Stereo USB1.1 CODEC A 595-PCM2903CDBR A A 595-PCM2903CDBR 1 070Prieinamumas
Min.: 1
Daugkart.: 1

Audio CODECs Audio CODEC, Stereo 16 bit USB 2 DAC 3.3 V 3.3 V - 25 C + 85 C SMD/SMT SSOP-28 Tube
Texas Instruments Interface - CODEC Ster Codec w/USB Ifc Sngl-end I/O A 595- A 595-PCM2904DBR 269Prieinamumas
Min.: 1
Daugkart.: 1

Audio CODECs Audio CODEC, Stereo 16 bit USB 2 DAC 5.25 V 4.35 V - 25 C + 85 C SMD/SMT SSOP-28 Tube
Texas Instruments Interface - CODEC Stereo USB CODEC A 5 95-PCM2906CDB A 595 A 595-PCM2906CDB 1 172Prieinamumas
6 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 2 000

Audio CODECs Audio CODEC, Stereo 16 bit USB 2 DAC 5 V 5 V - 25 C + 85 C SMD/SMT SSOP-28 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC 16B Audio CODEC w/ U SB interface A 595- A 595-PCM2912APJTR 371Prieinamumas
Min.: 1
Daugkart.: 1

Audio CODECs Audio CODEC, Stereo 16 bit USB 2 DAC 5 V 5 V - 25 C + 85 C SMD/SMT TQFP-32 Tray

Texas Instruments Interface - CODEC 24B 96/192kHz 6ch-in 8ch-out Aud CODEC A A 595-PCM3168APAPR 961Prieinamumas
Min.: 1
Daugkart.: 1

PCM CODECs Audio CODEC, Multi Channel 24 bit 192 kHz Serial (I2C, SPI) 6 ADC 8 DAC 5.5 V 4.5 V - 40 C + 85 C SMD/SMT HTQFP-64 Tray
Texas Instruments Interface - CODEC SNGL CH Codec Bandwi dth Indpendent A 59 A 595-TLC320AC02IFN 738Prieinamumas
Min.: 1
Daugkart.: 1
: 750

Audio CODECs Audio CODEC, Mono 14 bit 25 kHz Serial 1 ADC 1 DAC 5.5 V 4.5 V - 40 C + 85 C SMD/SMT PLCC-28 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Prog PCM w/Microphn Amps & Speaker Drvr A 595-TLV320AIC1110PSR 690Prieinamumas
Min.: 1
Daugkart.: 1

PCM CODECs Audio CODEC, Mono 15 bit 8 kHz Serial (I2C) 1 ADC 1 DAC 3.3 V 2.7 V - 40 C + 85 C SMD/SMT TQFP-32 Tray
Texas Instruments Interface - CODEC 3.3V CMOS 18-Bit Unv Bus Drvr W/3-St Otp A 595-TLV320AIC14KIDBT 2 077Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Audio CODECs Audio CODEC, Mono 16 bit 26 kHz Serial (I2C, I2S) 1 ADC 1 DAC 1.95 V, 3.6 V 1.65 V, 2.7 V - 40 C + 85 C SMD/SMT TSSOP-30 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC DUAL VOIP CODEC A 59 5-TLV320AIC22CPTR A A 595-TLV320AIC22CPTR 346Prieinamumas
Min.: 1
Daugkart.: 1

VOIP CODECs CODEC, VoIP 16 bit 16 kHz Serial, I2C, SPI, VoIP 2 ADC 2 DAC 3.6 V 3 V - 40 C + 85 C SMD/SMT LQFP-48 Tray
Texas Instruments Interface - CODEC DUAL VOIP CODEC A 59 5-TLV320AIC22CPT A A 595-TLV320AIC22CPT 562Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

VOIP CODECs CODEC, VoIP 16 bit 16 kHz Serial, I2C, SPI, VoIP 2 ADC 2 DAC 3.6 V 3 V - 40 C + 85 C SMD/SMT LQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Lo-Pwr Stereo Codec w/6 Inp 6 Otp A 595- A 595-TLV320AIC32IRHBR 220Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C) 2 ADC 2 DAC 3.6 V 1.1 V - 40 C + 85 C SMD/SMT VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Low-Pwr Stereo CODEC A 595-TLV320AIC33IR A 595-TLV320AIC33IRGZT 1 239Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C, SPI) 2 ADC 2 DAC 3.6 V 1.1 V - 40 C + 85 C SMD/SMT VQFN-48 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Low-Pwr 4-channel CO DEC A 595-TLV320AIC A 595-TLV320AIC34IZAS 520Prieinamumas
2 500Tikėtina 2026-10-05
Min.: 1
Daugkart.: 1
: 2 500

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C) 4 ADC 4 DAC 1.95 V, 3.6 V 1.525 V, 2,4 V - 40 C + 85 C SMD/SMT nFBGA-87 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Lo-Pwr Stereo CODEC A 595-V320AIC3106IRG A 595-V320AIC3106IRGZT 771Prieinamumas
2 500Tikėtina 2026-10-29
Min.: 1
Daugkart.: 1
: 2 500

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C) 2 ADC 2 DAC 3.6 V 2.7 V - 40 C + 85 C SMD/SMT VQFN-48 Reel, Cut Tape, MouseReel