Interface - CODEC

Rezultatai: 71
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Tipas Rezoliucija Konvertavimo rodiklis Interface Type Skaičius ADCs DAC skaičius Maksimali Maitinimo Įtampa Maitinimo Įtampa - Min. Minimali darbinė temperatūra Didžiausia darbinė temperatūra Montavimo stilius Pakuotė / Korpusas Kvalifikacija Pakavimas
Analog Devices Interface - CODEC 4-ADC 8-DAC Audio codec w/on chip PLL 1 732Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Audio CODECs Audio CODEC, Multi Channel 24 bit 192 kHz Serial 4 ADC 8 DAC 5 V 3.3 V - 40 C + 125 C SMD/SMT LQFP-48 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Interface - CODEC Low Latency, Noise and Power CODEC 1 104Prieinamumas
2 250Pagal užsakymą
Min.: 1
Daugkart.: 1
: 750

Audio CODECs Audio CODEC, Stereo 24 bit 192 kHz SPI 4 ADC 2 DAC 3.3 V 1.8 V - 40 C + 85 C SMD/SMT LFCSP-40 Reel, Cut Tape, MouseReel
Analog Devices Interface - CODEC 3ADCs 1DAC Lowpower codec with aud DSPs 4 054Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

Audio CODECs 24 bit I2C, SPI, UART 3 ADC 1 DAC 1.98 V 1.7 V - 40 C + 85 C SMD/SMT WLCSP-56 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Interface - CODEC Low Power, Stereo Audio Codec with FlexS 2 368Prieinamumas
Min.: 1
Daugkart.: 1

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C) 2 ADC 2 DAC 3.6 V 1.65 V - 40 C + 85 C SMD/SMT TQFN-56 Tube

Analog Devices Interface - CODEC Low Latency, Noise and Power CODEC 4 484Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

24 bit SPI 3.63 V 1.71 V - 40 C + 85 C SMD/SMT WFBGA-36 Reel, Cut Tape
Renesas / Dialog Interface - CODEC Slim CODEC W/ Adv Acc Detect 2 985Prieinamumas
Min.: 1
Daugkart.: 1
: 4 500

Audio CODECs 24 bit I2C - 25 C + 85 C SMD/SMT UFBGA-32 Reel, Cut Tape
Analog Devices Interface - CODEC 4ADC/2DAC portable codec, mic in & HP 133Prieinamumas
Min.: 1
Daugkart.: 1

Audio CODECs Audio CODEC, Stereo 24 bit 192 kHz Serial 4 ADC 2 DAC 3.63 V 1.71 V - 40 C + 85 C SMD/SMT LFCSP-40 Tray
Analog Devices / Maxim Integrated Interface - CODEC Ultra-Low Power Stereo Audio Codec 530Prieinamumas
Min.: 1
Daugkart.: 1

Audio CODECs Audio CODEC, Stereo 18 bit 48 kHz Serial (I2C) 2 ADC 2 DAC 1.95 V 1.65 V - 40 C + 85 C SMD/SMT TQFN-EP-32 Tube
Analog Devices Interface - CODEC LP digital ANC audio codec w/ HiFi-3Z 2 490Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Audio CODECs Audio CODEC, Low Power 24 bit 768 kHz I2C, SPI, UART 3 ADC 1 DAC 1.21 V, 1.98 V 850 mV, 1.7 V - 40 C + 85 C SMD/SMT LFCSP-64 Reel, Cut Tape, MouseReel
Analog Devices Interface - CODEC Low Power Codec w/Sigma DSP 1 939Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 200

Audio CODECs Audio CODEC, Stereo 24 bit SPI 2 ADC 2 DAC 3.3 V 1.8 V - 40 C + 85 C SMD/SMT LFCSP-32 Tray
Analog Devices Interface - CODEC Low Power ClassD Audio Codec with ALC 4 418Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz I2C 2 ADC 2 DAC 3.6 V 1.8 V - 40 C + 85 C SMD/SMT LFCSP-28 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Interface - CODEC Low Power, Stereo Audio Codec with FlexS 3 507Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C) 2 ADC 2 DAC 3.6 V 1.65 V - 40 C + 85 C SMD/SMT TQFN-56 Reel, Cut Tape, MouseReel
Renesas / Dialog Interface - CODEC DA7212 ULTRA LOW PWR Stereo Audio CODEC 9 135Prieinamumas
54 000Tikėtina 2027-03-05
Min.: 1
Daugkart.: 1
: 4 500

Audio CODECs Audio CODEC, Stereo 24 bit 8 kHz to 96 kHz I2C 2 ADC 2 DAC 2.65 V 1.6 V - 40 C + 85 C SMD/SMT WLCSP-34 Reel, Cut Tape, MouseReel
Analog Devices AD1836AASZRL
Analog Devices Interface - CODEC MULTI CHANNEL 96KHz codec 868Prieinamumas
Min.: 1
Daugkart.: 1
: 800

Audio CODECs Audio CODEC, Multi Channel 24 bit 96 kHz Serial 2 ADC 3 DAC 5.25 V 4.75 V - 40 C + 85 C SMD/SMT MQFP-52 Reel, Cut Tape, MouseReel
Analog Devices Interface - CODEC MULTI CHANNEL 96 kHz codec 91Prieinamumas
Min.: 1
Daugkart.: 1

Audio CODECs Audio CODEC, Multi Channel 24 bit 96 kHz Serial 2 ADC 3 DAC 5.25 V 4.75 V - 40 C + 85 C SMD/SMT MQFP-52 Tray
Analog Devices Interface - CODEC 4ADCs/8DACs w/PLL 192 kHz, 24Bt Codec 925Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

Audio CODECs Audio CODEC, Multi Channel 24 bit 192 kHz I2C 4 ADC 8 DAC 5 V 3.3 V - 40 C + 125 C SMD/SMT LQFP-64 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Interface - CODEC 4-ADC 8-DAC Audio codec w/on chip PLL 256Prieinamumas
Min.: 1
Daugkart.: 1

Audio CODECs Audio CODEC, Multi Channel 24 bit 192 kHz Serial 4 ADC 8 DAC 5 V 3.3 V - 40 C + 125 C SMD/SMT LQFP-48 AEC-Q100 Tray
Analog Devices Interface - CODEC 4-ADC 8-DAC Audio codec w/on chip PLL 291Prieinamumas
Min.: 1
Daugkart.: 1

Audio CODECs Audio CODEC, Multi Channel 24 bit 192 kHz Serial 4 ADC 8 DAC 5 V 3.3 V - 40 C + 125 C SMD/SMT LQFP-64 AEC-Q100 Tray
Analog Devices Interface - CODEC 2.5V 24B SigmaDelta Mono Codec 1 690Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Audio CODECs Audio CODEC, Mono 24 bit 48 kHz Serial 1 ADC 1 DAC - 40 C + 105 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Interface - CODEC Stereo, LP, 96kHz, 24B Audio Codec 446Prieinamumas
Min.: 1
Daugkart.: 1

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial 2 ADC 2 DAC 3.65 V 1.8 V - 40 C + 85 C SMD/SMT LFCSP-32 Tray
Analog Devices Interface - CODEC Low Latency, Noise and Power CODEC 355Prieinamumas
Min.: 1
Daugkart.: 1

Audio CODECs Audio CODEC, Stereo 24 bit 192 kHz SPI 4 ADC 2 DAC 3.3 V 1.8 V - 40 C + 85 C SMD/SMT LFCSP-40 Tray
Analog Devices Interface - CODEC 4 ADC, 2 DAC Low Power CODEC, Audio DSPs 726Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

Low Power CODECs Audio CODEC, Low Power 24 bit I2C, SPI 4 ADC 2 DAC 1.98 V 1.1 V - 40 C + 85 C SMD/SMT WLCSP-42 Reel, Cut Tape, MouseReel
Analog Devices Interface - CODEC 24-bit Stereo Audio Codec 2 232Prieinamumas
Min.: 1
Daugkart.: 1

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial 2 ADC 2 DAC 3.65 V 2.97 V - 40 C + 105 C SMD/SMT LFCSP-32 AEC-Q100 Tray
Analog Devices Interface - CODEC 24-bit Stereo Audio Codec 1 457Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial 2 ADC 2 DAC 3.63 V 2.97 V - 40 C + 105 C SMD/SMT LFCSP-32 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Interface - CODEC Low Power Audio Codec 1 770Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz I2C 2 ADC 2 DAC 3.6 V 1.8 V - 40 C + 85 C SMD/SMT LFCSP-20 Reel, Cut Tape, MouseReel